Slide Switches

Slide switches are used to control current flow in a circuit, and typically use a mechanical slider to switch a current on and off, by sliding between an open and closed state. Well suited for controlling current flow in smaller circuits, it is very common to see slide switches used as a primary power switch in small, battery operated electrical devices.
Though they behave very similarly to push button switches, slide switches have a more obvious tactile shape, which allows the user to more confidentially differentiate between on and off states.
The RS Range of slide switches accommodates voltage ratings between 4 v dc and 400 V ac, with contact resistances ranging from 10 milliohms to 10 ohms.
Switching Operations
Typically slider switches are used for simple on-off applications, sliding between Normally Open (NO) and Normally Closed (NC) but other switch functions are available in the RS Range. These include:
• Maintained: A maintained switch operation ensures that a switch is physically kept in an actuated position. This is great for ’set it and leave it’ applications such as turning a device on and off.
• Break Before Make (BBM): This configuration ensures that contact in the switch is broken before a new connection path is made, and is usually preferred in power applications.
• Make Before Break (MBB): This configuration ensures that a new connection path is established before the previous connection is broken. This means the centre contact of a switch is momentarily connected to both contacts, ensuring there is no interruption of power, which is useful when continuous operation is vital.

Mounting Types
Slide switches are designed to be compatible with a variety of circuit set ups. Whether though hole, or panel mount, or direct to printed circuit boards, there is a mounting solution to suit your application. Slide switches may come as snap in components, for easy of mounting, or with screw hole options for when further rigidity is preferred.

...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Mounting Type Switch Operation Contact Current Rating Contact Resistance IP Rating Terminal Type Actuator Type Length Contact Material Width Depth Mechanical Life Dimensions
RS-stocknr. 125-1847
FabrikantnummerCS12ANW03
FabrikantNKK Switches
€ 1,728
Each (In a Pack of 5)
Aantal stuks
Single Pole Double Throw (SPDT) PCB Latching 3 A 10mΩ - Straight PC Pin Narrow 14mm Copper 7mm 11.5mm - 14 x 7 x 11.5mm
RS-stocknr. 125-1848
FabrikantnummerCS22BNW03
FabrikantNKK Switches
€ 3,172
Each (In a Pack of 5)
Aantal stuks
Double Pole Double Throw (DPDT) PCB Latching 3 A 10mΩ - Straight PC Pin Wide 14mm Copper 11.8mm 12.7mm - 14 x 11.8 x 12.7mm
RS-stocknr. 125-1864
FabrikantnummerSS12SDP4
FabrikantNKK Switches
€ 1,808
Each (In a Pack of 5)
Aantal stuks
Single Pole Double Throw (SPDT) PCB Latching 100 mA 20mΩ - Solder Top 10.2mm Phosphor Bronze 4mm 6.5mm - 10.2 x 4 x 6.5mm
RS-stocknr. 125-1858
FabrikantnummerMS-22BAH1
FabrikantNKK Switches
€ 6,18
Each
Aantal stuks
Double Pole Double Throw (DPDT) Bracket Mount Latching 3 A @ 250 V ac, 6 A @ 125 V ac 10mΩ - Right Angle PC Pin Side 12.7mm Silver Alloy - 11.4mm - -
RS-stocknr. 125-1867
FabrikantnummerSS14MDP2
FabrikantNKK Switches
€ 1,684
Each (In a Pack of 5)
Aantal stuks
SP3T PCB On-On-On 100 mA 20mΩ - Solder Top 15.8mm Phosphor Bronze 4mm 6.5mm - 15.8 x 4 x 6.5mm
RS-stocknr. 125-1857
FabrikantnummerMS22ANW03
FabrikantNKK Switches
€ 6,30
Each
Aantal stuks
Double Pole Double Throw (DPDT) PCB Latching 3 A @ 250 V ac, 6 A @ 125 V ac 10mΩ - Straight PC Pin Top - Silver Alloy - - - 12.7 x 11.4 x 12.7mm
RS-stocknr. 125-1870
FabrikantnummerSS22SDP4
FabrikantNKK Switches
€ 2,814
Each (In a Pack of 5)
Aantal stuks
Double Pole Double Throw (DPDT) PCB Latching 100 mA 20mΩ - Solder Top 10.2mm Phosphor Bronze 6.54mm 6.5mm - 10.2 x 6.54 x 6.5mm
RS-stocknr. 125-1856
FabrikantnummerMS22AFW01
FabrikantNKK Switches
€ 3,94
Each
Aantal stuks
Double Pole Double Throw (DPDT) Panel Mount Latching 3 A @ 250 V ac, 6 A @ 125 V ac 10mΩ - Solder Lug Top - Silver Alloy - - - 19.6 x 11.4 x 11.5mm
RS-stocknr. 2508876372
FabrikantnummerMS22BNG03
FabrikantNKK Switches
€ 5,82
Each
Aantal stuks
- - - - - - - - - - - - - -