Tactile Switches

Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)
Tact switches are an electromechanical switch for:-
• Keyboards
• Keypads
• Instruments
• Interface control panel applications
There are many types of electric tactile switches available and these are:-
• Standard Types
• Illuminated Types
• Sealed Types
• Key Tops
• Surface Mount Types
• Hinged Types
• SPST (Single Pole Single through)
• SPDT (single pole double throw)
• DPST (double pole, single throw)
• DPDT (double pole double throw)
All Tactile switches are designed for applications such as:-
• Automotive
• Industrial
• Telecommunication networks

...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force
RS-stocknr. 125-3460
FabrikantnummerJB15HAP
FabrikantNKK Switches
€ 2,334
Each (In a Bag of 5)
Aantal stuks
Single Pole Single Throw (SPST) PC Pin Off-On (Momentary) 3.3mm - Extended 12.3mm 12.3mm 12.3 x 12.3mm - PCB 125 mA - 2.65 N
RS-stocknr. 125-3470
FabrikantnummerJB15LPC
FabrikantNKK Switches
€ 2,268
Each (In a Bag of 5)
Aantal stuks
Single Pole Single Throw (SPST) PC Pin Off-On (Momentary) 3mm - Short 12mm 12mm 10 x 10 x 11.20mm Yes PCB 50 mA - 1.76 N
RS-stocknr. 125-3462
FabrikantnummerJB15HBPE
FabrikantNKK Switches
€ 3,44
Each (In a Bag of 2)
Aantal stuks
Single Pole Single Throw (SPST) PC Pin Off-On (Momentary) 3.3mm - Extended 12.3mm 12.3mm 10 x 10 x 14.7mm Yes PCB 125 mA - 2.65 N
RS-stocknr. 125-3463
FabrikantnummerJB15HBPF
FabrikantNKK Switches
€ 2,98
Each (In a Bag of 2)
Aantal stuks
Single Pole Single Throw (SPST) PC Pin Off-On (Momentary) 3.3mm - Extended 12.3mm 12.3mm 12.3 x 12.3mm Yes PCB 125 mA - 2.65 N
RS-stocknr. 125-3464
FabrikantnummerJB15HKH
FabrikantNKK Switches
€ 2,584
Each (In a Bag of 5)
Aantal stuks
Single Pole Single Throw (SPST) PC Pin Off-On (Momentary) 3mm - Short 10mm 10mm 10 x 10mm - PCB 125 mA - 2.65 N
RS-stocknr. 125-3456
FabrikantnummerHP0215AFKP4-S
FabrikantNKK Switches
€ 1,013
Each (In a Bag of 10)
Aantal stuks
Single Pole Single Throw (SPST) PC Pin Off-On (Momentary) 0.8mm Black Flat Button 6.2mm 6.2mm 6.20 x 6.20 x 4.40mm - Through Hole 100 mA - 1.6 N
RS-stocknr. 125-3466
FabrikantnummerJB15HLPE
FabrikantNKK Switches
€ 3,248
Each (In a Bag of 5)
Aantal stuks
Single Pole Single Throw (SPST) PC Pin Off-On (Momentary) 3mm - Short 12.3mm 12.3mm 12.3 x 12.3mm Yes PCB 125 mA - 2.65 N
RS-stocknr. 125-3468
FabrikantnummerJB15KH
FabrikantNKK Switches
€ 1,688
Each (In a Bag of 5)
Aantal stuks
Single Pole Single Throw (SPST) PC Pin Off-On (Momentary) 3mm - Short 10.8mm 10.8mm 10.8 x 10.8mm - PCB 50 mA - 1.76 N
RS-stocknr. 125-3459
FabrikantnummerJB15FH
FabrikantNKK Switches
€ 1,688
Each (In a Bag of 5)
Aantal stuks
Single Pole Single Throw (SPST) PC Pin Off-On (Momentary) 0.7mm - Flat Button 10.8mm 10.8mm 10.8 x 10.8mm - PCB 50 mA - 1.76 N
RS-stocknr. 125-3458
FabrikantnummerHP0315AFKP4-S
FabrikantNKK Switches
€ 1,125
Each (In a Bag of 10)
Aantal stuks
Single Pole Single Throw (SPST) Gull Wing Off-On (Momentary) 0.8mm Black Flat Button 6.2mm 6.2mm 6.20 x 6.20 x 4.40mm - Surface Mount 100 mA - 1.6 N
RS-stocknr. 125-3457
FabrikantnummerHP0315AFKP2-S
FabrikantNKK Switches
€ 0,652
Each (In a Bag of 10)
Aantal stuks
Single Pole Single Throw (SPST) Gull Wing Off-On (Momentary) 0.8mm Black Flat Button 6.2mm 6.2mm 6.20 x 6.20 x 4.40mm - Surface Mount 125 mA - 1.6 N
RS-stocknr. 125-3473
FabrikantnummerJF15CP2F
FabrikantNKK Switches
€ 3,152
Each (In a Bag of 5)
Aantal stuks
Single Pole Single Throw (SPST) PC Pin Off-On (Momentary) - Green Short 17.7mm 17.7mm 17.7 x 17.7 x 5.08mm - PCB 50 mA - 3 N