Tactile Switches

Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)
Tact switches are an electromechanical switch for:-
• Keyboards
• Keypads
• Instruments
• Interface control panel applications
There are many types of electric tactile switches available and these are:-
• Standard Types
• Illuminated Types
• Sealed Types
• Key Tops
• Surface Mount Types
• Hinged Types
• SPST (Single Pole Single through)
• SPDT (single pole double throw)
• DPST (double pole, single throw)
• DPDT (double pole double throw)
All Tactile switches are designed for applications such as:-
• Automotive
• Industrial
• Telecommunication networks

...
Lees meer Lees minder

Filters

1 - 20 van 78 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force
RS-stocknr. 126-846
Fabrikantnummer9509136118
FabrikantMEC
€ 39,76
Each
Aantal stuks
- - Momentary - Black - - - 50 x 40 x 8.10mm - PCB - IP67 -
RS-stocknr. 765-1589
Fabrikantnummer5GTH93501
FabrikantMEC
€ 6,52
Each
Aantal stuks
Single Pole Single Throw (SPST) Solder, Tab Momentary - - Cap - - 10.10 x 10.10 x 6.4mm Yes - 50 mA @ 24 V dc IP67 3.5 N
RS-stocknr. 912-0380
FabrikantnummerRA3ETH9-15-0
FabrikantMEC
€ 4,11
Each
Aantal stuks
Single Pole Single Throw (SPST) Pc Pin Momentary 6.5 (Dia.)mm Black Flat Button 12.5mm 6.4mm 12.5 x 6.4mm - PCB 50 mA IP67 3.5 N
RS-stocknr. 912-0396
Fabrikantnummer3CTH9
FabrikantMEC
€ 1,535
Each (In a Tube of 50)
Aantal stuks
Single Pole Single Throw (SPST) - Momentary - Black - - - - - PCB 50 mA IP67 3.5 N
RS-stocknr. 231-3106
Fabrikantnummer3CTH9
FabrikantMEC
€ 4,06
Each
Aantal stuks
Single Pole Single Throw (SPST) - Momentary - - - - - - - - 50 mA @ 24 V dc IP67 3 N
RS-stocknr. 765-1598
Fabrikantnummer5GTH93522
FabrikantMEC
€ 3,18
Each
Aantal stuks
Single Pole Single Throw (SPST) Solder, Tab Momentary - - Cap - - 10 x 10 x 6.4mm Yes - 50 mA @ 24 V dc IP67 3.5 N
RS-stocknr. 912-0364
FabrikantnummerRA3ETH9-09-5
FabrikantMEC
€ 4,11
Each
Aantal stuks
Single Pole Single Throw (SPST) Pc Pin Momentary 6.5 (Dia.)mm Black Flat Button 12.5mm 6.4mm 12.5 x 6.4mm - PCB 50 mA IP67 3.5 N
RS-stocknr. 912-0419
Fabrikantnummer3ETH9-15-0
FabrikantMEC
€ 2,37
Each (In a Tube of 50)
Aantal stuks
Single Pole Single Throw (SPST) Pc Pin Momentary 6.5 (Dia.)mm Black Flat Button 12.5mm 6.4mm 12.5 x 6.4mm - PCB 50 mA IP67 3.5 N
RS-stocknr. 912-0368
FabrikantnummerRA3ETH9-10-4
FabrikantMEC
€ 4,41
Each
Aantal stuks
Single Pole Single Throw (SPST) Pc Pin Momentary 6.5 (Dia.)mm Black Flat Button 12.5mm 6.4mm 12.5 x 6.4mm - PCB 50 mA IP67 3.5 N
RS-stocknr. 495-2141
FabrikantnummerNAVIKITSM09WL
FabrikantMEC
€ 14,70
Each
Aantal stuks
Single Pole Single Throw (SPST) - Momentary - Black - - - - - - 50 mA @ 24 V dc IP67 100 N
RS-stocknr. 126-751
Fabrikantnummer4FSH901
FabrikantMEC
€ 5,54
Each
Aantal stuks
SP-NO Surface Mount Momentary - Blue Push Button - - 10 x 10 x 10.4mm Yes - 50 mA @ 24 V dc IP67 2.5 N
RS-stocknr. 765-1595
Fabrikantnummer5GTH93561
FabrikantMEC
€ 7,98
Each
Aantal stuks
Single Pole Single Throw (SPST) Solder, Tab Momentary - - Cap - - 10.10 x 10.10 x 6.4mm Yes - 50 mA @ 24 V dc IP67 3.5 N
RS-stocknr. 912-0392
FabrikantnummerRA3FTH98020
FabrikantMEC
€ 5,11
Each
Aantal stuks
Single Pole Single Throw (SPST) Pc Pin Momentary 6.5 (Dia.)mm Green, Red Side Cap 12.5mm 10.4mm 12.5 x 10.4mm Yes PCB 50 mA IP67 3.5 N
RS-stocknr. 765-1548
Fabrikantnummer5GSH93522
FabrikantMEC
€ 3,58
Each
Aantal stuks
Single Pole Single Throw (SPST) Solder, Tab Momentary - - Cap - - 10.10 x 10.10 x 6.4mm Yes - 50 mA @ 24 V dc IP67 3.5 N
RS-stocknr. 495-2135
FabrikantnummerNAVIKITTH09WL
FabrikantMEC
€ 16,54
Each
Aantal stuks
Single Pole Single Throw (SPST) - Momentary - Black - - - - - - 50 mA @ 24 V dc IP67 100 N
RS-stocknr. 765-1582
Fabrikantnummer5GTH935+1SS09-12.0
FabrikantMEC
€ 2,77
Each (In a Pack of 2)
Aantal stuks
Single Pole Single Throw (SPST) Solder, Tab Momentary - Black Cap - - - - - 50 mA @ 24 V dc IP67 3.5 N
RS-stocknr. 126-830
Fabrikantnummer4FTH98222
FabrikantMEC
€ 4,38
Each
Aantal stuks
SP-NO Through Hole Momentary - Red/Green Push Button - - 10 x 10 x 10.4mm Yes - 50 mA @ 24 V dc IP67 2.5 N
RS-stocknr. 495-2270
Fabrikantnummer3FSH9
FabrikantMEC
€ 1,68
Each
Aantal stuks
Single Pole Single Throw (SPST) Surface Mount Momentary - - Plunger - - - - - 50 mA @ 24 V dc IP67 2.5 N
RS-stocknr. 765-1557
Fabrikantnummer5GSH9358222
FabrikantMEC
€ 4,80
Each
Aantal stuks
Single Pole Single Throw (SPST) Solder, Tab Momentary - - Cap - - 10.10 x 10.10 x 6.4mm Yes - 50 mA @ 24 V dc IP67 3.5 N
RS-stocknr. 765-1585
Fabrikantnummer5GTH935+1SS09-15.0
FabrikantMEC
€ 2,90
Each (In a Pack of 2)
Aantal stuks
Single Pole Single Throw (SPST) Solder, Tab Momentary - Black Cap - - - - - 50 mA @ 24 V dc IP67 3.5 N