Tactile Switches

Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)
Tact switches are an electromechanical switch for:-
• Keyboards
• Keypads
• Instruments
• Interface control panel applications
There are many types of electric tactile switches available and these are:-
• Standard Types
• Illuminated Types
• Sealed Types
• Key Tops
• Surface Mount Types
• Hinged Types
• SPST (Single Pole Single through)
• SPDT (single pole double throw)
• DPST (double pole, single throw)
• DPDT (double pole double throw)
All Tactile switches are designed for applications such as:-
• Automotive
• Industrial
• Telecommunication networks

...
Lees meer Lees minder

Filters

1 - 20 van 24 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force
RS-stocknr. 913-9122
FabrikantnummerTSSJ 5-J
FabrikantKNITTER-SWITCH
€ 4,10
Each
Aantal stuks
DPDT Pc Pin - 1.4mm Black Tactile 7.4mm 7.7mm 7.4 x 7.7mm - Surface Mount 50 mA @ 12 V dc - 1.6 (4 Direction) N, 3.2 (Center) N
RS-stocknr. 164-9485
FabrikantnummerTSS 3222 NP-RA
FabrikantKNITTER-SWITCH
€ 1.622,40
1 Reel of 3000
Reel(s)
- Solder Tab Momentary 3mm Brown Push Button 6mm 3.5mm 6 x 3.5mm - Surface Mount 50 mA - 160 N
RS-stocknr. 164-9486
FabrikantnummerTSS 3222 RP-RA
FabrikantKNITTER-SWITCH
€ 1.703,52
1 Reel of 3000
Reel(s)
- Solder Tab Momentary 3mm Red Push Button 6mm 3.5mm 6 x 3.5mm - Surface Mount 50 mA - 220 N
RS-stocknr. 164-9488
FabrikantnummerTSS 483545 N-H
FabrikantKNITTER-SWITCH
€ 1.933,36
1 Reel of 2200
Reel(s)
Single Pole Single Throw (SPST) PCB Momentary 0.55mm Natural Stem 6.2mm 3mm 6.2 x 3mm - Through Hole 20 mA IP67 1.6 N
RS-stocknr. 913-9126
FabrikantnummerTSSJ 30
FabrikantKNITTER-SWITCH
€ 4,07
Each
Aantal stuks
SP5T Pc Pin - 5.7mm Black Tactile 12.4mm 12.4mm 12.4 x 12.4mm - Surface Mount 20 mA @ 15 V dc - 280 (4 Direction) gf, 500 (Center) gf
RS-stocknr. 711-8388
FabrikantnummerTSJ31
FabrikantKNITTER-SWITCH
€ 3,45
Each
Aantal stuks
SPDT-NO Through Hole - - - - - - - - PCB 50 mA @ 12 V dc - -
RS-stocknr. 164-9491
FabrikantnummerTSS 4520 N-RA
FabrikantKNITTER-SWITCH
€ 1.488,00
1 Reel of 2000
Reel(s)
Single Pole Single Throw (SPST) PCB Momentary 0.7mm Black Button 7.2mm 3.5mm 7.2 x 3.5mm - Through Hole 50 mA IP67 3.43 N
RS-stocknr. 164-9910
FabrikantnummerTSS 3629 N-RA
FabrikantKNITTER-SWITCH
€ 0,946
Each (In a Pack of 5)
Aantal stuks
Single Pole Single Throw (SPST) PCB Momentary 0.4mm Black Stem 4.8mm 2.6mm 4.8 x 2.6mm - Through Hole 20 mA IP67 160 N
RS-stocknr. 164-9489
FabrikantnummerTSS 483545 R-H
FabrikantKNITTER-SWITCH
€ 1.933,36
1 Reel of 2200
Reel(s)
Single Pole Single Throw (SPST) PCB Momentary 0.55mm Natural Stem 6.2mm 3mm 6.2 x 3mm - Through Hole 20 mA IP67 2.4 N
RS-stocknr. 164-9492
FabrikantnummerTSS 4520 R-RA
FabrikantKNITTER-SWITCH
€ 1.488,00
1 Reel of 2000
Reel(s)
Single Pole Single Throw (SPST) PCB Momentary 0.7mm Black Button 7.2mm 3.5mm 7.2 x 3.5mm - Through Hole 50 mA IP67 3.43 N
RS-stocknr. 164-9484
FabrikantnummerTSS 3629 R-RA
FabrikantKNITTER-SWITCH
€ 1.557,50
1 Reel of 2400
Reel(s)
Single Pole Single Throw (SPST) PCB Momentary 0.4mm Black Stem 4.8mm 2.6mm 4.8 x 2.6mm - Through Hole 20 mA IP67 240 N
RS-stocknr. 913-9129
FabrikantnummerTSSJ 4
FabrikantKNITTER-SWITCH
€ 3,65
Each
Aantal stuks
SPDT Pc Pin - 1.4mm Black Tactile 7.4mm 7.7mm 7.4 x 7.7mm - Surface Mount 50 mA @ 12 V dc - 1.6 N
RS-stocknr. 711-8319
FabrikantnummerTSSE12S
FabrikantKNITTER-SWITCH
€ 2,80
Each
Aantal stuks
- Through Hole Momentary - Transparent Plunger - - - - - 100 mA @ 42 V IP67 3.5 N
RS-stocknr. 164-9923
FabrikantnummerTSS 3222 NP-RA
FabrikantKNITTER-SWITCH
€ 0,756
Each (In a Pack of 5)
Aantal stuks
- Solder Tab Latching 3 Brown Push Button 6mm 3.5mm 6 x 3.5mm - Surface Mount 50 mA - 160 N
RS-stocknr. 164-9483
FabrikantnummerTSS 3629 N-RA
FabrikantKNITTER-SWITCH
€ 1.427,71
1 Reel of 2400
Reel(s)
Single Pole Single Throw (SPST) PCB Momentary 0.4mm Black Stem 4.8mm 2.6mm 4.8 x 2.6mm - Through Hole 20 mA IP67 160 N
RS-stocknr. 164-9942
FabrikantnummerTSS 483545 R-H
FabrikantKNITTER-SWITCH
€ 1,15
Each (In a Pack of 5)
Aantal stuks
Single Pole Single Throw (SPST) PCB Momentary 0.55mm Natural Stem 6.2mm 3mm 6.2 x 3mm - Through Hole 20 mA IP67 2.4 N
RS-stocknr. 164-9962
FabrikantnummerTSS 4520 R-RA
FabrikantKNITTER-SWITCH
€ 1,028
Each (In a Pack of 5)
Aantal stuks
Single Pole Single Throw (SPST) PCB Momentary 0.7mm Black Button 7.2mm 3.5mm 7.2 x 3.5mm - Through Hole 50 mA IP67 3.43 N
RS-stocknr. 164-9954
FabrikantnummerTSS 4520 N-RA
FabrikantKNITTER-SWITCH
€ 1,028
Each (In a Pack of 5)
Aantal stuks
Single Pole Single Throw (SPST) PCB Momentary 0.7mm Black Button 7.2mm 3.5mm 7.2 x 3.5mm - Through Hole 50 mA IP67 3.43 N
RS-stocknr. 164-9950
FabrikantnummerTSS 483545 S-H
FabrikantKNITTER-SWITCH
€ 1,15
Each (In a Pack of 5)
Aantal stuks
Single Pole Single Throw (SPST) PCB Momentary 0.55mm Natural Stem 6.2mm 3mm 6.2 x 3mm - Through Hole 20 mA IP67 3.5 N
RS-stocknr. 164-9918
FabrikantnummerTSS 3629 R-RA
FabrikantKNITTER-SWITCH
€ 0,972
Each (In a Pack of 5)
Aantal stuks
Single Pole Single Throw (SPST) PCB Momentary 0.4mm Black Stem 4.8mm 2.6mm 4.8 x 2.6mm - Through Hole 20 mA IP67 240 N