Bench Power Supplies

A bench power supply is an essential piece of equipment if you do a lot of electronics or other powered projects on your bench and need a reliable source of power at different voltages. They are very useful tools in testing circuits, as they allow you to adjust the voltage to a specific value depending on what project you are working on. A variable DC bench power supply also allows you to set a maximum current, so if there is a short circuit in your project the bench supply will shut down hopefully preventing any harm to some components in your project. Bench power supplies are versatile, accurate and stable and don’t cost too much.

When it comes to power you have 4 units to be aware of, Current, Voltage, Power and Resistance. It’s very important that if you are supplying your circuit with some voltage, your supply can keep up with the current drawn.

There are two basic types of power supplies in common use: linear and switch-mode. Both are available for use as bench DC power supplies.

Linear power supplies operate by rectifying AC line power to create DC, and then filtering and regulating it to produce user-selectable voltage or current levels. Linear supplies are heavier because the 50 Hz or 60 Hz transformer and associated filters are physically larger.
Switch-mode power supplies start out the same way, rectifying and filtering AC line input voltage, however they chop (or "switch") the DC into high-frequency AC. Switch-mode power supplies are significantly smaller, lighter and more efficient than linear power supplies, so they have replaced linear supplies in many applications.

Areas of application:
● General laboratory
● Education
● Industry
● Research
● Production
● Workshops

...
Lees meer Lees minder

Filters

1 - 20 van 71 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Voltage Output Current Number of Outputs Type Power Rating Supply Voltage Number of Displays Input Connector Output Connector Calibrated Minimum Temperature Maximum Temperature
RS-stocknr. 800-3189
Fabrikantnummer2230G-30-1
FabrikantKeithley
€ 1.210,00
Each
Aantal stuks
0 → 30 V, 0 → 6 V 1.5 A, 5 A 3 Digital 450VA 240V ac 1 IEC 320 Binding Post Terminal - 0°C +40°C
RS-stocknr. 758-1127
Fabrikantnummer2200-20-5
FabrikantKeithley
€ 930,00
Each
Aantal stuks
0 → 20V 5A 1 Digital 100W 110 V ac, 220 V ac 1 IEC 320 Binding Post Terminal - 0°C +40°C
RS-stocknr. 758-5000
Fabrikantnummer2200-20-5
FabrikantKeithley
€ 1.000,00
Each
Aantal stuks
20V 5A 1 Digital 100W 99 → 132 (110 V ac) Vrms, 198 → 264 (220 V ac) Vrms 4 - - RSCAL 0°C +40°C
RS-stocknr. 760-0304
Fabrikantnummer6221
FabrikantKeithley
€ 7.330,00
Each
Aantal stuks
105V 4 pA → 210 mA 4 Digital 11W 100 → 240V ac - IEC 320 DB9 - 0°C +50°C
RS-stocknr. 758-5019
Fabrikantnummer2200-20-5
FabrikantKeithley
€ 1.020,00
Each
Aantal stuks
20V 5A 1 Digital 100W 99 → 132 (110 V ac) Vrms, 198 → 264 (220 V ac) Vrms 4 - - UKAS 0°C +40°C
RS-stocknr. 895-2401
Fabrikantnummer2260B-250-13
FabrikantKeithley
€ 3.410,00
Each
Aantal stuks
0 → 250V 13.5A 1 Digital 1.1kW 80 → 265V ac 1 IEC 320 Screw Terminal - - -
RS-stocknr. 895-8843
Fabrikantnummer2260B-250-13
FabrikantKeithley
€ 3.493,00
Each
Aantal stuks
0 → 250V 0 → 13.5A 1 Digital 1.08kW - 1 - - UKAS - -
RS-stocknr. 895-8840
Fabrikantnummer2260B-250-13
FabrikantKeithley
€ 3.480,00
Each
Aantal stuks
0 → 250V 0 → 13.5A 1 Digital 1.08kW - 1 - - RSCAL - -
RS-stocknr. 895-2388
Fabrikantnummer2281S-20-6
FabrikantKeithley
€ 2.800,00
Each
Aantal stuks
0 → 20V 6A 1 3 in 1 120W 240V ac 1 IEC 320 Binding Post Terminal - 0°C +40°C
RS-stocknr. 895-8705
Fabrikantnummer2281S-20-6
FabrikantKeithley
€ 2.870,00
Each
Aantal stuks
0 → 20V 0 → 6A 1 Digital 120W 240V 1 2 Wire, 4 Wire - RSCAL 0°C +40°C
RS-stocknr. 826-2701
Fabrikantnummer2231A-30-3
FabrikantKeithley
€ 644,00
Each
Aantal stuks
0 → 30 (CH1)V 0 → 3A 3 Analogue, Digital 195W 110 → 230V ac 3 - DB9 - 0°C +40°C
RS-stocknr. 895-8708
Fabrikantnummer2281S-20-6
FabrikantKeithley
€ 2.883,00
Each
Aantal stuks
0 → 20V 0 → 6A 1 Digital 120W 240V 1 2 Wire, 4 Wire - UKAS 0°C +40°C
RS-stocknr. 813-3622
Fabrikantnummer2260B-80-13
FabrikantKeithley
€ 1.410,00
Each
Aantal stuks
0 → 80V 13.5A 1 Digital 360W 100 → 240V ac 1 IEC 320 Plug-In Terminal Block - - -
RS-stocknr. 810-9281
Fabrikantnummer2260B-80-13
FabrikantKeithley
€ 1.480,00
Each
Aantal stuks
80V 13.5A 1 Digital 360W 100 → 240V ac - - - RSCAL - -
RS-stocknr. 758-5097
Fabrikantnummer2200-72-1
FabrikantKeithley
€ 1.020,00
Each
Aantal stuks
72V 1.2A 1 Digital 86W 99 → 132 (110 V ac) Vrms, 198 → 264 (220 V ac) Vrms 4 - - UKAS 0°C +40°C
RS-stocknr. 810-9290
Fabrikantnummer2260B-80-13
FabrikantKeithley
€ 1.493,00
Each
Aantal stuks
80V 13.5A 1 Digital 360W 100 → 240V ac - - - UKAS - -
RS-stocknr. 758-1137
Fabrikantnummer2200-72-1
FabrikantKeithley
€ 930,00
Each
Aantal stuks
0 → 72V 1.2A 1 Digital 86W 110 V ac, 220 V ac 1 IEC 320 Binding Post Terminal - 0°C +40°C
RS-stocknr. 826-4744
Fabrikantnummer2231A-30-3
FabrikantKeithley
€ 727,00
Each
Aantal stuks
0 → 5 V, 2 x 0 → 30 V 2 x 0 → 3A 3 Analogue, Digital 195W 110 → 230V ac 3 - DB9 UKAS 0°C +40°C
RS-stocknr. 758-5088
Fabrikantnummer2200-72-1
FabrikantKeithley
€ 1.000,00
Each
Aantal stuks
72V 1.2A 1 Digital 86W 99 → 132 (110 V ac) Vrms, 198 → 264 (220 V ac) Vrms 4 - - RSCAL 0°C +40°C
RS-stocknr. 826-4741
Fabrikantnummer2231A-30-3
FabrikantKeithley
€ 714,00
Each
Aantal stuks
0 → 5 V, 2 x 0 → 30 V 2 x 0 → 3A 3 Analogue, Digital 195W 110 → 230V ac 3 - DB9 RSCAL 0°C +40°C