Bench Power Supplies

A bench power supply is an essential piece of equipment if you do a lot of electronics or other powered projects on your bench and need a reliable source of power at different voltages. They are very useful tools in testing circuits, as they allow you to adjust the voltage to a specific value depending on what project you are working on. A variable DC bench power supply also allows you to set a maximum current, so if there is a short circuit in your project the bench supply will shut down hopefully preventing any harm to some components in your project. Bench power supplies are versatile, accurate and stable and dont cost too much. When it comes to power you have 4 units to be aware of, Current, Voltage, Power and Resistance. Its very important that if you are supplying your circuit with some voltage, your supply can keep up with the current drawn. There are two basic types of power supplies in common use: linear and switch-mode. Both are available for use as bench DC power supplies. Linear power supplies operate by rectifying AC line power to create DC, and then filtering and regulating it to produce user-selectable voltage or current levels. Linear supplies are heavier because the 50 Hz or 60 Hz transformer and associated filters are physically larger.Switch-mode power supplies start out the same way, rectifying and filtering AC line input voltage, however they chop (or "switch") the DC into high-frequency AC. Switch-mode power supplies are significantly smaller, lighter and more efficient than linear power supplies, so they have replaced linear supplies in many applications. Areas of application:● General laboratory● Education● Industry● Research● Production● Workshops

...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Voltage Model Number Output Current Number of Outputs Type Power Rating Supply Voltage Number of Displays Input Connector Output Connector Calibrated Minimum Temperature Maximum Temperature
RS-stocknr. 360-0007
FabrikantnummerAT5VD
FabrikantKert
€ 95,37
Each
Aantal stuks
0 → 15V - 5A 1 Digital - 230V ac 1 IEC 320 Binding Post Terminal - -10°C +40°C
RS-stocknr. 810-4970
FabrikantnummerAT5VD
FabrikantKert
€ 165,37
Each
Aantal stuks
1 → 15V - 5A - Digital - 230V ac - - - RSCAL -10°C +40°C
RS-stocknr. 791-5132
FabrikantnummerK-AT5V
FabrikantKert
€ 134,62
Each
Aantal stuks
24V dc - 4 A, 5 A - Analogue - 230V ac - - - RSCAL -10°C +40°C
RS-stocknr. 303-0363
FabrikantnummerK-AT5V
FabrikantKert
€ 64,62
Each
Aantal stuks
24V - 4 A, 5 A 1 Analogue - 230V ac - Schuko Plug Binding Post Terminal - -10°C +40°C
RS-stocknr. 791-5136
FabrikantnummerK-AT5V
FabrikantKert
€ 147,62
Each
Aantal stuks
24V dc - 4 A, 5 A - Analogue - 230V ac - - - UKAS -10°C +40°C
RS-stocknr. 447-7577
FabrikantnummerKAT 10VD
FabrikantKert
€ 134,00
Each
Aantal stuks
0 → 15V - 10A 1 Digital - 230V ac 1 Schuko Plug Binding Post Terminal - -10°C +40°C
RS-stocknr. 810-5724
FabrikantnummerKAT10
FabrikantKert
€ 156,94
Each
Aantal stuks
12 V dc, 13.8 V dc - 6A - Analogue - 230V ac - Schuko Plug Female Banana Connector UKAS 0°C +50°C
RS-stocknr. 810-5721
FabrikantnummerKAT10
FabrikantKert
€ 143,94
Each
Aantal stuks
12 V dc, 13.8 V dc - 6A - Analogue - 230V ac - Schuko Plug Female Banana Connector RSCAL 0°C +50°C
RS-stocknr. 257-6969
FabrikantnummerKAT10
FabrikantKert
€ 73,94
Each
Aantal stuks
12 V, 13.8 V - 6A 1 Analogue - 230V ac - Schuko Plug Binding Post Terminal - 0°C +50°C
RS-stocknr. 257-6953
FabrikantnummerKAT5
FabrikantKert
€ 53,00
Each
Aantal stuks
12 V, 13.8 V - 4 A, 5 A 1 Analogue - 230V ac - Schuko Plug Binding Post Terminal - -10°C +40°C