Source Meters

Filters

1 - 20 van 24 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Sourcemeter Function Number of Channels Source Voltage Range Source Current Range Output Power Resistance Measurement Range
RS-stocknr. 888-2355
FabrikantnummerB2901A
€ 4.863,00
Each
Aantal stuks
B2900A Current Measure, Voltage Measure 1 210 (Output) V 3 (DC Output) A, 10.5 (Pulsed Output) A 31.8 W 2 Ω → 200 MΩ
RS-stocknr. 758-8866
Fabrikantnummer2410
FabrikantKeithley
€ 8.680,00
Each
Aantal stuks
2400 Current Resistance Voltage Measure, Current Voltage Source 1 ±200 mV → ±1000 V ±1 μA → ±1 A 20 W 0.2 Ω → 200 MΩ
RS-stocknr. 837-2145
Fabrikantnummer2460
FabrikantKeithley
€ 7.880,00
Each
Aantal stuks
- Current Resistance Voltage Measure, Current Voltage Source - 200mV → 100V 1μA → 7A 100 W 2 Ω → 20 MΩ
RS-stocknr. 781-2964
Fabrikantnummer2450
FabrikantKeithley
€ 5.210,00
Each
Aantal stuks
2400 Current Resistance Voltage Measure, Current Voltage Source 1 ±20 mV → ±200 V ±10 nA → ±1 A 20 W 20 Ω → 200 MΩ
RS-stocknr. 758-8857
Fabrikantnummer2401
FabrikantKeithley
€ 4.020,00
Each
Aantal stuks
2400 Current Resistance Voltage Measure, Current Voltage Source 1 ±200 mV → ±20 V ±1 μA → ±1 A 20 W 0.2 Ω → 200 MΩ
RS-stocknr. 796-2674
Fabrikantnummer2425
FabrikantKeithley
€ 10.600,00
Each
Aantal stuks
2400 Current Resistance Voltage Measure, Current Voltage Source 1 ±200 mV → ±100 V ±10 μA → ±3 A 1000 W 0.2 Ω → 200 MΩ
RS-stocknr. 758-8853
Fabrikantnummer2400
FabrikantKeithley
€ 5.360,00
Each
Aantal stuks
2400 Current Resistance Voltage Measure, Current Voltage Source 1 ±200 mV → ±200 V ±1 μA → ±1 A 20 W 0.2 Ω → 200 MΩ
RS-stocknr. 796-2677
Fabrikantnummer2430
FabrikantKeithley
€ 14.100,00
Each
Aantal stuks
2400 Current Resistance Voltage Measure, Current Voltage Source 1 ±200 mV → ±100 V ±10 μA → ±10 A 1000 W 0.2 Ω → 200 MΩ
RS-stocknr. 125-0640
Fabrikantnummer2450+MICFIP
FabrikantKeithley
€ 5.265,04
1 Kit
Kit(s)
2400 Current Resistance Voltage Measure, Current Voltage Source 1 ±20 mV → ±200 V ±10 nA → ±1 A 20 W 20 Ω → 200 MΩ
RS-stocknr. 768-3429
Fabrikantnummer2636B
FabrikantKeithley
€ 17.200,00
Each
Aantal stuks
2600 Current Resistance Voltage Measure, Current Voltage Source 2 ±200 mV → ±200 V ±1 nA → ±10 nA 60 W 50 nΩ → 10 pΩ
RS-stocknr. 888-2361
FabrikantnummerB2912A
€ 14.300,00
Each
Aantal stuks
B2900A Current Measure, Voltage Measure 2 210 (Output) V 3 (DC Output) A, 10.5 (Pulsed Output) A 31.8 W 2 Ω → 200 MΩ
RS-stocknr. 768-3419
Fabrikantnummer2602B
FabrikantKeithley
€ 10.700,00
Each
Aantal stuks
2600 Current Resistance Voltage Measure, Current Voltage Source 2 ±100 mV → ±40 V ±100 nA → ±10 A 80 W 500 nΩ → 40 TΩ
RS-stocknr. 188-8377
Fabrikantnummer2470
FabrikantKeithley
€ 9.390,00
Each
Aantal stuks
2400 Current, Resistance, Voltage 1 200 mV → 1000 V 10 nA → 1 A 20 W 2 Ω to 200 MΩ
RS-stocknr. 758-8869
Fabrikantnummer2420
FabrikantKeithley
€ 8.460,00
Each
Aantal stuks
2400 Current Resistance Voltage Measure, Current Voltage Source 1 ±200 mV → ±60 V ±10 μA → ±3 A 60 W 0.2 Ω → 200 MΩ
RS-stocknr. 888-2358
FabrikantnummerB2902A
€ 8.818,00
Each
Aantal stuks
B2900A Current Measure, Voltage Measure 2 210 (Output) V 3 (DC Output) A, 10.5 (Pulsed Output) A 31.8 W 2 Ω → 200 MΩ
RS-stocknr. 768-3413
Fabrikantnummer2611B
FabrikantKeithley
€ 7.340,00
Each
Aantal stuks
2600 Current Resistance Voltage Measure, Current Voltage Source 1 ±200 mV → ±200 V ±100 nA → ±10 A 30 W 500 nΩ → 100 TΩ
RS-stocknr. 888-2352
FabrikantnummerB2911A
€ 9.252,00
Each
Aantal stuks
B2900A Current Measure, Voltage Measure 1 210 (Output) V 3 (DC Output) A, 10.5 (Pulsed Output) A 31.8 W 2 Ω → 200 MΩ
RS-stocknr. 796-2671
Fabrikantnummer2440
FabrikantKeithley
€ 9.900,00
Each
Aantal stuks
2400 Current Resistance Voltage Measure, Current Voltage Source 1 ±200 mV → ±40 V ±10 μA → ±5 A 50 W 0.2 Ω → 200 MΩ
RS-stocknr. 768-3416
Fabrikantnummer2601B
FabrikantKeithley
€ 7.340,00
Each
Aantal stuks
2600 Current Resistance Voltage Measure, Current Voltage Source 1 ±100 mV → ±40 V ±100 nA → ±10 A 40 W 50 nΩ → 40 TΩ
RS-stocknr. 918-1420
Fabrikantnummer2461
FabrikantKeithley
€ 8.960,00
Each
Aantal stuks
2400 Current, Resistance, Voltage - 200 mV → 100 V 7 (DC Output) A, 10 (Pulsed Output) A 1000 W <2 Ω to >200 MΩ
Related Products
The 2606B System SourceMeter Source Measure Unit (SMU) ...
Description:
The 2606B System SourceMeter Source Measure Unit (SMU) Instrument offers four 20-watt SMU channels in a 1U high form factor chassis. Built from Keithley’s third generation SMU technology, the 2606B offers the combined capabilities of a precision power supply, true ...
Series 2600B SourceMeter current/voltage source and measurement instruments ...
Description:
Series 2600B SourceMeter current/voltage source and measurement instruments are built from Keithley's 3rd generation SMU technology. Each tightly integrated instrument offers the capabilities of a precision power supply, true current source, 6 digit DMM, arbitrary waveform generator, pulse generator and ...
Keysight B2900A Series SMUs have broad voltage (210V) ...
Description:
Keysight B2900A Series SMUs have broad voltage (210V) and current (3A DC and 10.5A pulsed) sourcing capability, excellent precision (minimum 10fA/100nV sourcing and measuring resolution) and possess a superior colour LCD graphical user interface. Additionally, several task-based viewing modes dramatically ...
The Keithley 2461 High Current SourceMeter SMU creates ...
Description:
The Keithley 2461 High Current SourceMeter SMU creates precisely-controlled 10 A/100 V/1000 W high-current pulses which minimise power device thermal effects and maintain device integrity. Two built-in 1 MS/sec 18-bit digitisers make it possible to acquire both voltage and current ...