Earth & Ground Resistance Testers

Filters

1 - 20 van 33 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Absolute Maximum Resistance Measurement Calibrated Best Accuracy Display Type Safety Category Battery Life Battery Type Power Source Dimensions Weight Height Includes Length Maximum Operating Temperature
RS-stocknr. 437-803
FabrikantnummerDT300
FabrikantCatu
€ 368,00
Each
Aantal stuks
2kΩ - ±3% + 1 Digit LCD CAT III - - Mains 210 x 71 x 51mm 340g 51mm Extension Reel, Probe 210mm +45°C
RS-stocknr. 702-6784
FabrikantnummerDT170
FabrikantCatu
€ 452,00
Each
Aantal stuks
- - - LCD CAT III - Rechargeable NiMH (7.2 V) Battery 210 x 71 x 51mm 360g 51mm - 210mm +45°C
RS-stocknr. 521-728
FabrikantnummerDET4TCR2-RS
FabrikantMegger
€ 1.420,00
Each
Aantal stuks
200000Ω RSCAL ±2% + 3 Digits LCD CAT IV 100 V 3 h AA Battery 203 x 78 x 148mm 1kg 148mm Calibration Certificate, Case, Spike, Test Lead 203mm +55°C
RS-stocknr. 489-674
Fabrikantnummer1000-346
FabrikantMegger
€ 1.350,00
Each
Aantal stuks
200kΩ - ±2% + 3 Digits LCD CAT IV 100 V 3 h AA Battery 203 x 78 x 148mm 1kg 148mm Calibration Certificate, Case, Spike, Test Lead 203mm +55°C
RS-stocknr. 514-4666
FabrikantnummerDET3TC
FabrikantMegger
€ 750,00
Each
Aantal stuks
2kΩ - ±2% + 3 Digits LCD CAT IV 100 V - AA Battery 203 x 78 x 148mm 1kg 148mm Case, Stake & Reel Set 203mm +55°C
RS-stocknr. 123-2238
FabrikantRS PRO
€ 202,00
Each
Aantal stuks
4kΩ - ±2% + 3 Digits LCD - - AA Battery 190 x 140 x 77mm 800g 77mm 1 Set Test Lead, 4 x Auxiliary Earth Spikes, 8 x Battery, Carrying Case, Manual, Neck Strap 190mm +40°C
RS-stocknr. 123-2339
FabrikantRS PRO
€ 272,00
Each
Aantal stuks
3999Ω RSCAL ±2 % + 3 Digits LCD - - AA Battery 190 x 140 x 77mm 800g 77mm 1 Set Test Lead, 4 x Auxiliary Earth Spikes, 8 x Battery, Carrying Case, Manual, Neck Strap 190mm +40°C
RS-stocknr. 514-4688
FabrikantnummerDET3TC EARTH TESTER RC
FabrikantMegger
€ 820,00
Each
Aantal stuks
2000Ω RSCAL ±2% + 3 Digits LCD CAT IV 100 V - AA Battery 203 x 78 x 148mm 1kg 148mm Case, Stake & Reel Set 203mm +55°C
RS-stocknr. 123-2340
FabrikantRS PRO
€ 285,00
Each
Aantal stuks
3999Ω UKAS ±2 % + 3 Digits LCD - - AA Battery 190 x 140 x 77mm 800g 77mm 1 Set Test Lead, 4 x Auxiliary Earth Spikes, 8 x Battery, Carrying Case, Manual, Neck Strap 190mm +40°C
RS-stocknr. 705-9422
Fabrikantnummer1000-761
FabrikantMegger
€ 1.430,00
Each
Aantal stuks
1.5kΩ - 1.5 % LCD CAT IV 600 V 24 h AA Battery 248 x 114 x 49mm 985g 49mm Battery, Calibration Check, Carrying Strap, Case, User Manual 248mm +50°C
RS-stocknr. 447-7779
FabrikantnummerP01126501
FabrikantChauvin Arnoux
€ 882,00
Each
Aantal stuks
2kΩ - ±2% + 3 Digits LCD - - AA, Rechargeable NiMH Battery 273 x 247 x 127mm 2.8kg 127mm Battery, User Manual 273mm -
RS-stocknr. 798-3961
FabrikantnummerFLUKE-1625-2
FabrikantFluke
€ 2.521,00
Each
Aantal stuks
300kΩ - ±7% + 2 Digits LCD CAT II 300 V 6000 Measurements AA Battery 250 x 187 x 133mm 1.1kg 133mm Battery 250mm +35°C
RS-stocknr. 797-6800
FabrikantnummerFLUKE-1625-2
FabrikantFluke
€ 2.604,00
Each
Aantal stuks
300kΩ UKAS ±7% + 2 Digits LCD CAT II 300 V 6000 Measurements AA Battery 250 x 187 x 133mm 1.1kg 133mm Battery 250mm +35°C
RS-stocknr. 705-7227
Fabrikantnummer1000-761
FabrikantMegger
€ 1.500,00
Each
Aantal stuks
1500Ω RSCAL 1.5 % LCD CAT IV 600 V 24 h AA Battery 248 x 114 x 49mm 985g 49mm Battery, Calibration Check, Carrying Strap, Case, User Manual 248mm +50°C
RS-stocknr. 797-6806
FabrikantnummerFLUKE-1625-2
FabrikantFluke
€ 2.591,00
Each
Aantal stuks
300kΩ RSCAL ±7% + 2 Digits LCD CAT II 300 V 6000 Measurements AA Battery 250 x 187 x 133mm 1.1kg 133mm Battery 250mm +35°C
RS-stocknr. 705-7218
Fabrikantnummer1000-761
FabrikantMegger
€ 1.513,00
Each
Aantal stuks
1500Ω UKAS 1.5 % LCD CAT IV 600 V 24 h AA Battery 248 x 114 x 49mm 985g 49mm Battery, Calibration Check, Carrying Strap, Case, User Manual 248mm +50°C
RS-stocknr. 136-5144
FabrikantnummerFLUKE-1630-2 FC
FabrikantFluke
€ 1.621,00
Each
Aantal stuks
1500Ω UKAS ±1.5 % of 0.02 Reading LCD CAT III 1000 V, CAT IV 600 V 15 h 1.5 V AA Alkaline IEC/EN LR6 Battery 105 x 48 x 283mm 880g 283mm 4 AA Batteries, Earth Ground Clamp, Hard Case, Loop Resistance Standard, Quick Reference Guide, Safety Information Guide 105mm +50°C
RS-stocknr. 910-8740
Fabrikantnummer1007-331
FabrikantMegger
€ 1.743,00
Each
Aantal stuks
1500Ω UKAS 1.5 % LCD CAT IV 600 V 24 h AA Alkaline Battery, Mains 248 x 114 x 49mm 985g 49mm AA Battery, Calibration Check, Carrying Case, Carrying Strap, PowerDB Lite Software, User Manual, CD-ROM 248mm +50°C
RS-stocknr. 705-9286
FabrikantnummerP01126506
FabrikantChauvin Arnoux
€ 1.497,00
Each
Aantal stuks
99.99kΩ - - LCD CAT IV 50 V - - Battery 272 x 250 x 128mm 3kg 128mm Label, Mains Charger, Software, User Manual 272mm -
RS-stocknr. 798-3968
FabrikantnummerFLUKE-1623-2
FabrikantFluke
€ 1.512,00
Each
Aantal stuks
19.99kΩ - ±2% + 2 Digits LCD CAT II 300 V 3000 Measurements AA Battery 250 x 187 x 133mm 1.1kg 133mm Battery 250mm +35°C
Related Products
Tester for complete and rapid appraisal of earths.Multi-function ...
Description:
Tester for complete and rapid appraisal of earths.Multi-function measurement:Earth resistance, earth coupling, soil resistivity and continuity/resistance.Ergonomic:Rugged, watertight field enclosure with giant backlit LCD display.Direct access to measurements by selector switch.Battery can be recharged from mains ...
DET24C is a clamp-on ground resistance tester that ...
Description:
DET24C is a clamp-on ground resistance tester that set new standards in terms of access, performance, features, simplicity of operation and safety. The units are designed with flat core ends to prevent dirt build-up, ensuring measurement integrity and improved reliability ...
The PROFITEST MXTRA Starter Pack Kit consists of ...
Description:
The PROFITEST MXTRA Starter Pack Kit consists of the M520P test insrument along with a VARIO plug adapter set, F2000 universal carrying pouch, rechargeable battery pack and battery charger. Loop and line impedance measurement Measurement of insulation resistance using nominal ...
The DT-500 checks insulation resistance for systems or ...
Description:
The DT-500 checks insulation resistance for systems or devices.A 500 V measuring voltage delivered by the device is used to perform this check (in compliance with NF C15-100).Phase / neutral shunt function.Battery-saving function.Live voltage indicator and battery status indicator.Belt clip ...