Electrical Installation Certificates

Electrical installation certificates provide a declaration that the new installation, alteration or addition is safe to use. The EIC indicates if electrical work has been completed and is up to standard. By law, these certificates must be issued on all brand new electrical installations in or around work premises. There are various certifications available depending on the type of electrical work which has been provided.

...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Certificate Type For Use With Number of Sheets
RS-stocknr. 753-0236
FabrikantnummerTC2
€ 23,27
Each
Aantal stuks
Electrical Installation, Minor Works FC3000 40
RS-stocknr. 753-0233
FabrikantnummerTC1
€ 23,27
Each
Aantal stuks
Electrical Installation FC3000 40
RS-stocknr. 753-0249
FabrikantnummerTC4
€ 23,27
Each
Aantal stuks
Inspection & Test Schedule FC3000 40
RS-stocknr. 753-0230
FabrikantnummerTC3
€ 23,27
Each
Aantal stuks
Periodic Inspection FC3000 40
RS-stocknr. 753-0246
FabrikantnummerTC6
€ 23,27
Each
Aantal stuks
Inspection & Test Schedule FC3000 80
RS-stocknr. 753-0255
FabrikantnummerTC8
€ 23,27
Each
Aantal stuks
Inspection & Test Schedule - -
RS-stocknr. 753-0242
FabrikantnummerTC5
€ 23,27
Each
Aantal stuks
Inspection & Test Schedule FC3000 80
Related Products
Test box designed to provide confirmation that electrical ...
Description:
Test box designed to provide confirmation that electrical installation testers continue to operate properly, and maintain their accuracy and consistency between calibrations. Tests the full range of a testers capability.Does not trip RCD protected circuits.Tests to regulations BS7671, BS EN61557 ...
IR windows allow safe and effective thermal imaging ...
Description:
IR windows allow safe and effective thermal imaging of fully energised electrical systems through closed panels and doors during routine electrical maintenance / inspection. Arc flash resistant to 50 kA (IEC62271-100 and IEC62271-200)Certified to IP65 (BSEN60529) when open or closedMoisture ...
3-phase current adapter for connecting test instruments to ...
Description:
3-phase current adapter for connecting test instruments to 5-pole CEE outlets. These adapters correspond to 5-pole CEE sockets with nominal current Phase sequence testing with signal lamps Testing for effectiveness of protective measures with five 4mm contact protected sockets.
The Multi Contact CAT II - SKS4-19L series ...
Description:
The Multi Contact CAT II - SKS4-19L series electrical installation tester connecting plugs are fully insulated 4mm safety connecting the bridge with 19mm plug spacing. They have a solid brass gold-plated connector body. The rated voltage and current for the ...