Voltage Indicator Proving Units

Filters

21 - 24 van 24 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Test Current Rating Output Voltage Display Type Battery Type Calibrated Dimensions Weight Height Length Maximum Operating Temperature Minimum Operating Temperature Model Number p Width Power Source
RS-stocknr. 146-2603
FabrikantnummerPRV240FS
FabrikantFluke
€ 164,00
Each
Aantal stuks
- - LED AA - 7.4 x 2.8 x 11.7mm 230g 11.7mm 7.4mm +50°C -10°C PRV240FS 2.8mm Battery
RS-stocknr. 181-5041
Fabrikantnummer1001-561
FabrikantMegger
€ 181,00
Each
Aantal stuks
- 50 → 690V LED AA RSCAL 130 x 48 x 68mm 346g 68mm 130mm +40°C -10°C Mpu690 48mm Battery
RS-stocknr. 193-5358
FabrikantnummerMARPD690SX
FabrikantMartindale
€ 182,47
Each
Aantal stuks
200mA 690V ac LED AA Alkaline RSCAL 150 x 80 x 35mm 350g 35mm 150mm +40°C -10°C PD690SX 80mm Battery
RS-stocknr. 716-1086
FabrikantnummerRSPD690
FabrikantMartindale
€ 167,00
Each
Aantal stuks
- 700V - AA RSCAL 143 x 84 x 50mm 400g 50mm 143mm +40°C -10°C PD690 84mm Battery
Related Products
RS Pro VP-3 Volt Stick is a pen ...
Description:
RS Pro VP-3 Volt Stick is a pen style non-contact AC voltage indicator. Safely checks the presence of an AC voltage in cables, wall sockets, fuses and junction boxes. No current flow is needed for correct operation. An essential tool ...
The FLIR VP50 is a tough Non-Contact Voltage ...
Description:
The FLIR VP50 is a tough Non-Contact Voltage Detector featuring a combination of alerts – including tactile vibration, red LED alarms, and a powerful LED worklight— so you’ll never miss the presence of voltage even in dark or noisy areas. ...
The NC1 is a non-contact magnetic field tester ...
Description:
The NC1 is a non-contact magnetic field tester for checking the operation of relays and solenoid valves in a wide range of machinery. The NC1 saves time by allowing testing of solenoids without dismantling the equipment or control panel.A bright ...
Optimised for 230V single and 3 phase suppliesAudible ...
Description:
Optimised for 230V single and 3 phase suppliesAudible and visual indication from 200V to 1000V ACExtended probe for easy accessClear tip for high visibility indicationLED torch for use in low lightPower on LED pulse and low battery indicator.