Voltage Indicators

A voltage indicator is an essential piece of test equipment for an electrician.
It is a small hand held device with two poles that give its user an instant and clear indication if a circuit is live or not giving you piece of mind when it comes to ensuring your safety.

Used in various applications they are simple circuits and very effective. They consist of a connector attached to a bus bar in the supply cabinet and a light emitting diode inside of a small housing with a window to view the light. The LED may or may not flash but its illumination lets you know the line is powered and must be shut of prior to work.

Features
Permanent device and less susceptible to damage
Has reliability due to redundant circuits, surge immunity, long life LEDs and heavy duty construction
Lifetime expectancy up to seven years

Uses include
Finding breaks in power cables
Checking plug wiring and fuses
Distinguishing between live and neutral wires
Determining live cables in junction boxes
Finding faulty switches

By using a voltage indicator to establish if voltage is present means that you are complying with health and safety recommendations for safe electrical work.

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Voltage Continuity Check Safety Category Display Type RCD Trip Test IP Rating Battery Type Calibrated Power Source Dimensions Weight Height Length Maximum Operating Temperature
RS-stocknr. 865-4734
FabrikantnummerMARVI15000
FabrikantMartindale
€ 99,00
Each
Aantal stuks
1000V - CAT IV 1000V LED - IP54 - - Mains 205 x 67 x 27mm 130g 27mm 205mm +55°C
RS-stocknr. 781-8750
FabrikantnummerVI13800
FabrikantMartindale
€ 116,00
Each
Aantal stuks
600V ac/dc - CAT III 1000V, CAT IV 600 V - - IP54 - RSCAL - 205 x 67 x 27mm 130g 27mm 205mm +55°C
RS-stocknr. 782-4428
FabrikantnummerVI13800
FabrikantMartindale
€ 70,00
Each
Aantal stuks
600V ac/dc - CAT III 1000V, CAT IV 600 V - - IP54 - - - 205 x 67 x 27mm 130g 27mm 205mm +55°C
RS-stocknr. 865-4740
FabrikantnummerMARVT28
FabrikantMartindale
€ 103,00
Each
Aantal stuks
690V ac/dc Yes CAT III 690V, CAT IV 600V LCD - IP64 AAA - Battery 205 x 67 x 27mm 130g 27mm 205mm +55°C
RS-stocknr. 865-4731
FabrikantnummerMARVT25
FabrikantMartindale
€ 66,00
Each
Aantal stuks
690V ac/dc Yes CAT III 690V, CAT IV 600V LED - IP64 AAA - Battery 205 x 67 x 27mm 130g 27mm 205mm +55°C