Multifunction Testers

Multifunction testers are handheld devices used to verify the safety of installations in domestic, commercial and industrial settings. These testers ensure that fixed wiring is safe and correctly installed to meet relevant local standards and safety requirements.Multifunction testers are ideal for testing a range of electrical parameters such as voltage, earth resistance, loop impedance and more. Many multifunction testers offer additional features such as Bluetooth, allowing you to store and transfer data from the device to a computer or mobile device.Here a RS Components we have sourced multifunction testers from leading brands such as Fluke, Megger, Gossen Metrawatt, RS PRO, and many more.

What are Multifunction testers also known as?

Multifucntion Testers can be categorised with many different naming conventions, they are also commonly called 'Electrical Testers' and also 'Multifunction Installation Testers'. However, even though they use slightly different names they all essentially do very similar things and due to their nature can be used in a range of different situations.

Uses of Multifunction Testers

Multifunction testers perform a variety of tests, including:Insulation-continuity tests: Diagnose breakdown of the insulation in various parts of the electrical system such as wires, transformers and motors. The quality of insulation is critical in ensuring uninterrupted and safe functioning of electrical circuitsChecking RCD devices: Check the proper functioning of residual-current devices (RCDs). RCDs are designed to disconnect quickly to mitigate the harm caused by electric shock and to avoid current leaks that may lead to fire and other dangerous situations.Loop testing: A quick, convenient, and specific method of evaluating an electrical circuit's ability to engage protective devices (circuit breakers, fuses, RCDs). A ground loop determines the effectiveness of protective devices.Resistance measurement of grounding systems: Verification tests to ensure that a system's resistance is low enough to provide protection to people, equipment and structures.

Application

Multifunction testers are used electrical engineers for electrical installation work in both commercial and industrial applications.


...
Lees meer Lees minder

Filters

1 - 20 van 65 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Calibrated Loop Impedance Test Type Automatic RCD Test RCD Ramp Test Non-Tripping Insulation Test Voltage Maximum Voltage Measurement Test Type Earth Resistance Measurement Downloadable Data Interface Type Continuity Test Current RCD Test Type Remote Switch Mode
RS-stocknr. 144-5350
FabrikantRS PRO
€ 704,44
Each
Aantal stuks
RSCAL Phase to Earth Yes Yes Yes 1000V 1000V - - - Bluetooth 1mA - -
RS-stocknr. 144-5351
FabrikantRS PRO
€ 765,94
Each
Aantal stuks
UKAS Phase to Earth Yes Yes Yes 1000V 1000V - - - Bluetooth 1mA - -
RS-stocknr. 200-3705
FabrikantRS PRO
€ 40,00
Each
Aantal stuks
- - - - - - - Auto Test - - - - - -
RS-stocknr. 144-5338
FabrikantRS PRO
€ 599,94
Each
Aantal stuks
- Phase to Earth Yes Yes Yes 1000V 1000V - Yes - Bluetooth, WiFi 1mA General, Selective -
RS-stocknr. 177-9342
FabrikantRS PRO
€ 762,55
1 Kit
Kit(s)
- Phase to Earth Yes Yes Yes 1000V 1000V - - - Bluetooth 1mA - -
RS-stocknr. 200-3704
FabrikantRS PRO
€ 15,40
Each
Aantal stuks
- - No - - - 48V Auto Test - - - - - -
RS-stocknr. 704-0487
Fabrikantnummer1002-415
FabrikantMegger
€ 1.470,00
Each
Aantal stuks
- 2 Wire Yes Yes Yes 100 V, 250 V, 500 V, 1000 V 600V Continuity, Wiring Polarity Yes Yes German Mains 15 mA, 200 mA AC Type, DC Selective -
RS-stocknr. 341-7316
FabrikantnummerFluke T5-600
FabrikantFluke
€ 249,00
Each
Aantal stuks
RSCAL - - - - - - - - - - - - -
RS-stocknr. 459-3168
FabrikantnummerFluke T5-600
FabrikantFluke
€ 262,00
Each
Aantal stuks
UKAS - - - - - - - - - - - - -
RS-stocknr. 291-9372
FabrikantnummerFluke T5-600
FabrikantFluke
€ 179,00
Each
Aantal stuks
- - - - - - 600V ac AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Resistance - - - - - -
RS-stocknr. 309-5758
FabrikantnummerDT-155
FabrikantCatu
€ 234,00
Each
Aantal stuks
- - - - - - 230V - Yes - - 30 mA, 300 mA, 500 mA, 650 mA - -
RS-stocknr. 117-6667
FabrikantnummerFLK-1664FC SCH
FabrikantFluke
€ 1.716,00
Each
Aantal stuks
- Phase to Earth, Phase to Neutral Yes Yes - 50 V, 100 V, 250 V, 500 V, 1000 V 500V ac/dc - Yes Yes BLE, USB 10mA A/F, AC Type, B/B+, G, S Yes
RS-stocknr. 341-7322
FabrikantnummerFluke T5-1000
FabrikantFluke
€ 271,00
Each
Aantal stuks
RSCAL - - - - - - - - - - - - -
RS-stocknr. 729-0803
FabrikantnummerFluke T5-H5-1AC II/UK
FabrikantFluke
€ 307,00
Each
Aantal stuks
UKAS - - - - - 1000V ac - - - - - - -
RS-stocknr. 731-8979
FabrikantnummerFluke T5-H5-1AC II/UK
FabrikantFluke
€ 224,00
Each
Aantal stuks
- - - - - - 1000V ac AC Current, AC Voltage, Continuity, DC Voltage, Resistance - - - - - -
RS-stocknr. 729-0809
FabrikantnummerFluke T5-H5-1AC II/UK
FabrikantFluke
€ 294,00
Each
Aantal stuks
RSCAL - - - - - 1000V ac - - - - - - -
RS-stocknr. 459-3180
FabrikantnummerFluke T5-1000
FabrikantFluke
€ 284,00
Each
Aantal stuks
UKAS - - - - - - - - - - - - -
RS-stocknr. 292-1230
FabrikantnummerFluke T5-1000
FabrikantFluke
€ 201,00
Each
Aantal stuks
- - - - - - 1000V ac AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Resistance - - - - - -
RS-stocknr. 117-6666
FabrikantnummerFLK-1663 SCH
FabrikantFluke
€ 1.378,00
Each
Aantal stuks
- Phase to Earth, Phase to Neutral Yes Yes - 50 V, 100 V, 250 V, 500 V, 1000 V 500V ac/dc Continuity, Frequency, Insulation Resistance, Loop and Line Resistance, Measure Motor Windings, Phase Sequence Test, Prospective Earth Fault Current, Prospective Short Circuit Current, RCD Test, Resistance, Voltage, Wiring Polarity Yes - USB 10mA A/F, AC Type, B/B+, G, S Yes
RS-stocknr. 911-9548
FabrikantnummerFLUKE T5-H5-1AC KIT
FabrikantFluke
€ 307,88
Each
Aantal stuks
RSCAL - - - - - 1000V ac - - - - - - -