Voltage Testers

A voltage indicator is an essential piece of test equipment for an electrician.
It is a small hand held device with two poles that give its user an instant and clear indication if a circuit is live or not giving you piece of mind when it comes to ensuring your safety.

Used in various applications they are simple circuits and very effective. They consist of a connector attached to a bus bar in the supply cabinet and a light emitting diode inside of a small housing with a window to view the light. The LED may or may not flash but its illumination lets you know the line is powered and must be shut of prior to work.

Features
Permanent device and less susceptible to damage
Has reliability due to redundant circuits, surge immunity, long life LEDs and heavy duty construction
Lifetime expectancy up to seven years

Uses include
Finding breaks in power cables
Checking plug wiring and fuses
Distinguishing between live and neutral wires
Determining live cables in junction boxes
Finding faulty switches

By using a voltage indicator to establish if voltage is present means that you are complying with health and safety recommendations for safe electrical work.

...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Voltage Continuity Check Safety Category Display Type RCD Trip Test IP Rating Battery Type Calibrated Power Source Dimensions Weight Height Length Maximum Operating Temperature
RS-stocknr. 778-4708
FabrikantnummerM611D
FabrikantGossen Metrawatt
€ 53,90
Each
Aantal stuks
1000V ac/dc - CAT III 1000 V, CAT IV 600V LED - IP65 - - Battery - 250g - - +45°C
RS-stocknr. 778-3143
FabrikantnummerM611D
FabrikantGossen Metrawatt
€ 101,90
Each
Aantal stuks
1000V ac/dc - CAT III 1000 V, CAT IV 600V LED - IP65 - RSCAL Battery - 250g - - +45°C
RS-stocknr. 760-4551
FabrikantnummerM630G
FabrikantGossen Metrawatt
€ 302,00
Each
Aantal stuks
1000 V ac, 1500V dc Yes CAT IV 1000V LCD - IP65 9V - Battery 240 x 62 x 39mm 270g 39mm 240mm +55°C
RS-stocknr. 778-4702
FabrikantnummerM611E
FabrikantGossen Metrawatt
€ 66,50
Each
Aantal stuks
1000V ac/dc Yes CAT III 1000 V, CAT IV 600V LED - IP65 AAA, LR03 - Battery - 250g - - +55°C
RS-stocknr. 778-3153
FabrikantnummerM611E
FabrikantGossen Metrawatt
€ 114,50
Each
Aantal stuks
1000V ac/dc Yes CAT III 1000 V, CAT IV 600V LED - IP65 AAA, LR03 RSCAL Battery - 250g - - +55°C
RS-stocknr. 778-4711
FabrikantnummerM611F
FabrikantGossen Metrawatt
€ 99,00
Each
Aantal stuks
1000 V ac, 1200V dc Yes CAT III 1000 V, CAT IV 600V LCD - IP65 AAA, LR03 - Battery - 250g - - +55°C
RS-stocknr. 901-1181
FabrikantnummerM630J
FabrikantGossen Metrawatt
€ 116,00
Each
Aantal stuks
690V ac/dc Yes CAT III 690 V, CAT IV 600V LCD - IP65 Lithium - Battery 231 x 48 x 37mm 170g 37mm 231mm +45°C
RS-stocknr. 778-3178
FabrikantnummerM611F
FabrikantGossen Metrawatt
€ 147,00
Each
Aantal stuks
1000 V ac, 1200V dc Yes CAT III 1000 V, CAT IV 600V LCD - IP65 AAA, LR03 RSCAL Battery - 250g - - +55°C