Anemometers

An anemometer is a device that is used to measure the speed of wind and is a common weather station instrument. To learn more, please see our complete guide to anemometers.

Anemometers can accurately monitor the wind speed and provide the data for the measurements in various ways. There are several types of anemometers and each one functions differently depending on what type it is and what type of wind measurement application it is used for. Most handheld wind speed monitors are rugged and durable to withstand the elements that they may be presented with, as well as being weatherproof, especially those that can be mounted to measure over long periods of time. They are used in a variety of applications from weather predictions to high-tech scientific research labs.

Types of Anemometer

The types of anemometer depend on the type of measurement application it is used for. Below are some common types:

  • Cup anemometers - The simplest type of anemometer which is mounted on a pole and consists of a set of two, three or four spinning cups that blow in the wind. As the wind gets stronger, the cup formation spins faster, and the anemometer captures the speed of the airflow and displays it as a digital readout.
  • Vane anemometer - These types are also known as propeller or windmill anemometers. Like cup anemometers, they use wind blades that turn, instead of cups. Some handheld propeller anemometers are also called impeller wind monitors because their propellers blades are protected by a caging unit to protect your hand.
  • Pressure-tube anemometer - This anemometer uses the pressure generated by the wind to measure its speed.
  • Hot-wire (thermal) anemometers or constant current anemometers - A hot-wire anemometer is commonly made for hand-held usage and works by heating a thin wire to a specific temperature and then measuring how much the wire is cooled by the airflow. It calculates how fast the wind is blowing by measuring how quickly the wire cools down and how cool it gets.
  • Thermal Anemometers with Velocity/Temperature Profiling – These have the smallest sensor which measures both velocity and temperature. They are commonly used in wind tunnels for circuit board and heat sink analysis.
  • Ultrasonic anemometers – The professional standard anemometers measure wind speed using high-frequency sound. It has two of three pairs of sound transmitters and receivers mounted at right angles to one another. Built in electronic circuits measure the time it takes for the sound to makes its way from each transmitter to the corresponding receiver. The circuits measure the difference in speeds of the beams and use that to calculate how fast the wind is blowing.

When would you use an anemometer?

Anemometers are key instruments for test and measurement in a variety of applications like:

  • Weather enthusiasts and hobbyists
  • HVAC installation and repair personnel wanting to measure airflow in an air conditioning units, heating or ventilation unit or home inspectors and facility managers
  • Scientists who measure environmental conditions
  • Agriculture, checking conditions like wind direction or wind speed, prior to crop spray

...
Lees meer Lees minder

Filters

1 - 20 van 35 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Calibrated Measurement Parameters Maximum Air Velocity Best Air Velocity Accuracy Air Velocity Resolution Probe Type Maximum Temperature Temperature Measurement Resolution Best Temperature Measurement Accuracy Power Source Battery Type Battery Life Dimensions Weight
RS-stocknr. 506-6027
FabrikantnummerXPLORER 2
€ 61,77
Each
Aantal stuks
- Air Velocity, Temperature 42m/s ±3 % 0.027m/s Impeller - 0.1°C ±0.5 °C Battery CR2032 - - 50g
RS-stocknr. 344-3494
FabrikantnummerKESTREL 3000
FabrikantKestrel
€ 209,81
Each
Aantal stuks
- Air Velocity, Altitude, Dew Point, Heat Index, Pressure, Relative Humidity, Temperature, Wind Chill 40m/s ±3 % 0.1m/s Rotary Vane - 0.1°C ±1 °C Battery CR2032 300 h - 65g
RS-stocknr. 233-9546
FabrikantnummerKESTREL 1000
FabrikantKestrel
€ 105,99
Each
Aantal stuks
- Air Velocity 40m/s ±3 % 0.1m/s Rotary Vane - - - Battery CR2032 300 h - 65g
RS-stocknr. 314-4282
FabrikantnummerKESTREL 2000
FabrikantKestrel
€ 136,27
Each
Aantal stuks
- Air Velocity, Temperature, Wind Chill 40m/s ±3 % 0.1m/s Rotary Vane - 0.1°C ±1 °C Battery CR2032 300 h - 65g
RS-stocknr. 913-2575
Fabrikantnummer0560 1405
FabrikantTesto
€ 99,00
Each
Aantal stuks
- Air Velocity, Temperature 30m/s 5 % 0.01m/s Thermal +60°C 0.1°C ±0.5 °C Battery AAA 15 h - -
RS-stocknr. 506-6011
FabrikantnummerXPLORER 1
€ 51,47
Each
Aantal stuks
- Air Velocity 42m/s ±3 % 0.027m/s Impeller - - - Battery CR2032 - - -
RS-stocknr. 801-1320
FabrikantnummerKESTREL 3500
FabrikantKestrel
€ 297,41
Each
Aantal stuks
- Air Velocity, Humidity, Temperature 40m/s ±3 % 0.1m/s Impeller +55°C 0.1°C ±0.5 °C Battery CR2032 300 h - 65g
RS-stocknr. 518-4513
Fabrikantnummer0560 4170
FabrikantTesto
€ 330,00
Each
Aantal stuks
- Air Velocity, Temperature, Volume Air Flow 20m/s ±1.5% + 0.1 m/s 0.01m/s NTC, Rotary Vane - 0.1°C ±0.5 °C Battery 9V 50 h - 230g
RS-stocknr. 123-2202
FabrikantRS PRO
€ 102,79
Each
Aantal stuks
- Air Velocity 45m/s ±3 % 0.1m/s Vane +60°C 0.1°C ±0.8 °C Battery 9V 50 h - 350g
RS-stocknr. 327-0640
FabrikantRS PRO
€ 262,66
Each
Aantal stuks
- Air Velocity 20m/s ±5 % 0.1m/s Hotwire - 0.1°C ±0.8 °C Battery AAA - - 355g
RS-stocknr. 913-2579
Fabrikantnummer0560 1410
FabrikantTesto
€ 83,00
Each
Aantal stuks
- Air Velocity, Temperature 30m/s 2 % 0.1m/s Vane +60°C 0.1°C ±0.5 °C Battery AAA 200 h - -
RS-stocknr. 123-2203
FabrikantRS PRO
€ 174,70
Each
Aantal stuks
- Air Velocity, Temperature 45m/s ±3 % 0.01m/s Vane +45°C 0.2°C ±1 °C Battery 9V 50 h - 350g
RS-stocknr. 292-329
Fabrikantnummer0560 4101
FabrikantTesto
€ 94,00
Each
Aantal stuks
- Air Velocity, Temperature 20m/s ±2% + 0.2 m/s 0.1m/s NTC, Rotary Vane - 0.1°C ±0.5 °C Battery AAA 100 h - 110g
RS-stocknr. 123-2224
FabrikantRS PRO
€ 207,02
Each
Aantal stuks
- Air Flow, Air Volume 30m/s ±3 % 0.01 mph, 0.1 kph, 0.1 m/s Hotwire - - - Battery AAA 10 h - 235g
RS-stocknr. 512-0317
Fabrikantnummer0560 4251
FabrikantTesto
€ 425,00
Each
Aantal stuks
- Air Velocity, Temperature, Volume Air Flow 20m/s ±5% + 0.03 m/s 0.01m/s NTC, Thermal - 0.1°C ±0.7 °C Battery 9V 20 h - 285g
RS-stocknr. 914-0003
Fabrikantnummer0855YEL
FabrikantKestrel
€ 419,11
Each
Aantal stuks
- Air Flow, Altitude, Density, Density Altitude, Dew Point, Evaporation Rate, Heat Index, Moisture content, Pressure, Relative Air Density, Tail Wind, Wet Bulb Temperature, Wind Chill 40m/s ±3 % 0.1m/s Impeller +70°C 0.1°C ±0.5 °C Battery AA 400 h - 121g
RS-stocknr. 292-313
Fabrikantnummer0560 4102
FabrikantTesto
€ 145,00
Each
Aantal stuks
- Air Velocity, Humidity, Temperature 20m/s ±2% + 0.2 m/s 0.1m/s NTC, Rotary Vane - 0.1°C ±0.5 °C Battery AAA 60 h - -
RS-stocknr. 914-0006
Fabrikantnummer0852HVG
FabrikantKestrel
€ 361,53
Each
Aantal stuks
- Air Flow, Altitude, Density, Density Altitude, Dew Point, Evaporation Rate, Heat Index, Moisture content, Pressure, Relative Air Density, Tail Wind, Wet Bulb Temperature, Wind Chill 40m/s ±3 % 0.1m/s Impeller +70°C 0.1°C ±0.5 °C Battery AA 400 h - 121g
RS-stocknr. 106-5314
FabrikantRS PRO
€ 57,11
Each
Aantal stuks
- Air Velocity, Temperature 25m/s ±2 % 0.1m/s Rotary Vane +50°C 0.1°C ±1 °C Battery AAA 50 h - 80g
RS-stocknr. 136-8255
FabrikantnummerP01654227
FabrikantChauvin Arnoux
€ 490,00
Each
Aantal stuks
- Air Flow, Air speed, Temperature 35m/s ±3 % 0.01m/s Vane +50°C 0.1 °C, 0.1 °F ±0.8 °C Battery AA 200 h - 400g