Microwave Detectors

What are Microwave Emission Detectors?
Microwave emission detectors are used to monitor the radiation levels from both domestic and commercial microwave heating equipment ensuring that they are operating within safe limits.
Features can include
• Ceiling Mounted
• Wall Mounted
• Handheld
• Miniature PIR (passive infrared) presence detectors
• LCD display
• Data hold and alarm functions
• Designed for Professional and Private use
Applications
• Housing (houses, flats, apartments)
• Tertiary sector (hotels, offices, schools)
• Industrial environments

...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Radiation Type Accuracy Field Strength Measurement Power Source Battery Type Battery Life Dimensions Weight Height Length Maximum Frequency Maximum Operating Temperature Minimum Frequency Minimum Operating Temperature
RS-stocknr. 796-2053
FabrikantRS PRO
€ 135,00
Each
Aantal stuks
Microwave - - Mains - - 85 (Dia.) x 92mm 150g 92mm - 50Hz +50°C - -10°C
RS-stocknr. 106-5307
FabrikantRS PRO
€ 129,92
Each
Aantal stuks
RF Field - - Battery 9V 15 h 60 x 60 x 195mm 200g 195mm 60mm 3.5GHz +50°C 50 MHz 0°C
RS-stocknr. 796-2071
FabrikantRS PRO
€ 146,00
Each
Aantal stuks
Microwave - - Mains - - 86 x 45.5 x 86mm 100g 86mm 86mm 50Hz +35°C - -10°C
RS-stocknr. 796-2069
FabrikantRS PRO
€ 109,00
Each
Aantal stuks
Microwave - - Mains - - 39 (Dia.) x 18mm 20 g, 80 g 18mm - 50Hz +80°C - -10°C
RS-stocknr. 193-8685
FabrikantRS PRO
€ 24,24
Each
Aantal stuks
Microwave - - Battery 9V - 60 x 42 x 160mm 151g 160mm 60mm - +50°C - 0°C
RS-stocknr. 796-2075
FabrikantRS PRO
€ 131,00
Each
Aantal stuks
Microwave - - Mains - - 86 x 45.5 x 86mm 100g 86mm 86mm 50Hz +35°C - -10°C
RS-stocknr. 205-0085
FabrikantRS PRO
€ 77,90
Each
Aantal stuks
Microwave ±2 dB 20/200/2000 mG Battery 9 V ±100 hrs 130 x 56 x 38mm 170g 130mm 56mm 3.5GHz +40°C 50 MHz +5°C
RS-stocknr. 252-324
FabrikantnummerRSTEK500
FabrikantMartindale
€ 206,15
Each
Aantal stuks
Microwave ±1 dB - Battery 9V - 64 x 30 x 145mm 170g 145mm 64mm 2.45GHz +40°C - -5°C
RS-stocknr. 740-6509
FabrikantnummerVX0100
FabrikantMetrix
€ 276,00
Each
Aantal stuks
Electric Field ±3% + 5 Digits - Battery - 60 → 80 h 63.6 x 40 x 163mm 200g 163mm 63.6mm 100kHz - 3 kHz -
RS-stocknr. 740-6506
FabrikantnummerVX0003
FabrikantMetrix
€ 151,00
Each
Aantal stuks
Electric Field ±10 % - Battery - 60 → 80 h 63.6 x 40 x 163mm 200g 163mm 63.6mm 100Hz - 10 Hz -