Gaussmeters

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Magnetic Range Maximum Magnetic Measurement Minimum Magnetic Measurement Best Accuracy Resolution Frequency Range Operating Units Interface Type Maximum Operating Temperature Minimum Operating Temperature Battery Life Battery Type Power Source Dimensions
RS-stocknr. 621-2057
FabrikantnummerGM07
FabrikantHirst Magnetics
€ 771,00
Each
Aantal stuks
0 → 2.999 mT, 0 → 29.99 mT, 0 → 299.9 mT, 0 → 3 T 2.999 mT, 3 T, 29.99 mT, 299.9 mT 0 mT, 0 T ±1 % - DC and 15 Hz → 10 kHz Amps/m, Gauss, Oersteds, Tesla - +50°C 0°C - AA Battery 175 x 89 x 40mm
RS-stocknr. 106-5309
FabrikantRS PRO
€ 66,00
Each
Aantal stuks
20 → 200 μT, 200 → 2000 mG 200 μT, 2000 mG 20 μT, 200 mG ±2.5 % 0.01 μT, 0.1 mG 30 → 300Hz Gauss, Tesla - +40°C +5°C 100 h 9V Battery 130 x 56 x 38mm
RS-stocknr. 621-2063
FabrikantnummerGM08
FabrikantHirst Magnetics
€ 1.078,00
Each
Aantal stuks
0 → 2.999 mT, 0 → 29.99 mT, 0 → 299.9 mT, 0 → 3 T 2.999 mT, 3 T, 29.99 mT, 299.9 mT 0 mT, 0 T ±1 % - DC and 15 Hz → 10 kHz Amps/m, Gauss, Oersteds, Tesla RS232, USB +50°C 0°C - AA Battery 175 x 89 x 40mm
RS-stocknr. 124-0939
FabrikantRS PRO
€ 154,00
Each
Aantal stuks
0.02 → 200 μT, 0.02 → 2000 mG 200 μT, 2000 mG 0.02 mG, 0.02 μT ±15 % + 100 Digit 0.01 mG, 0.01 μT Maximum of 60Hz Gauss, Tesla USB Mini-B +40°C +5°C 8 h AAA Battery, Mains 60 x 21 x 115mm
RS-stocknr. 293-1669
FabrikantnummerP01167501
FabrikantChauvin Arnoux
€ 533,00
Each
Aantal stuks
20 → 2000 μT 2000µT 20µT ±4% + 3 Digits 0.01 μT 30 → 300Hz Gauss, Tesla - - - - - - 163 x 68 x 24mm
Related Products
Floating, waterproof, easy to use with replaceable electrodes, ...
Description:
Floating, waterproof, easy to use with replaceable electrodes, these meters are a must have piece of measurement equipment. The HI-98311 and HI-98312 combine a sleek pocket sized design with accuracy.Featuring a large LCD display enabling users to read pH and ...
Timer Module Type 198 for PCB mount features ...
Description:
Timer Module Type 198 for PCB mount features a 6-digit LCD display and a wide voltage range.The module is extremely robust and suitable for many different applications thanks to its wide temperature range. Hour Meter Module with electrical resetDisplay range ...
RS Pro LX-105 is a great value, versatile, ...
Description:
RS Pro LX-105 is a great value, versatile, handheld luxmeter with detachable light cell. It can measure daylight, tungsten, fluorescent and mercury light intensity in either lux or foot-candles. Display hold function3 ranges/times coveredAuto power downRS-232 serial interfaceZero adjustmentDual LCD ...
RS Pro digital light meter, ideal for a ...
Description:
RS Pro digital light meter, ideal for a variety of industires such as lamp manufacturers, building and interior design. Triple Display, 4-digit LCD reading.LED Color Bin select Function (x,y) or (Tcp,▲uv).User calibration function.User reference value setting function.Illuminance maximum/minimum measurement ...