Light Meters

Light meters, sometimes referred to as lux meters, are instruments that measure light intensity or light pollution. Light meters usually return measurements in Lux (in Europe), footcandles (in the US), or both. Typical models are handheld, and feature an integrated sensor, or a sensor connected by a lead.

They are frequently used in workplaces, schools, hospitals and public places to test if there is an appropriate amount of light within the environment. This is particularly pertinent in the workplace, as there is a responsibility that employees do not have too much or too little light.

Budget light meters can help to perform quick checks on light intensity where more advanced models have monitoring functionality as well as the ability to record, store and transfer data.

...
Lees meer Lees minder

Filters

1 - 1 van 1 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Calibrated Maximum Light Level Minimum Light Level Best Accuracy Resolution Sensor Type Battery Life Battery Type Power Source Dimensions Weight Features Height Length
RS-stocknr. 136-8253
FabrikantnummerP01654110
FabrikantChauvin Arnoux
€ 333,00
Each
Aantal stuks
- 18580 fc, 200000 lx 0.01 fc, 0.1 lx - 0.01 (0.01 99.99 fc) fc, 0.1 (0.1 999.9 lx) lx, 0.1 (100 999.9 fc) fc, 1 (1000 9.999 fc) fc, 1 (1000 9999 lx) lx, 10 (10000 99.99 klx) lx, 10 (Beyond) fc, 100 (Beyond) lx Silicon Photo Diode 500 h 1.5 V AA/LR6 Alkaline Battery 72 x 32 x 150mm 345 (with Battery)g Automatic Power-OFF, Data Storage, Interfaces, Manual Start/Stop Recording, MAP Mode, Min-Avg-Max-Hold, Mounting 150mm 72mm