Linear Counters

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Counter Type Resolution For Use With Operating Voltage Frequency Range Operating Temperature Range Maximum Operating Temperature Minimum Operating Temperature Overall Height Overall Width Display Type Function Type
RS-stocknr. 795-9940
Fabrikantnummer174-185D
FabrikantMitutoyo
€ 795,85
Each
Aantal stuks
Linear Scale 0.0001 mm, 0.0005 in, 0.001 in, 0.005 mm AT102 Scale, AT103 Scale, AT111 Scale, AT112 Scale, AT113 Scale, AT115 Scale, AT116 Scale, AT181 Scale, AT715 Scale 220V ac - 0 → +40 °C +40°C 0°C 167mm 260mm LED Multi Function
RS-stocknr. 796-0007
Fabrikantnummer542-075D
FabrikantMitutoyo
€ 1.023,24
Each
Aantal stuks
Linear Gauge 0.0001 mm, 0.0005 mm, 0.001 mm, 0.005 mm, 0.01 mm Square Wave Gauge - Maximum of 1.25MHz - - - - - LED Multi Function
Related Products
RS Pro GFG-8200A Series is a stable, low-distortion ...
Description:
RS Pro GFG-8200A Series is a stable, low-distortion instrument which generates signals in the frequency range up to 3 MHz ( GFG-8219A) or 5 MHz (GFG-8255A). Like the GFG-8216A ( 123-3554 ) these models include TTL, CMOS and RAMP outputs, ...
Professional USB input tool designed to connect the ...
Description:
Professional USB input tool designed to connect the measuring instrument to a computer.
Introducing the Stanley Measuring Wheel. This counter measuring ...
Description:
Introducing the Stanley Measuring Wheel. This counter measuring wheel features a high-quality gear-driven counter with a heavy-duty plastic housing, ideal for when measuring on worksites or on rugged terrains. In addition to this, it has an easy to read 5-digit ...