Thread Plug & Ring Gauge Sets

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gauge Type Imperial or Metric Number of Pieces Set Type Single or Double Ended Thread Size
Nieuw
RS-stocknr. 189-3324
Fabrikantnummer16026 +Cal
FabrikantVolkel
€ 687,90
Each
Aantal stuks
- Metric 7 Plug Double M10, M12, M3, M4, M5, M6, M8
RS-stocknr. 177-0511
Fabrikantnummer16026
FabrikantVolkel
€ 442,00
Each
Aantal stuks
Go/No Go Metric 7 Plug Double M10, M12, M3, M4, M5, M6, M8
Related Products
The Volkel Go ring gauge M2x0.5 is calibrated ...
Description:
The Volkel Go ring gauge M2x0.5 is calibrated at a measurement laboratory using IAC thread scanners. It is possible to manually screw into the entire thread of the part without using excessive force. The reference temperature for part and gauges ...
The Volkel Go No-Go plug gauge M14x2 is ...
Description:
The Volkel Go No-Go plug gauge M14x2 is calibrated at measurement laboratory using IAC thread scanners. The scrap side of this thread plug gauge is marked with a red ring. This gauge must screw into the part by hand more ...
The Volkel Go ring gauge M10x1.5 is calibrated ...
Description:
The Volkel Go ring gauge M10x1.5 is calibrated at a measurement laboratory using IAC thread scanners. It is possible to manually screw into the entire thread of the part without using excessive force. The reference temperature for part and gauges ...
The Volkel Go No-Go Plug Gauge M5x0.8 is ...
Description:
The Volkel Go No-Go Plug Gauge M5x0.8 is calibrated at measurement laboratory using IAC thread scanners. The scrap side of this thread plug gauge is marked with a red ring. This gauge must screw into the part by hand more ...