Linear Scales

Linear scales are used to obtain an accurate measurement of distance, mass and volume. A wide variety of measuring ranges are available.

Linear scales offer

  • Sturdy construction
  • High resistance to vibration
  • Protection rating is similar in both upright and reclining position
  • Linear scales are highly resistant to environmental disturbances. Electromagnetic induction principle means scales are unaffected by contamination. Suitable for milling machines, drilling machines, XY tables etc.

Features include

  • Enhanced vibration-resistance and durability
  • The innovative rubber lips keep out contaminants when you are using the scale in a machine shop
  • An armoured signal cable is used to connect the scale unit to the DRO counter, so you can operate it safely even in hostile environments
  • The signal cable outlet can be positioned on either side of the slider so you can connect the signal cable from either direction

The Linear Scale System has superior ease-of-use and is reliable, both of which are features that can dramatically improve machining accuracy and efficiency.


...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accuracy Cable Length IP Rating Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 795-9924
Fabrikantnummer539-804R
FabrikantMitutoyo
€ 363,55
Each
Aantal stuks
±5 μm 3.5m IP67 +45°C 0°C
RS-stocknr. 795-9930
Fabrikantnummer539-807R
FabrikantMitutoyo
€ 373,71
Each
Aantal stuks
±5 μm 3.5m IP67 +45°C 0°C
RS-stocknr. 795-9912
Fabrikantnummer539-802R
FabrikantMitutoyo
€ 363,55
Each
Aantal stuks
±5 μm 3.5m IP67 +45°C 0°C