Conductivity Meters

Filters

1 - 19 van 19 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Conductivity Minimum Conductivity Best Accuracy Resolution Battery Type Battery Life Power Source Dimensions Weight Height Length Maximum Temperature Compensation Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 615-3251
FabrikantnummerHI99300
€ 221,73
Each
Aantal stuks
3999µS/cm 0µS/cm ±2 % 1 μS/cm AAA 500 h Battery 143 x 80 x 38mm 320g 38mm 143mm +60°C +50°C 0°C
RS-stocknr. 219-428
FabrikantnummerHI-98308
€ 77,25
Each
Aantal stuks
99µS/cm 0µS/cm ±2 % 0.1 μS/cm Button Cell (1.5 V) x 4 250 h Battery 175 x 41 x 23mm 95g 23mm 175mm +50°C +50°C 0°C
RS-stocknr. 434-2386
FabrikantnummerHI98312
€ 110,33
Each
Aantal stuks
20mS/cm 0mS/cm ±2 % 0.01 mS/cm Button Cell (1.5 V) x 4 100 h Battery 163 x 40 x 26mm 100g 26mm 163mm - +50°C 0°C
RS-stocknr. 434-2370
FabrikantnummerHI98311
€ 107,12
Each
Aantal stuks
3999µS/cm 0µS/cm - - Button Cell (1.5 V) x 4 100 h Battery 163 x 40 x 26mm 100g 26mm 163mm - +50°C 0°C
RS-stocknr. 288-8177
FabrikantnummerHI-98201
€ 115,36
Each
Aantal stuks
- - - - Button Cell (1.5 V) x 4 700 h Battery 175 x 41 x 23mm 95g 23mm 175mm - +50°C 0°C
RS-stocknr. 218-992
FabrikantnummerHI98303
€ 57,29
Each
Aantal stuks
1999µS/cm - ±2 % 1 μS/cm Button Cell (1.5 V) x 4 200 h Battery 175 x 41 x 23mm 95g 23mm 175mm +50°C +50°C 0°C
RS-stocknr. 123-8777
FabrikantRS PRO
€ 169,17
Each
Aantal stuks
19.99 mS/cm, 199.9 μS/cm 0.1 μS/cm, 0.2 mS/cm ±2 % 0.1 μS/cm, 0.01 mS/cm 9V, PP3 - Battery 72 x 32 x 180mm - 180mm 72mm - - -
RS-stocknr. 219-002
FabrikantnummerHI-98304
€ 55,62
Each
Aantal stuks
19.99mS/cm - ±2 % 0.01 mS/cm Button Cell (1.5 V) x 4 200 h Battery 175 x 41 x 23mm 95g 23mm 175mm +50°C +50°C 0°C
RS-stocknr. 901-0113
Fabrikantnummer198844000
FabrikantGeorg Fischer
€ 576,50
Each
Aantal stuks
- - ±2 % - - - - - - - 152mm - - -
RS-stocknr. 615-3267
FabrikantnummerHI99301
€ 221,73
Each
Aantal stuks
20mS/cm 0mS/cm ±2 % 0.01 mS/cm AAA 500 h Battery 143 x 80 x 38mm 320g 38mm 143mm +60°C +50°C 0°C
RS-stocknr. 901-0116
Fabrikantnummer198844001
FabrikantGeorg Fischer
€ 568,56
Each
Aantal stuks
- - ±2 % - - - - - - - 152mm - - -
RS-stocknr. 375-1852
FabrikantnummerPRIMO5
€ 43,50
Each
Aantal stuks
1999µS/cm 0µS/cm ±2 % 1 μS/cm Button Cell (1.5 V) x 2 200 h Battery 180 x 50 x 25mm 50g 25mm 180mm +60°C +50°C 0°C
RS-stocknr. 457-0626
FabrikantnummerHI 98304
€ 58,21
Each
Aantal stuks
19.99mS/cm - ±2 % 0.01 mS/cm Button Cell (1.5 V) x 4 200 h Battery 175 x 41 x 23mm 95g 23mm 175mm +50°C +50°C 0°C
RS-stocknr. 901-0110
Fabrikantnummer159001699
FabrikantGeorg Fischer
€ 211,14
Each
Aantal stuks
- - - - - - Battery - - - - - - -
RS-stocknr. 901-0104
Fabrikantnummer198844010
FabrikantGeorg Fischer
€ 545,90
Each
Aantal stuks
- - ±2 % - - - - - - - 152mm - - -
RS-stocknr. 314-4709
FabrikantnummerHI983307-02
€ 89,61
Each
Aantal stuks
9.99mS/cm 0mS/cm ±2 % 0.01 mS/cm - - Mains 86 x 110 x 43mm 215g 43mm 86mm +50°C +50°C 0°C
RS-stocknr. 327-5803
Fabrikantnummer202924/10-0001-1003-105-37-88-26/000
FabrikantJumo
€ 363,50
Each
Aantal stuks
10µS/cm 0.5µS/cm - - - - - - - - - - +200°C -
RS-stocknr. 386-8534
Fabrikantnummer202924/10-0010-1003-105-37-88-26/000
FabrikantJumo
€ 363,50
Each
Aantal stuks
1mS/cm 1mS/cm - - - - - - - 143mm - - +200°C -
Nieuw
RS-stocknr. 195-0937
FabrikantnummerCA 10141
FabrikantChauvin Arnoux
€ 790,00
Each
Aantal stuks
500mS/cm 0.05µS/cm - 0.001 → 0.1 μS/cm AA Alkaline 300 h Battery 54 x 127 x 211mm 600g 211mm 54mm +120°C +120°C -10°C
Related Products
The ProSens multi function universal meter and controller ...
Description:
The ProSens multi function universal meter and controller has an intelligible display and is built in a closed-in tight housing. It can be used in many industrial applications as a standalone device or, thanks to its built-on RS-485 Port and ...
Digital temperature display toolMicroprocessor controlSize: 76 x 36 ...
Description:
Digital temperature display toolMicroprocessor controlSize: 76 x 36 mm10 A changeover relay for limit value monitoringAdjustable switching hysteresisConfigurable alarm suppressionThree-digit backlit LCD with 13 mm digit height and special symbols for °C, °F, h, min, sCode-protected parameter levelProgrammable ...
The DIRIS A10 is a Din Rail Mounted ...
Description:
The DIRIS A10 is a Din Rail Mounted multi-function meter for measuring electrical values in all Low voltage networks. All the parameters can be configured and displayed on its front panel and measuring and timing functions used.In addition DIRIS A40 ...
Our high quality brand RS Pro presents this ...
Description:
Our high quality brand RS Pro presents this handheld light weight Guassmeter, a great instrument for measuring magnetic fields of extremely low frequency (ELF) of 30 to 300 Hz. With a large user friendly LCD display of 3-1/2 digits it ...