Digital Multimeters

A digital multimeter is a device that provides measurements of circuit parameters such as voltage (volts), currents (amps) and resistance (ohms). Digital multimeters also offer a wide range of AC and DC measuring capabilities to accommodate a variety of applications. Many multimeters include continuity and diode test functions with an audible alarm for enahnced user experience.


How do they work?


Through the use of a digital output readout, they are connected to a device and measure typically the voltage and any resistances and give you an output you can measure.


Different types of Multimeter:


  • Bench meters – The most accurate of the two device types, the bench meter is a larger device, not very portable. This is because of the extra level of detail it can provide you when measuring certain parameters

  • Handheld - Very portable and allow you to work on the go and access hard to reach machinery. Not as accurate as their bench counterparts, however they still display a high level of accuracy.


Features and benefits:


  • More accurate and easier to use than analogue multimeters
  • They help reduce reading errors
  • Digital multimeters displays do not having moving parts, making them free from wear or shock failures
  • Zero adjustment needed
  • Some feature thermal imaging built into the device
  • Handheld units are extremely portable and ergonomically easy to handle
  • Drop, water and splash resistance
  • Clamp options available
  • Some units have built in work lights and laser pointers for hard to access areas
  • Long battery life
  • Auto power off features

Where might I use one?


  • Electrical testing, plug sockets, lighting and more
  • Perfect for home renovations
  • Business safety tests

...
Lees meer Lees minder

Filters

1 - 20 van 24 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Multimeter Type Absolute Maximum AC Current Measurement Absolute Maximum DC Current Measurement Calibrated Absolute Maximum AC Voltage Measurement Absolute Maximum DC Voltage Measurement Absolute Maximum Resistance Measurement Absolute Maximum Capacitance Measurement Absolute Maximum Temperature Measurement Connectivity Functions Measured True RMS Application Maximum Frequency
RS-stocknr. 124-4680
FabrikantnummerDM284
FabrikantFLIR
€ 587,20
Each
Aantal stuks
Handheld 10A ac - RSCAL 1000V ac - 50MΩ 10mF +400 °C, +752 °F - Capacitance, Continuity, Current, Flex Clamp, Frequency, Resistance, Thermocouple, VFD, Voltage Yes - 99.99kHz
RS-stocknr. 124-4679
FabrikantnummerDM284
FabrikantFLIR
€ 479,20
Each
Aantal stuks
Handheld 10A ac 10A dc - 1000V ac 1000V dc 50MΩ 10mF +400 °C, +752 °F - Capacitance, Continuity, Current, Flex Clamp, Frequency, Resistance, Thermal Imaging, Thermocouple, VFD, Voltage Yes - 99.99kHz
RS-stocknr. 912-0071
FabrikantnummerDM93
FabrikantFLIR
€ 408,00
Each
Aantal stuks
Handheld 10A ac 10A dc RSCAL 1000V ac 1000V dc 40MΩ 40mF +1200°C - AC Current, AC Voltage Yes - 100kHz
RS-stocknr. 912-0080
FabrikantnummerDM93
FabrikantFLIR
€ 439,00
Each
Aantal stuks
Handheld 10A ac 10A dc UKAS 1000V ac 1000V dc 40MΩ 40mF +1200°C - AC Current, AC Voltage Yes - 100kHz
RS-stocknr. 848-1356
FabrikantnummerDM93
FabrikantFLIR
€ 362,00
Each
Aantal stuks
Handheld 10A ac 10A dc - 1000V ac 1000V dc 40MΩ 40mF +1200°C - AC Current, AC Voltage Yes - 100kHz
RS-stocknr. 168-1345
FabrikantnummerDM62
FabrikantFLIR
€ 142,00
Each
Aantal stuks
Handheld 10A ac 10A dc - 600V ac 600V dc 6MΩ - - - AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Resistance Yes - -
RS-stocknr. 192-5954
FabrikantnummerDM91
FabrikantFLIR
€ 336,00
Each
Aantal stuks
Handheld 10A ac 10A dc RSCAL 1000V ac 1000V dc 50MΩ 10mF +400 °C, +752°F - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance Yes - 100kHz
RS-stocknr. 168-1347
FabrikantnummerDM64
FabrikantFLIR
€ 162,00
Each
Aantal stuks
Handheld 10A ac 10A dc - 600V ac 600V dc 60MΩ 2mF +400 °C, +752 °F - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 5kHz
RS-stocknr. 192-5955
FabrikantnummerDM91
FabrikantFLIR
€ 367,00
Each
Aantal stuks
Handheld 10A ac 10A dc UKAS 1000V ac 1000V dc 50MΩ 10mF +400 °C, +752°F - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance Yes - 100kHz
RS-stocknr. 192-5958
FabrikantnummerDM62
FabrikantFLIR
€ 188,00
Each
Aantal stuks
Handheld 10A ac 10A dc RSCAL 600V ac 600V dc 6MΩ - - - AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Resistance Yes - -
RS-stocknr. 168-1351
FabrikantnummerDM166
FabrikantFLIR
€ 299,00
Each
Aantal stuks
Handheld 10A ac 10A dc - 600V ac 600V dc 60MΩ 10mF +400 °C, +752 °F - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature, Thermal Imaging Yes - 50kHz
RS-stocknr. 179-4697
FabrikantnummerDM90
FabrikantFLIR
€ 260,00
Each
Aantal stuks
Handheld 10A ac 10A dc - 1000V ac 1000V dc 50MΩ 40mF +400 °C, +752 °F - - Yes - 100kHz
RS-stocknr. 179-4800
FabrikantnummerDM90
FabrikantFLIR
€ 306,00
Each
Aantal stuks
Handheld 10A ac 10A dc RSCAL 1000V ac 1000V dc 50MΩ 40mF +400 °C, +752 °F - - Yes - 100kHz
RS-stocknr. 192-5949
FabrikantnummerDM64
FabrikantFLIR
€ 208,00
Each
Aantal stuks
Handheld 10A ac 10A dc RSCAL 600V ac 600V dc 60MΩ 2mF +400 °C, +752°F - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 5kHz
RS-stocknr. 192-5959
FabrikantnummerDM62
FabrikantFLIR
€ 219,00
Each
Aantal stuks
Handheld 10A ac 10A dc UKAS 600V ac 600V dc 6MΩ - - - AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Resistance Yes - -
RS-stocknr. 192-5957
FabrikantnummerDM66
FabrikantFLIR
€ 239,00
Each
Aantal stuks
Handheld 10A ac 10A dc UKAS 600V ac 600V dc 6MΩ 10mF +400 °C, +752°F - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance Yes - 50kHz
RS-stocknr. 168-1349
FabrikantnummerDM66
FabrikantFLIR
€ 162,00
Each
Aantal stuks
Handheld 10A ac 10A dc - 600V ac 600V dc 6MΩ 10mF +400 °C, +752 °F - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance Yes - 50kHz
RS-stocknr. 168-1355
FabrikantnummerDM285
FabrikantFLIR
€ 578,40
Each
Aantal stuks
Handheld 10A ac 10A dc - 1000V ac 1000V dc 50MΩ 10mF +400 °C, +752 °F - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature, Thermal Imaging Yes - 100kHz
RS-stocknr. 192-5953
FabrikantnummerDM285
FabrikantFLIR
€ 624,40
Each
Aantal stuks
Handheld 10A ac 10A dc RSCAL 1000V ac 1000V dc 50MΩ 10mF +400 °C, +752°F - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature, Thermal Imaging Yes - 100kHz
RS-stocknr. 168-1353
FabrikantnummerDM91
FabrikantFLIR
€ 290,00
Each
Aantal stuks
Handheld 10A ac 10A dc - 1000V ac 1000V dc 50MΩ 10mF +400 °C, +752 °F - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance Yes - 100kHz