Digital Multimeters

A digital multimeter is a device that provides measurements of circuit parameters such as voltage (volts), currents (amps) and resistance (ohms). Digital multimeters also offer a wide range of AC and DC measuring capabilities to accommodate a variety of applications. Many multimeters include continuity and diode test functions with an audible alarm for enahnced user experience.


How do they work?


Through the use of a digital output readout, they are connected to a device and measure typically the voltage and any resistances and give you an output you can measure.


Different types of Multimeter:


  • Bench meters – The most accurate of the two device types, the bench meter is a larger device, not very portable. This is because of the extra level of detail it can provide you when measuring certain parameters

  • Handheld - Very portable and allow you to work on the go and access hard to reach machinery. Not as accurate as their bench counterparts, however they still display a high level of accuracy.


Features and benefits:


  • More accurate and easier to use than analogue multimeters
  • They help reduce reading errors
  • Digital multimeters displays do not having moving parts, making them free from wear or shock failures
  • Zero adjustment needed
  • Some feature thermal imaging built into the device
  • Handheld units are extremely portable and ergonomically easy to handle
  • Drop, water and splash resistance
  • Clamp options available
  • Some units have built in work lights and laser pointers for hard to access areas
  • Long battery life
  • Auto power off features

Where might I use one?


  • Electrical testing, plug sockets, lighting and more
  • Perfect for home renovations
  • Business safety tests

...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Absolute Maximum AC Current Measurement Absolute Maximum DC Current Measurement Calibrated Absolute Maximum AC Voltage Measurement Absolute Maximum Capacitance Measurement Absolute Maximum Temperature Measurement Functions Measured Maximum Frequency Display Type Model Number p Battery Life Battery Type Best AC Current Accuracy Best AC Voltage Accuracy
RS-stocknr. 867-2287
Fabrikantnummer34465A
€ 1.311,00
Each
Aantal stuks
10A ac 10A dc - 1000V ac 100µF - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance 300kHz TFT WQVGA Truevolt 34465A 10 yr CR2032 - -
RS-stocknr. 866-8702
Fabrikantnummer34465A
€ 1.417,00
Each
Aantal stuks
10A ac 10A dc RSCAL 1000V ac 100µF - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance 300kHz TFT WQVGA 34465A 10 yr CR2032 - -
RS-stocknr. 866-8711
Fabrikantnummer34465A
€ 1.453,00
Each
Aantal stuks
10A ac 10A dc UKAS 1000V ac 100µF - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance 300kHz TFT WQVGA 34465A 10 yr CR2032 - -
RS-stocknr. 777-8738
Fabrikantnummer34461A
€ 1.103,00
Each
Aantal stuks
10A ac 10A dc RSCAL 750V ac - +150 °C, +600 °C AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature 300kHz LCD 34461A 10 yr CR302 ±0.15 % +0.04 ±4 % +0.5
RS-stocknr. 777-7104
Fabrikantnummer34461A
€ 997,00
Each
Aantal stuks
10A ac 10A dc - 750V ac - +150 °C, +600 °C AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature 300kHz LCD Truevolt 34461A 10 yr CR302 ±0.15 % +0.04 ±4 % +0.5
RS-stocknr. 777-8731
Fabrikantnummer34461A
€ 1.139,00
Each
Aantal stuks
10A ac 10A dc UKAS 750V ac - +150 °C, +600 °C AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature 300kHz LCD 34461A 10 yr CR302 ±0.15 % +0.04 ±4 % +0.5
RS-stocknr. 866-8733
Fabrikantnummer34470A
€ 2.839,00
Each
Aantal stuks
10A ac 10A dc RSCAL 1000V ac 100µF - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance 300kHz TFT WQVGA 34470A 10 yr CR2032 - -
RS-stocknr. 866-8736
Fabrikantnummer34470A
€ 2.875,00
Each
Aantal stuks
10A ac 10A dc UKAS 1000V ac 100µF - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance 300kHz TFT WQVGA 34470A 10 yr CR2032 - -
RS-stocknr. 867-2280
Fabrikantnummer34470A
€ 2.733,00
Each
Aantal stuks
10A ac 10A dc - 1000V ac 100µF - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance 300kHz TFT WQVGA 34470A 10 yr CR2032 - -
RS-stocknr. 777-7101
Fabrikantnummer34460A
€ 866,00
Each
Aantal stuks
3A ac 3A dc - 1000V ac - +150 °C, +600 °C AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature 300kHz LCD Truevolt 34460A 10 yr CR302 ±0.23 % +0.04 ±4 % +0.5
RS-stocknr. 777-8716
Fabrikantnummer34460A
€ 1.008,00
Each
Aantal stuks
3A ac 3A dc UKAS 1000V ac - +150 °C, +600 °C AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature 300kHz LCD 34460A 10 yr CR302 ±0.23 % +0.04 ±4 % +0.5
RS-stocknr. 777-8707
Fabrikantnummer34460A
€ 972,00
Each
Aantal stuks
3A ac 3A dc RSCAL 1000V ac - +150 °C, +600 °C AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature 300kHz LCD 34460A 10 yr CR302 ±0.23 % +0.04 ±4 % +0.5
RS-stocknr. 773-0846
Fabrikantnummer34450A
€ 869,50
Each
Aantal stuks
10A ac 10A dc UKAS 750V ac 10mF +150°C AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature 100kHz OLED 34450A - - ±0.5% + 0.1 ±0.2% + 0.1
RS-stocknr. 773-9752
Fabrikantnummer34450A
€ 765,00
Each
Aantal stuks
10A ac 10A dc - 750V ac 10mF +150°C AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature 100kHz OLED Truevolt 34450A - - ±0.5% + 0.1 ±0.2% + 0.1
RS-stocknr. 773-0843
Fabrikantnummer34450A
€ 842,00
Each
Aantal stuks
10A ac 10A dc RSCAL 750V ac 10mF +150°C AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature 100kHz OLED 34450A - - ±0.5% + 0.1 ±0.2% + 0.1