Power Quality Analysers

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Absolute Maximum Current Measurement Absolute Maximum Power Measurement Number of Phases Maximum Voltage Best Voltage Measurement Accuracy Best Current Measurement Accuracy Calibrated Display Type Measurement Type Measurement Standards Interface Type Memory Capacity Power Source Battery Type
RS-stocknr. 911-9901
FabrikantnummerP01160591EUR
FabrikantChauvin Arnoux
€ 4.004,00
Each
Aantal stuks
100 A ac, 100 A ac/dc, 200 A ac, 1000 A ac, 1300 A ac/dc, 10000 A ac - 1, 3 1000V - - RSCAL TFT LCD Current, Inrush Current, Voltage IEC 610101 USB - Battery, Mains Rechargeable NiMH
RS-stocknr. 799-9067
FabrikantnummerP01160591EUR
FabrikantChauvin Arnoux
€ 3.879,00
Each
Aantal stuks
100 A ac, 100 A ac/dc, 200 A ac, 1000 A ac, 1300 A ac/dc, 10000 A ac 10mW 1, 3 1000V ±(0.5 % + 200 mV) ±(0.5 % + 2 mA) - Colour, TFT LCD Current, Inrush Current, Voltage EN50160, IEC 61000-4-30 USB - Battery, Mains Rechargeable NiMH
RS-stocknr. 799-9070
FabrikantnummerP01160511EUR
FabrikantChauvin Arnoux
€ 1.750,00
Each
Aantal stuks
100 A ac, 100 A ac/dc, 200 A ac, 1000 A ac, 1300 A ac/dc, 10000 A ac 10mW 1, 3 1000V ±(0.5 % + 200 mV) ±(0.5 % + 2 mA) - Colour, TFT LCD Current, Voltage IEC 610101 USB - Battery, Mains Rechargeable NiMH
RS-stocknr. 911-9554
FabrikantnummerP01160511EUR
FabrikantChauvin Arnoux
€ 1.875,00
Each
Aantal stuks
100 A ac, 100 A ac/dc, 200 A ac, 1000 A ac, 1300 A ac/dc, 10000 A ac - 1, 3 1000V - - RSCAL TFT LCD Current, Voltage IEC 610101 USB - Battery, Mains Rechargeable NiMH
RS-stocknr. 799-9061
FabrikantnummerP01160541EUR
FabrikantChauvin Arnoux
€ 2.872,00
Each
Aantal stuks
100 A ac, 100 A ac/dc, 1000 A ac, 10000 A ac, 1300 A ac/dc, 200 A ac 10mW 1, 3 1000V ±(0.5 % + 200 mV) ±(0.5 % + 2 mA) - Colour, TFT LCD Current, Inrush Current, Voltage EN50160, IEC 61000-4-30 USB - Battery, Mains Rechargeable NiMH
RS-stocknr. 512-5075
FabrikantnummerP01160620
FabrikantChauvin Arnoux
€ 727,00
Each
Aantal stuks
6500A 999.9kW 1, 3 600V ac ±0.5% +2 Digits ±0,5% +1 Digit - Backlit LCD Current, Energy, Frequency, Harmonics, Inrush Current, Voltage - Optical USB - Battery 1.5 V LR06