Pressure Calibrators

A pressure calibrator is simply a pressure measuring device capable of verifying (or calibrating) the pressure reading of another pressure measuring device. The pressure calibrator must be more accurate than the device being calibrated (usually 4 times more accurate). They can be portable hand held devices as well as workshop models and the ideal tool for busy process professional.
Pressure calibrators offer a wide variety of features, accuracies, and pressure ranges. Included are intrinsically safe percent of reading calibrators, reference data recorders, wide-range dual sensor calibrators, and calibrators with built in pressure pumps. Calibrators may also offer current measurement, voltage measurement, 24 volt loop power supplies, and even complete systems with pressure pumps and calibration software.
Features include:
• Rugged and reliable, ideal for field use
• Compact and lightweight form, combined with one-handed calibration
• Built in pumps for easy pressure generation
• Could have a precision regulator that can control a supply pressure and maintain a precise pressure output.
• Features like mA measure, loop power, switch test and transmitter error calculation
• Calibrate and test pressure devices quickly and easily, saving valuable time
Pressure calibrators come in different configurations to fit specific requirements:
For field use - requirement for portability and functions that may include voltage, amperage or digital signal monitoring/recording from the device being calibrated, handheld multi-function calibrators are the ideal tool. In many cases, one handheld pressure calibrator can replace multiple instruments, reducing ongoing recalibration and maintenance costs.
In a lab environment - higher accuracy may be required and precise control of pressure is needed, a pressure calibrator/controller would be more suited.
Deadweight testers come in various accuracies and pressure ranges. Seen as a superior choice, but they are bulky and require a skilled operator. High end deadweight testers are still considered the gold standard for pressure calibration at its highest level in laboratories, but handheld and pressure controllers are replacing deadweight testers in the field and in process applications.
These tools provide a total pressure calibration solution for transmitters, gauges and switches. They work with gases or liquids, source and measure, power transmitters, and cover a wide range.

...
Lees meer Lees minder

Filters

1 - 20 van 137 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Pressure Measurement Minimum Pressure Measurement Resolution Calibrated Pressure Port Type Data Logging Intrinsically Safe Current Loop Measurement Leak Testing Maximum Operating Temperature Minimum Operating Temperature Weight Dimensions Height
RS-stocknr. 623-9917
FabrikantnummerFLUKE 718 300G
FabrikantFluke
€ 2.831,00
Each
Aantal stuks
20bar -850mbar 1 mbar - - - - Yes - +55°C -10°C 992g 216 x 94 x 66mm 66mm
RS-stocknr. 192-5835
FabrikantnummerFLUKE-718 300G
FabrikantFluke
€ 2.951,00
Each
Aantal stuks
20bar -850mbar 1 mbar RSCAL - - - Yes - +55°C -10°C 992g 216 x 94 x 66mm 66mm
RS-stocknr. 662-2362
FabrikantnummerFLUKE 719 100G
FabrikantFluke
€ 3.604,00
Each
Aantal stuks
8bar -850mbar 1 mbar - - - - Yes - +55°C -10°C 912g 210 x 87 x 60mm 60mm
RS-stocknr. 192-5836
FabrikantnummerFluke-719 100G
FabrikantFluke
€ 3.724,00
Each
Aantal stuks
8bar -850mbar 1 mbar RSCAL - - - Yes - +55°C -10°C 912g 210 x 87 x 60mm 60mm
RS-stocknr. 479-6373
FabrikantnummerFLUKE 718 EX 100G
FabrikantFluke
€ 3.454,00
Each
Aantal stuks
100psi -12psi 0.01 psi RSCAL - - Yes Yes - +55°C -10°C 992g 216 x 94 x 66mm 66mm
RS-stocknr. 479-2450
FabrikantnummerFLUKE 718 EX 100G
FabrikantFluke
€ 3.576,00
Each
Aantal stuks
100psi -12psi 0.01 psi - - - Yes Yes - +55°C -10°C 992g 216 x 94 x 66mm 66mm
RS-stocknr. 662-2369
FabrikantnummerFluke-719 30G
FabrikantFluke
€ 3.604,00
Each
Aantal stuks
2.4bar -850mbar 0.1 mbar - - - - Yes - +55°C -10°C 912g 210 x 87 x 60mm 60mm
RS-stocknr. 623-9901
FabrikantnummerFLUKE-718 1G
FabrikantFluke
€ 2.831,00
Each
Aantal stuks
68.9mbar -68.9mbar 0.001 mbar - - - - Yes - +55°C -10°C 992g 216 x 94 x 66mm 66mm
RS-stocknr. 799-1310
FabrikantnummerFluke-719Pro-300G
FabrikantFluke
€ 3.419,00
Each
Aantal stuks
20bar -0.8bar 1 mbar RSCAL - - - Yes - +50°C -10°C 1.2kg 241.3 x 111.8 x 70mm 70mm
RS-stocknr. 351-2815
FabrikantnummerFLUKE-718 100
FabrikantFluke
€ 2.781,00
Each
Aantal stuks
6.895bar -850mbar 1 mbar - - - - Yes - +55°C -10°C 992g 216 x 94 x 66mm 66mm
RS-stocknr. 803-5997
Fabrikantnummer750P07
FabrikantFluke
€ 1.445,00
Each
Aantal stuks
500psi 0psi - RSCAL Gauge - - - - +50°C -10°C 292g 110 x 94 x 45mm 45mm
RS-stocknr. 805-2295
Fabrikantnummer750P07
FabrikantFluke
€ 1.325,00
Each
Aantal stuks
500psi 0psi - - Gauge - - - - +50°C -10°C 292g 110 x 94 x 45mm 45mm
RS-stocknr. 799-9152
FabrikantnummerFluke-719Pro-300G
FabrikantFluke
€ 3.299,00
Each
Aantal stuks
20bar -0.8bar 1 mbar - - - - Yes - +50°C -10°C 1.2kg 241.3 x 111.8 x 70mm 70mm
RS-stocknr. 352-0260
FabrikantnummerFLUKE-718 100
FabrikantFluke
€ 2.901,00
Each
Aantal stuks
6.895bar -850mbar 1 mbar RSCAL - - - Yes - +55°C -10°C 992g 216 x 94 x 66mm 66mm
RS-stocknr. 803-5789
Fabrikantnummer750P03
FabrikantFluke
€ 1.445,00
Each
Aantal stuks
5psi 0psi - RSCAL Differential - - - - +50°C -10°C 292g 110 x 94 x 45mm 45mm
RS-stocknr. 908-5050
FabrikantnummerFluke-721EX-1610
FabrikantFluke
€ 2.649,00
Each
Aantal stuks
1.1 (Low Pressure Sensor) bar, 6.9 (High Pressure Sensor) bar -0.97 (Low Pressure Sensor) bar, -0.83 (High Pressure Sensor) bar 0.0001 bar RSCAL Differential - Yes Yes - +45°C -10°C 539g 110 x 58 x 200mm 200mm
RS-stocknr. 352-0254
FabrikantnummerFLUKE-718 30
FabrikantFluke
€ 2.713,00
Each
Aantal stuks
2bar -850mbar 0.1 mbar RSCAL - - - Yes - +55°C -10°C 992g 216 x 94 x 66mm 66mm
RS-stocknr. 796-1609
FabrikantnummerFluke -721-1605
FabrikantFluke
€ 2.100,00
Each
Aantal stuks
500psi -14psi 0.01 psi - Differential - - Yes - +50°C -10°C 539g 58 x 110 x 200mm 200mm
RS-stocknr. 447-7713
FabrikantnummerFLUKE-717 100G
FabrikantFluke
€ 1.477,00
Each
Aantal stuks
6.895bar -850mbar 1 mbar - - - - Yes Yes +55°C -10°C 600g 201 x 98 x 52mm 52mm
RS-stocknr. 192-5839
FabrikantnummerFLUKE-717 100G
FabrikantFluke
€ 1.597,00
Each
Aantal stuks
6.895bar -850mbar 1 mbar RSCAL - - - Yes Yes +55°C -10°C 600g 201 x 98 x 52mm 52mm