Glass Thermometers

Glass thermometers allow simple touch-temperature reading for various applications. Though lacking the versatility of digital thermometers, glass thermometers have the advantage that they require no power system to operate, and can be used at any time.



The RS Components range of glass liquid filled thermometers features precision models from leading brands. There are wall-mounted, freezer optimized and immersion suitable thermometers available to suit your applications.



How Do Liquid-in-Glass Thermometers Work?



Glass thermometers contain a substance that is temperature reactive, and expands when heated. As the liquid expands it raises to different levels that connote different temperatures, allowing you to quickly ascertain the reading.



Applications



  • Kitchen. Food storage is vital in the safe preparation of foods, and it is important to ensure that refrigerators and freezers are running at optimal temperatures to ensure the safe storage of food. They can also be used to ensure ovens are at a correct temperature, and that meats are cooked the whole way through.

  • Medical. Clinical glass thermometers are sometimes used in medical environments to get a temperature reading of a patient. This can help ascertain whether the patient has a fever, which may connote sickness. Usually, body temperatures above a normal range of 36 °C to 38 °C may be cause for concern.

  • Laboratory. Glass thermometers are considered to be a quick and effective way of measuring temperature changes, which may vital to an experimental process.

  • Manufacturing. Glass thermometers are an accurate way to ensure environmental temperature is as it should be, which may be essential when handling temperature sensitive materials. This is typical in electronics manufacturing or certain food processing.

  • General Purpose and Gardening. Liquid-in-Glass thermometers are often used as a reference to keep temperatures optimum in your home or greenhouse, which can be essential to the health of your plants.

  • Health and Safety



    Most modern glass thermometers have a non-mercury based liquid, which reduces the risk of poisoning should the thermometer break. There are spirit-filled, and non-toxic fillings available for peace of mind in sensitive areas.


    ...
    Lees meer Lees minder

    Filters

    1 - 20 van 21 producten worden weergegeven
    Resultaten per pagina
    Omschrijving Prijs Maximum Temperature Measurement Filling Type Best Accuracy Application Thermometer Type Temperature Scale Dimensions Height Length Width
    RS-stocknr. 206-8935
    Fabrikantnummer22/483/2
    FabrikantBrannan
    € 5,19
    Each
    Aantal stuks
    +40 °C Non Toxic Fluid - Kitchen Appliance Freezer, Fridge Centigrade 130 x 40 x 22mm 22mm 130mm 40mm
    RS-stocknr. 798-9124
    Fabrikantnummer44/802/8
    FabrikantBrannan
    € 4,588
    Each (In a Box of 5)
    Aantal stuks
    +110 °C Blue Kerosene 1 Division Laboratory Immersion Centigrade - - 305mm -
    RS-stocknr. 466-3352
    Fabrikantnummer44/425/0
    FabrikantBrannan
    € 41,65
    1 Box of 5
    Box(es)
    +110 °C Green Spirit - Laboratory Immersion Centigrade - - 200mm -
    RS-stocknr. 304-7197
    Fabrikantnummer18/410/3
    FabrikantBrannan
    € 17,85
    Each
    Aantal stuks
    +50 °C Red Spirit - - Recording Centigrade - - - -
    RS-stocknr. 447-5492
    Fabrikantnummer12/408/3
    FabrikantBrannan
    € 20,56
    Each
    Aantal stuks
    +50 °C Non Toxic Fluid - Garden, Green House Wall Mount Min-Max Centigrade, Fahrenheit 205 x 55 x 27mm 27mm 205mm 55mm
    RS-stocknr. 309-6313
    Fabrikantnummer22/491/2
    FabrikantBrannan
    € 7,00
    Each
    Aantal stuks
    +40 °C Red Spirit - Kitchen Appliance Freezer, Fridge Centigrade 130 x 40 x 22mm 22mm 130mm 40mm
    RS-stocknr. 206-8907
    Fabrikantnummer14/390/3
    FabrikantBrannan
    € 10,44
    Each
    Aantal stuks
    +50 °C Red Spirit ±1 °C General Purpose Wall Mount Centigrade, Fahrenheit 240 x 65 x 10mm 10mm 240mm 65mm
    RS-stocknr. 206-8878
    Fabrikantnummer44/430/0
    FabrikantBrannan
    € 16,72
    1 Bag of 5
    Bag(s)
    +110 °C Red Spirit ±1 Division Laboratory Immersion Centigrade - - 155mm -
    RS-stocknr. 798-9121
    Fabrikantnummer44/803/8
    FabrikantBrannan
    € 4,864
    Each (In a Box of 5)
    Aantal stuks
    +150 °C Non Toxic Fluid 1 Division Laboratory Immersion Centigrade - - 305mm -
    RS-stocknr. 380-5016
    Fabrikantnummer17/347/2
    FabrikantBrannan
    € 12,99
    Each
    Aantal stuks
    +110 °C Red Non Toxic Liquid - General Purpose Pocket Centigrade - - 158mm 11mm
    RS-stocknr. 304-7175
    Fabrikantnummer14/435/3
    FabrikantBrannan
    € 5,60
    Each
    Aantal stuks
    +50 °C Red Spirit - Laboratory Wall Mount Centigrade 205 x 45 x 10mm 10mm 205mm 45mm
    RS-stocknr. 798-9133
    Fabrikantnummer44/814/0
    FabrikantBrannan
    € 5,826
    Each (In a Box of 5)
    Aantal stuks
    +330 °C Non Toxic Fluid 2 Division Laboratory Immersion Centigrade - - 305mm -
    RS-stocknr. 206-9297
    Fabrikantnummer44/401/0
    FabrikantBrannan
    € 24,89
    1 Bag of 5
    Bag(s)
    +50 °C Red Spirit ±1 Division Laboratory Immersion Centigrade - - 305mm -
    RS-stocknr. 798-9127
    Fabrikantnummer44/802/9
    FabrikantBrannan
    € 4,588
    Each (In a Box of 5)
    Aantal stuks
    +110 °C Blue Kerosene ±1 °C Laboratory Immersion Centigrade 6.5 (Dia.) x 305mm - 305mm 6.5 (Dia.)mm
    RS-stocknr. 206-8929
    Fabrikantnummer12/404/3
    FabrikantBrannan
    € 21,35
    Each
    Aantal stuks
    +50 °C Blue Non Toxic Liquid ±1 °C - Recording Centigrade, Fahrenheit 200 x 67 x 23mm 23mm 200mm 67mm
    RS-stocknr. 304-7181
    Fabrikantnummer17/346/2
    FabrikantBrannan
    € 8,86
    Each
    Aantal stuks
    +110 °C Red Spirit - General Purpose Pocket Centigrade - - 150mm 15mm
    RS-stocknr. 798-9130
    Fabrikantnummer44/804/8
    FabrikantBrannan
    € 7,864
    Each (In a Box of 5)
    Aantal stuks
    +260 °C Non Toxic Fluid 1 Division Laboratory Immersion Centigrade - - 405mm -
    RS-stocknr. 206-8856
    Fabrikantnummer44/406/0
    FabrikantBrannan
    € 21,80
    1 Bag of 5
    Bag(s)
    +150 °C Red Spirit ±1 Division Laboratory Immersion Centigrade - - 305mm -
    RS-stocknr. 798-9137
    Fabrikantnummer44/826/8
    FabrikantBrannan
    € 5,826
    Each (In a Box of 5)
    Aantal stuks
    +360 °C Brown Kerosene ±2 °C Laboratory Immersion Centigrade 6.5 (Dia.) x 305mm - 305mm 6.5 (Dia.)mm
    RS-stocknr. 798-9115
    Fabrikantnummer44/800/8
    FabrikantBrannan
    € 4,864
    Each (In a Box of 5)
    Aantal stuks
    +50 °C Non Toxic Fluid 0.5 Division Laboratory Immersion Centigrade - - 305mm -