RTD Calibrators

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Temperature Coefficient Best Accuracy Resistance Measurement Resolution Battery Type Calibrated Connector Type Dimensions Weight Absolute Maximum Resistance Measurement Absolute Minimum Resistance Measurement Height Length Maximum Operating Temperature Maximum Temperature Measurement
RS-stocknr. 158-8466
Fabrikantnummer1049
FabrikantTime Electronic
€ 442,06
Each
Aantal stuks
±30ppm/°C ±0.3 °C - - UKAS 4 mm Banana Plug 112 x 61 x 55mm 170g - - 55mm 112mm +60°C +800 °C
RS-stocknr. 158-8107
Fabrikantnummer1049
FabrikantTime Electronic
€ 352,06
Each
Aantal stuks
±30ppm/°C ±0.3 °C - - - 4 mm Banana Plug 112 x 61 x 55mm 170g - - 55mm 112mm +60°C +800 °C
RS-stocknr. 158-8450
Fabrikantnummer1049
FabrikantTime Electronic
€ 422,06
Each
Aantal stuks
±30ppm/°C ±0.3 °C - - RSCAL 4 mm Banana Plug 112 x 61 x 55mm 170g - - 55mm 112mm +60°C +800 °C
RS-stocknr. 911-9831
FabrikantnummerTC6622
€ 824,88
Each
Aantal stuks
±10ppm/°C ±0.012 % 1mΩ AA RSCAL - 157 x 85 x 45mm 306g 3600Ω 45mm 157mm - -
RS-stocknr. 911-9835
FabrikantnummerTC6622
€ 907,00
Each
Aantal stuks
±10ppm/°C ±0.012 % 1mΩ AA UKAS - 157 x 85 x 45mm 306g 3600Ω 45mm 157mm - -
RS-stocknr. 508-3707
FabrikantnummerTC6622
€ 741,00
Each
Aantal stuks
±10ppm/°C ±0.012 % 1mΩ AA - - 157 x 85 x 45mm 306g 3.6kΩ 45mm 157mm - -
RS-stocknr. 423-1646
Fabrikantnummer7000
FabrikantTime Electronic
€ 924,89
Each
Aantal stuks
- ±0.05 °C 10mΩ Rechargeable NiMH - - 165 x 90 x 45mm 420g 2.6kΩ 0.01Ω 45mm 165mm +50°C -
RS-stocknr. 758-8932
FabrikantnummerP01654623
FabrikantChauvin Arnoux
€ 764,00
Each
Aantal stuks
- 0.2 °C, 0.3 °C, 0.33 °C, 0.6 °C, 0.7 °C, 0.8 °C, 1 Ω - AAA - - 97 x 45 x 205mm 472g 3.2kΩ 205mm 97mm - +630 °C, +800 °C
Related Products
These compact, robust, easy-to-handle calibrators have large LCD ...
Description:
These compact, robust, easy-to-handle calibrators have large LCD screens and are suitable for use in highly diverse on-site conditions. They can calibrate an instrument in its operating environment and without removing it from the process. The principal functions are simulation ...
Additional insert sleeve for use with the 9102S ...
Description:
Additional insert sleeve for use with the 9102S drywell calibrator. ,Use the insert sleeve to correctly fit the sheath of the temperature sensor or device under test.
A drywell heat source offering a combination of ...
Description:
A drywell heat source offering a combination of extreme portability and good performance to meet the requirements associated with high speed, high volume industrial calibrations in a shop floor environment. Use the instruments independently or together to make fast zero ...
A drywell offering a combination of extreme portability ...
Description:
A drywell offering a combination of extreme portability and good performance to meet the requirements associated with high speed, high volume industrial calibrations in a shop floor environment. Use the instruments independently or together to make fast zero and span ...