Thermal Imaging Cameras

Thermal Imaging Cameras are handheld electronic devices with a pixel visual display, designed for detecting heat energy.



Thermal Cameras are point-and-shoot, and allow the user to see real-time in an infrared spectrum, interpreting temperature as colour. Warmer areas appear as red and yellow, and cooler areas as purple or blue. This allows engineers to quickly identify sources of heat and temperature difference, which is essential in locating overheating parts. Thermal imaging cameras are also essential for measuring wasted thermal energy and potential gaps in thermal insulation. Infrared cameras assist in ensuring equipment is functioning correctly and efficiently, using thermal images to identify issues early to prevent equipment break down which can be costly.


Because it measures infrared radiation, and not visible light, thermal imaging is useful for identifying heat in the dark or hard to see environments, and so are ideal for applications such as:


  • Construction
  • HVAC systems
  • Firefighting
  • Search and rescue
  • Security camera systems
  • Wildlife monitoring


Our thermal imaging cameras come in a variety of ergonomic designs, and offer a range of thermal sensitivity, making them a valuable companion to the service and maintenance engineer.


...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Temperature Measurement Range Detector Resolution Display Resolution Application Model Number Thermal Sensitivity Best Temperature Measurement Accuracy Focus Type Calibrated Refresh Rate Minimum Focus Distance Display Size Weight System Type
RS-stocknr. 896-2173
FabrikantnummerP01651901
FabrikantChauvin Arnoux
€ 1.091,00
Each
Aantal stuks
-20 → +250 °C 80 x 80pixel 320 x 240pixel Industrial C.A 1950 0.08°C ±2 °C Fixed - 9Hz 40cm 2.8in 700g -
RS-stocknr. 176-4816
FabrikantnummerP01651904
FabrikantChauvin Arnoux
€ 1.790,00
Each
Aantal stuks
-20 → +250 °C 160 x 120pixel 320 x 240pixel Industrial C.A 1954 0.08 °C @ 30°C, 80 mK @ 30°C ±2 % Fixed - 9Hz 300mm 2.8in 700g -
RS-stocknr. 895-8985
FabrikantnummerP01651901
FabrikantChauvin Arnoux
€ 1.209,38
Each
Aantal stuks
-20 → +250 °C 80 x 80pixel 320 x 240pixel Building, Electrical Cabinet C.A 1950 80mK ±2 °C Fixed RSCAL - 40cm 2.8in 700g -
RS-stocknr. 176-4827
FabrikantnummerP01651904
FabrikantChauvin Arnoux
€ 1.907,72
Each
Aantal stuks
-20 → +250 °C 160 x 120pixel - - C.A 1954 0.08 °C @ 30°C, 80 mK @ 30°C ±2 % Fixed RSCAL - 30cm 2.8in 700g -