Spring Balances

A spring balance (or newton meter) is a type of weighing scale. They are commonly used to measure the force exerted on an object. This force is usually measured in Newtons and is essentially the weight of an object. The weight of an object is a measurement of its mass x gravity (W=mg).

How do Spring Balances work?

Spring balances consist of a cylindrical tube with a spring inside. One end (the top) is usually fixed to an adjuster which can be used to calibrate the device. The other end is attached to a hook on which you can hang objects. As objects are added, the spring stretches and the resultant force can be read from the scale.

Types of Spring Balances

There are many types of spring balances available. The more robust models are often found to be the cylindrical forms however, many models are prone to overextension of the spring mechanism if excessive weight is added. Choosing a model which does not allow the spring to be overstretched will increase its lifespan as well as to provide a more accurate reading over time. Ensure spring balances are calibrated to read 0N when no mass is attached before use.


...
Lees meer Lees minder

Filters

1 - 16 van 16 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Resolution Weighing Capacity Imperial Calibrated Metric
RS-stocknr. 724-3853
FabrikantRS PRO
€ 51,26
Each
Aantal stuks
50 g 1 kg, 10 N - - Yes
RS-stocknr. 725-1832
FabrikantRS PRO
€ 91,76
Each
Aantal stuks
50 g 1 kg, 10N - RSCAL Yes
RS-stocknr. 124-3616
FabrikantnummerT6202 050
FabrikantCK
€ 85,85
Each
Aantal stuks
- 23kg Yes RSCAL Yes
RS-stocknr. 724-3847
FabrikantRS PRO
€ 51,26
Each
Aantal stuks
10 g 5 N, 500 g - - Yes
RS-stocknr. 724-3841
FabrikantRS PRO
€ 49,25
Each
Aantal stuks
5 g 1 N, 100 g - - Yes
RS-stocknr. 358-7651
FabrikantnummerT6202 050
FabrikantCK
€ 9,29
Each
Aantal stuks
0.5 kg 23kg Yes - Yes
RS-stocknr. 725-1804
FabrikantRS PRO
€ 91,76
Each
Aantal stuks
10 g 5 N, 500g - RSCAL Yes
RS-stocknr. 288-4793
FabrikantnummerT6202 066
FabrikantCK
€ 8,41
Each
Aantal stuks
0.5 kg 30kg - - Yes
RS-stocknr. 192-5841
FabrikantnummerT6202 066
FabrikantCK
€ 128,41
Each
Aantal stuks
0.5 kg 30kg Yes RSCAL Yes
RS-stocknr. 725-1810
FabrikantRS PRO
€ 89,75
Each
Aantal stuks
5 g 1 N, 100g - RSCAL Yes
RS-stocknr. 190-7729
FabrikantnummerT6202 025
FabrikantCK
€ 84,20
Each
Aantal stuks
0.5 kg 12.5kg Yes RSCAL Yes
RS-stocknr. 190-7730
FabrikantnummerT6202 112
FabrikantCK
€ 92,93
Each
Aantal stuks
0.5 kg 50kg Yes RSCAL Yes
RS-stocknr. 190-6039
FabrikantnummerT6202 112
FabrikantCK
€ 15,93
Each
Aantal stuks
0.5 kg 50kg Yes - Yes
RS-stocknr. 724-3850
FabrikantRS PRO
€ 51,04
Each
Aantal stuks
10 g 3 N, 300 g - - Yes
RS-stocknr. 190-6038
FabrikantnummerT6202 025
FabrikantCK
€ 7,20
Each
Aantal stuks
0.5 kg 12.5kg Yes - Yes
RS-stocknr. 725-1826
FabrikantRS PRO
€ 89,11
Each
Aantal stuks
10 g 3 N, 300g - RSCAL Yes