Bases & Arms

Bases and arms are used within various applications, including photography studios and general workshops. The bases are a mixture of magnetic, clamped versions and suction cups to suit the environment they are situated in. Whether it is bases with fixed arms or adjustable arms, each product has a unique ability to match itself to the project in question.

Features and Benefits
• Both aluminium and steel materials available
• All models are highly reliable and excellent quality

...
Lees meer Lees minder

Filters

1 - 20 van 27 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Centering Clamp Base Vacuum Base Arm Type
RS-stocknr. 572-432
Fabrikantnummer7012-10
FabrikantMitutoyo
€ 169,92
Each
Aantal stuks
- - - - Flexible
RS-stocknr. 213-0670
FabrikantNoga
€ 149,04
Each
Aantal stuks
Aluminium Alloy Yes - - Center Lock
RS-stocknr. 248-9051
FabrikantnummerDG 1040
FabrikantNoga
€ 182,66
Each
Aantal stuks
Aluminium Alloy Yes - Yes Center Lock
RS-stocknr. 387-0155
FabrikantNoga
€ 55,37
Each
Aantal stuks
- - - - Locking
RS-stocknr. 264-3542
FabrikantnummerDG 1010
FabrikantNoga
€ 92,78
Each
Aantal stuks
Aluminium Alloy Yes - - Center Lock
RS-stocknr. 614-1517
FabrikantRS PRO
€ 65,11
Each
Aantal stuks
- - - - Flexible
RS-stocknr. 414-4766
FabrikantnummerMB-1
FabrikantNoga
€ 57,33
Each
Aantal stuks
- - - - Solid Cross
RS-stocknr. 414-4772
FabrikantnummerMB-2
FabrikantNoga
€ 46,12
Each
Aantal stuks
- - - - Flexible
RS-stocknr. 785-7844
FabrikantnummerNF 1105
FabrikantNoga
€ 116,31
Each
Aantal stuks
Steel - Yes - -
RS-stocknr. 248-9045
FabrikantNoga
€ 233,51
Each
Aantal stuks
Steel Yes Yes - Center Lock
RS-stocknr. 841-2577
FabrikantRS PRO
€ 51,93
Each
Aantal stuks
- - - - Solid Cross
RS-stocknr. 841-2571
FabrikantRS PRO
€ 53,04
Each
Aantal stuks
- - - - Solid Cross
RS-stocknr. 264-3659
FabrikantNoga
€ 190,41
Each
Aantal stuks
- Yes - - Center Lock
RS-stocknr. 213-0737
FabrikantNoga
€ 243,29
Each
Aantal stuks
Steel Yes - - Center Lock
RS-stocknr. 213-0709
FabrikantRS PRO
€ 293,02
Each
Aantal stuks
Steel Yes - - Center Lock
RS-stocknr. 264-3564
FabrikantnummerMG 1600
FabrikantNoga
€ 231,24
Each
Aantal stuks
Steel - - - Heavy Duty
RS-stocknr. 877-1769
FabrikantRS PRO
€ 139,13
Each
Aantal stuks
Steel Yes - No -
RS-stocknr. 841-2580
FabrikantRS PRO
€ 59,25
Each
Aantal stuks
- - - - Solid Cross
RS-stocknr. 785-7853
FabrikantnummerNF 1104
FabrikantNoga
€ 116,31
Each
Aantal stuks
Steel - Yes - -
RS-stocknr. 785-7856
FabrikantnummerDG 1105
FabrikantNoga
€ 127,29
Each
Aantal stuks
Aluminium - Yes Yes Flexible
Related Products
The strong CS4550 clamp with its special soft ...
Description:
The strong CS4550 clamp with its special soft grip expands onto round and flat surfaces up to 45 mm. expands onto round and flat surfaces up to 45mm.Features Internal threads: 2 x 1/4",2 x 3/8",1 x 6mm,1 x 8mmSafety pin ...
Will accept SLR Camera, CCTV, Levels and Beacons ...
Description:
Will accept SLR Camera, CCTV, Levels and Beacons mounted using a standard 1/4in. Whitworth threadIdeal where Fast/Frequent camera adjustment/installation is requiredArticulated Noga Centre lock arm allows camera to be easily moved to any positon and clamped rigidly in one operation ...
Professional range of Noga camera arms suitable for ...
Description:
Professional range of Noga camera arms suitable for small and lightweight applications. Aluminium/Steel arm material.Various sizes.
Single and double jointed indicator holders are well ...
Description:
Single and double jointed indicator holders are well suited for holding and positioning lever type dial indicators. These accessory pieces are easy to use; with extended reach and fit all dovetail equipped indicators. Key FeaturesMountable on either front or rear ...