Corded Hammer & SDS Drills

Perfect for heavy duty jobs, Hammer and SDS drills have high power motors with the addition of hammer capabilities. The Slotted Drive System of an SDS drill is what gives it its name and this feature is what allows bits to both spin and have a longer hammering range. As standard, SDS drills can only take SDS specific bits but drill chucks with an SDS mount can be put into the drill to take traditional drill bits. Typically featuring drill, hammer and hammer drill functions, SDS drills are great for tackling large masonry jobs and with the addition of a chisel bit can work through brick, mortar and concrete with ease. Hammer drills unlike SDS drills, have either a keyed or geared chuck to allow for traditional bit shafts. Like an SDS drill, they feature multiple functions allowing the user to have a traditional drill, hammer or function or a hammer drill.

...
Lees meer Lees minder

Filters

1 - 20 van 33 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Chuck Type Chuck Size Drilling Capacity Masonry Drilling Capacity Metal Drilling Capacity Wood Speed Voltage Rating Wattage Weight Impact Rate Maximum Torque Plug Type Hammer Action Model Number
RS-stocknr. 760-0688
FabrikantnummerGBM 13-2 RE
FabrikantBosch
€ 291,83
Each
Aantal stuks
- 1 → 13mm - 8 → 13 mm 20 → 32 mm 0 → 1000 / 1900rpm 240V 750W 1.9kg - 11.5 / 6Nm Type G - British 3-pin Yes GBM 13-2RE
RS-stocknr. 652-5325
FabrikantnummerD21805KS
FabrikantDeWALT
€ 199,82
Each
Aantal stuks
Keyed 1.5 → 13mm 20 mm 13 mm 35 mm 0 → 1100 / 0 → 2700rpm - 770W 2.3kg 0 → 18700 / 0 → 45900bpm 40 / 20Nm Type E - French Yes D21805KS
RS-stocknr. 764-6606
Fabrikantnummer0.611.265.000
FabrikantBosch
€ 973,54
Each
Aantal stuks
SDS Max - 45 mm - - 305rpm 230V 1.5kW 8.9kg 2760bpm - Type F - Schuko plug Yes GBH 8-45 DV
RS-stocknr. 874-9980
FabrikantnummerGBH 2-20 D
FabrikantBosch
€ 153,00
Each
Aantal stuks
SDS Plus - 68 mm 13 mm 30 mm 0 → 1300rpm 230V 650W 2.3kg 0 → 4200bpm - Type F - Schuko plug Yes GBH 2-20 D
RS-stocknr. 413-021
FabrikantnummerGBH 4-32 DFR SET
FabrikantBosch
€ 599,00
Each
Aantal stuks
SDS Plus - 24 mm 13 mm 30 mm 0 → 800rpm 230V 900W 4.7kg 0 → 3600bpm - Type F - Schuko plug Yes GBH 4-32 DFR
RS-stocknr. 764-6353
Fabrikantnummer611267100
FabrikantBosch
€ 358,82
Each
Aantal stuks
SDS Plus - 68 mm 13 mm 30 mm 900rpm 230V 850W 2.9kg 4700bpm - Type F - Schuko plug Yes GBH 2‐28 DV
RS-stocknr. 814-0406
FabrikantnummerD25013C
FabrikantDeWALT
€ 216,31
Each
Aantal stuks
SDS Plus - 22 mm 13 mm 30 mm 0 → 1550rpm 230V 650W 2.5kg 0 → 4550bpm - - Yes D25013C
RS-stocknr. 874-9999
FabrikantnummerGBH 2-24 DF
FabrikantBosch
€ 229,00
Each
Aantal stuks
SDS Plus - 68 mm 13 mm 30 mm 0 → 920rpm 230V 790W 2.9kg 0 → 4100bpm - Type F - Schuko plug Yes GBH 2-24 DF
RS-stocknr. 869-2216
FabrikantnummerD25134K
FabrikantDeWALT
€ 231,70
Each
Aantal stuks
SDS Plus - 26 mm 13 mm 30 mm 0 → 1150rpm 240V 395W 2.8kg 0 → 4300bpm - Type F - Schuko plug Yes -
RS-stocknr. 760-0698
FabrikantnummerGBH 2-28 F (110V)
FabrikantBosch
€ 283,48
Each
Aantal stuks
SDS Plus - 68 mm 13 mm 30 mm 0 → 900rpm 110V 850W 2.9kg 0 → 4000bpm - BS 4343 Yes GBH 2-28 F
RS-stocknr. 560-921
FabrikantnummerNMD2
FabrikantBosch
€ 744,12
Each
Aantal stuks
SDS - 30 mm 13 mm 13 mm 0 → 760rpm 240V 900W 4.7kg 0 → 3600bpm - Type G - British 3-pin Yes GBH 4-32 DFR
RS-stocknr. 125-4025
Fabrikantnummer0.611.267.600
FabrikantBosch
€ 285,00
Each
Aantal stuks
SDS Plus - 68 mm 13 mm 30 mm 900rpm 230V 880W 2.9kg 4000bpm - Type F - Schuko plug Yes GBH 2-28 F SSBF
RS-stocknr. 507-8402
Fabrikantnummer0.611.320.703
FabrikantBosch
€ 389,00
Each
Aantal stuks
SDS - - - - - 230V 650W 3.6kg - - Type F - Schuko plug Yes GSH 3 E
RS-stocknr. 181-6289
Fabrikantnummer0.611.2A3.060
FabrikantBosch
€ 166,00
Each
Aantal stuks
- - 68 mm 13 mm 30 mm - 110V 830W 2.7kg - - - Yes GBH 2-26
RS-stocknr. 171-7063
FabrikantnummerD25481K-LX
FabrikantDeWALT
€ 531,20
Each
Aantal stuks
SDS Max 40mm 12.7 → 25.4 mm - - 540rpm 110V 1.05kW 5.9kg 3150bpm - BS 4343 Yes D25481K-LX
RS-stocknr. 180-9700
FabrikantnummerHR2470BX40
FabrikantMakita
€ 146,59
Each
Aantal stuks
SDS Plus - 24 (Concrete with TCT Bit) mm 13 (Steel) mm 32 mm 1100rpm 230 780W 2.9kg 4500bpm - Type F - Schuko plug Yes HR2470
Nieuw
RS-stocknr. 192-5289
FabrikantnummerD25417KT
FabrikantDeWALT
€ 593,30
Each
Aantal stuks
SDS Plus - - 13 mm 32 mm - 240V 1kW - - - EU - -
RS-stocknr. 181-6290
Fabrikantnummer0.611.332.161
FabrikantBosch
€ 564,50
Each
Aantal stuks
- - 90 mm 13 mm 32 mm - 230V 900W 4.7kg - - Type G - British 3-pin Yes GBH 4-32
RS-stocknr. 506-9559
FabrikantnummerHP1631K/1
FabrikantMakita
€ 126,61
Each
Aantal stuks
- - 16 mm 13 mm 30 mm 0 → 2800rpm 110V 650W 1.7kg 0 → 44800bpm - - Yes HP1621K/2
RS-stocknr. 458-1761
FabrikantnummerHP2051F/2
FabrikantMakita
€ 193,92
Each
Aantal stuks
- - - - - 0 → 1200 / 0 → 2900rpm 230V 720W 2.3kg 0 → 58000 / 2400bpm - Type G - British 3-pin Yes HP2051F/2
Related Products
Quick-change function for optional use of SDS-plus or ...
Description:
Quick-change function for optional use of SDS-plus or quick release drill chuckBoost function for precise drilling with adjustable speedsComponents arranged on a solid insert, hardened with SDS portable grindersOverload coupling, vibration isolationVario-lock for adjusting chisel into 36 different positions.
The D25481K 1-9/16" SDS Max Combination Hammer, with ...
Description:
The D25481K 1-9/16" SDS Max Combination Hammer, with its durable and hard hitting German engineered mechanism delivers 6 joules of impact energy for fast drilling, even in the hardest concrete. The light weight design makes it ideally suited for horizontal ...
The Bosch SDS-plus hammer drill is equipped with ...
Description:
The Bosch SDS-plus hammer drill is equipped with a powerful 600W motor and impact energy 3.2J. It has a UK-type plug. • Durable 36V battery with 6.0Ah for continuous and time-intensive light chiselling work• Has a keyless chuck, making it ...
Introducing the Makita HP1631 series of professional Combination ...
Description:
Introducing the Makita HP1631 series of professional Combination Hammer Drills. These percussion drills have been developed to surpass the competitors in wattage, no-load speed and impacts per minute. Cylinder-shaped motor housing and aluminium gear housing cover provides high performance. The ...