Corded Hammer & SDS Drills

Perfect for heavy duty jobs, Hammer and SDS drills have high power motors with the addition of hammer capabilities. The Slotted Drive System of an SDS drill is what gives it its name and this feature is what allows bits to both spin and have a longer hammering range. As standard, SDS drills can only take SDS specific bits but drill chucks with an SDS mount can be put into the drill to take traditional drill bits. Typically featuring drill, hammer and hammer drill functions, SDS drills are great for tackling large masonry jobs and with the addition of a chisel bit can work through brick, mortar and concrete with ease. Hammer drills unlike SDS drills, have either a keyed or geared chuck to allow for traditional bit shafts. Like an SDS drill, they feature multiple functions allowing the user to have a traditional drill, hammer or function or a hammer drill.

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Chuck Type Chuck Size Drilling Capacity Masonry Drilling Capacity Metal Drilling Capacity Wood Speed Voltage Rating Wattage Weight Impact Rate Maximum Torque Plug Type Hammer Action Model Number
RS-stocknr. 458-1755
FabrikantnummerHP2051F/1
FabrikantMakita
€ 201,08
Each
Aantal stuks
- - - - - 0 → 1200 / 0 → 2900rpm 110V 720W 2.3kg 0 → 58000 / 2400bpm - Type E - French Yes HP2051F/1
RS-stocknr. 506-9559
FabrikantnummerHP1631K/1
FabrikantMakita
€ 126,61
Each
Aantal stuks
- - 16 mm 13 mm 30 mm 0 → 2800rpm 110V 650W 1.7kg 0 → 44800bpm - - Yes HP1621K/2
RS-stocknr. 180-9700
FabrikantnummerHR2470BX40
FabrikantMakita
€ 146,59
Each
Aantal stuks
SDS Plus - 24 (Concrete with TCT Bit) mm 13 (Steel) mm 32 mm 1100rpm 230 780W 2.9kg 4500bpm - Type F - Schuko plug Yes HR2470
RS-stocknr. 458-1761
FabrikantnummerHP2051F/2
FabrikantMakita
€ 193,92
Each
Aantal stuks
- - - - - 0 → 1200 / 0 → 2900rpm 230V 720W 2.3kg 0 → 58000 / 2400bpm - Type G - British 3-pin Yes HP2051F/2
RS-stocknr. 506-9543
FabrikantnummerHP1631K/2
FabrikantMakita
€ 124,06
Each
Aantal stuks
- - 16 mm 13 mm 30 mm 0 → 2800rpm 230V 650W 1.7kg 0 → 44800bpm - Type G - British 3-pin Yes HP1621K/1