Power Drill Kits

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Speed Drilling Capacity Masonry Drilling Capacity Metal Drilling Capacity Wood Chuck Size Chuck Type Voltage Rating Wattage Drive Shape Drive Size Plug Type Kit Contents Kit Type
RS-stocknr. 171-7058
FabrikantnummerDCK278P2-GB
FabrikantDeWALT
€ 601,80
Each
Aantal stuks
Angle Grinder, Brushless Hammer Drill 2250rpm 13 mm 15 mm 55 mm 13mm - 18V 820W - - Type G - British 3-pin DCD996, DCG412, 18V 5Ah Li-ion Batteries (x2) -
RS-stocknr. 171-7059
FabrikantnummerDCK218D2T-GB
FabrikantDeWALT
€ 258,20
Each
Aantal stuks
Compact 0 → 2450 RPM, 0 → 400 / 0 → 1500 RPM 8 mm 10 mm 20 mm 10mm Keyless 10.8V 147 W, 180 W Hex 6.35 mm - Hammer Drill, Impact Driver Hammer Drill; Impact Driver Kit
Related Products
Professional 1600W circular saw with precise cutting depth ...
Description:
Professional 1600W circular saw with precise cutting depth and easy cutting angle adjustment. Powerful, robust motor with high torque for continuous, efficient and precision operationLow vibration level for comfort and safetyOptimally balanced for easy, fatigue free workingSafety guard with built-in ...
The D25481K 1-9/16" SDS Max Combination Hammer, with ...
Description:
The D25481K 1-9/16" SDS Max Combination Hammer, with its durable and hard hitting German engineered mechanism delivers 6 joules of impact energy for fast drilling, even in the hardest concrete. The light weight design makes it ideally suited for horizontal ...
Professional SDS-Plus 22mm combination hammer drill with a ...
Description:
Professional SDS-Plus 22mm combination hammer drill with a compact, lightweight design and 4m power cable making it ideal for use in tight, confined spaces. Suitable for drilling up to 22mm holes in concreteVariable speed trigger with reverse direction for complete ...
Professional 2 speed 950W impact drill with improved ...
Description:
Professional 2 speed 950W impact drill with improved DeWalt powerful heavy duty motor for excellent drilling and driving performance. 2 speed gearbox and mechanical clutch for increased user controlSteel 13mm keyless chuck for fast and easy bit changesVariable trigger for ...