Cordless Impact Drills

Cordless impact drills offer more speed, torque, control and convenience than regular cordless drills. Along with new accessories especially designed for impact drills, these tools offer the ultimate drilling and driver experience for any project.
How they work
Cordless Impact Drills uses both bit rotation and concussive blows to power-drive screws through material. Cordless impact drills are single hand operated, powered by battery and deliver 3 times more power than regular cordless drills. Cordless impact drills offers convenience with quick change bits and reduces the risk of fastener stripping.
What to look for in your Cordless Impact Drills
RPM
Cordless impact drivers produce more RPM’s than a standard drill for heavy-duty jobs. These increased turns give more force to the bit, making the overall job go much faster and more smoothly. The higher the RPMs, the faster the tool drives.
Battery Life
Lithium-ion batteries have revolutionised cordless tool design. Not only do they hold a charge longer, they also charge more quickly than nickel batteries. Most lithium-ion batteries can hold a charge for up to four times longer than standard batteries.
Torque
One of the major differentiators between a standard drill and a cordless impact driver is the amount of torque the tool sends to the fastener. More torque increases the effectiveness of the tool while taking stress away from the operator.
Ergonomics
Improvements in motor technology and fabrication means that many top-rated cordless impact drills are lighter, more compact and more comfortable to use. Features such as pistol grips with rubberised padding help reduce user fatigue. Compact design also helps with weight balancing, which makes using a cordless impact drill even more ergo-friendly.
Applications
Cordless Impact Drills are used in construction, mechanical production, manufacturing, and maintenance

...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Speed Drilling Capacity Masonry Drilling Capacity Metal Drilling Capacity Wood Chuck Size Voltage Rating Wattage Battery Type Battery Capacity Battery Charge Time Chuck Type Impact Rate Plug Type Model Number
RS-stocknr. 812-9900
FabrikantnummerDTD153Z
FabrikantMakita
€ 210,05
Each
Aantal stuks
0 → 2500rpm - - - 1/4in 18V - Body Only 4Ah 36min 1/4 in Hex 3200bpm - DTD153Z
RS-stocknr. 812-9926
FabrikantnummerDTW251Z
FabrikantMakita
€ 211,76
Each
Aantal stuks
0 → 2100rpm - - - - 18V - Body Only - - 1/2 in Square - - DTW251Z
RS-stocknr. 880-7036
FabrikantnummerDTD153RTJ
FabrikantMakita
€ 415,38
Each
Aantal stuks
0 → 3400rpm - - - - 18V - Li-ion 5.0Ah 45min Keyless - Type C - Euro Plug DTD153RTJ
RS-stocknr. 175-0413
FabrikantnummerTL065DZ
FabrikantMakita
€ 196,90
Each
Aantal stuks
2000rpm - - - 3/8in 10.8V - Body Only 2Ah - Hex 0 → 3000bpm - TL065DZ
RS-stocknr. 136-6831
FabrikantnummerTD111DSMJ
FabrikantMakita
€ 333,41
Each
Aantal stuks
1300 (Low) rpm, 3000 (High) rpm - - - - 10.8V - Li-ion 4Ah - - 1600 (Low) ipm, 3900 (High) ipm - TD111DZ
RS-stocknr. 175-0412
FabrikantnummerTL064DZ
FabrikantMakita
€ 196,90
Each
Aantal stuks
2000rpm - - - 1/4in 10.8V - Body Only 2Ah - Hex 0 → 3000bpm - TL064DZ
RS-stocknr. 175-0411
FabrikantnummerTL064DWAE-UK
FabrikantMakita
€ 347,30
Each
Aantal stuks
2000rpm - - - 1/4in 10.8V - Li-ion 2Ah - Hex 0 → 3000bpm Type G - British 3-pin TL064DWAE