Industrial Sockets

What are Industrial sockets? Industrial sockets are types of plug sockets that are generally enclosed in a hard and durable material such as PVCHow do they work?Much like any typical plug socket or extension, the industrial socket is usually mounted in a place where it is needed to survive tough situations. Installed like any other standard socket and wired the same way, these durable alternatives are great for high risk environments.Features and benefits: Enclosed units are resistant to water, chemicals and physical damage Flaps over sockets protect from water, dust and other contaminants Fusing behind transparent covers (models vary) Multi-socket models available to suit various power needs Self-extinguishing materials in some modelsWhere might I use one? Industrial applications such as factories or warehouses Restaurants where wash downs are required during cleaning procedures Your own home (garage, garden area)

...
Lees meer Lees minder

Filters

1 - 1 van 1 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs
RS-stocknr. 111-5514
Fabrikantnummer7248
FabrikantMENNEKES
€ 473,07
Each
Aantal stuks
Related Products
The GCM 350-254 Professional sliding mitre saw offers ...
Description:
The GCM 350-254 Professional sliding mitre saw offers high cutting capacity and variable speed control. With up to 100 mm vertical to 350 mm horizontal cutting and double-line laser, for clear and accurate cutting results. Featuring intuitive operational functions such ...
The DeWalt DCS520T2 plunge saw offers a simple ...
Description:
The DeWalt DCS520T2 plunge saw offers a simple and effective solution to a wide range of applications including laminate cutting and door trimming. Extremely high levels of accuracy, finish and durability makes the DCS520T2 the ideal choice for your cutting ...
18V Lithium Ion circular saw featuring the powerful ...
Description:
18V Lithium Ion circular saw featuring the powerful and highly efficient DeWalt PM58 fan cooled motor. • Ergonomic handle set with rubber overmold• 3700 rotation per minute • Bevel capacity: 50°• Maximum depth of Cut @ 90°: 55mm• Maximum depth ...
Professional 18V metal cutting circular saw with a ...
Description:
Professional 18V metal cutting circular saw with a powerful and highly efficient PM58 Dewalt fan cooled motor. Ergonomic handle.Intelligent variable speed trigger.Lock off switch.Transparent frnt guard with LED light.