Bolt Cutters

Used for cutting bolts, chains, padlocks and metal wires, bolt cutters can also be referred to as bolt croppers. Available in a range of sizes depending on the scale of material to cut, larger cutters offer greater lever length for the user requiring less force on tougher materials. Their metal construction offers a strong and reliable tool often paired with rubber handles for added comfort and grip.

...
Lees meer Lees minder

Filters

1 - 20 van 38 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Overall Length Cutting Capacity Material
RS-stocknr. 771-9240
FabrikantRS PRO
€ 80,58
Each
Aantal stuks
457 mm 7 mm Alloy Steel
RS-stocknr. 705-9074
Fabrikantnummer990.BF0
FabrikantFacom
€ 70,23
Each
Aantal stuks
450 mm 5.5 → 7 mm -
RS-stocknr. 727-6724
Fabrikantnummer71 12 200
FabrikantKnipex
€ 43,80
Each
Aantal stuks
200 mm 3.6 mm Piano Wire, 4 mm Hard Wire, 5.2 mm Medium Wire, 6 mm Soft Wire Chrome Vanadium Steel
RS-stocknr. 727-6728
Fabrikantnummer71 72 460
FabrikantKnipex
€ 92,85
Each
Aantal stuks
460 mm 8 mm HRC19; 6 mm HRC40; 5 mm HRC 48 Chrome Vanadium Steel
RS-stocknr. 771-9237
FabrikantRS PRO
€ 92,78
Each
Aantal stuks
660 mm 10 mm Alloy Steel
RS-stocknr. 145-7961
FabrikantnummerTTBC924
FabrikantIrwin
€ 183,17
Each
Aantal stuks
610 mm - Steel
RS-stocknr. 124-5817
Fabrikantnummer71 31 250
FabrikantKnipex
€ 49,75
Each
Aantal stuks
250 mm Hard Wire: 4.3 mm, Medium Hard Wire: 6 mm, Piano Wire: 4.2 mm Chrome Vanadium Steel
RS-stocknr. 188-3111
FabrikantnummerE117750
FabrikantExpert by Facom
€ 35,00
Each
Aantal stuks
350 mm 5 mm, 6 mm, 8 mm -
RS-stocknr. 145-7959
FabrikantnummerTTBC914
FabrikantIrwin
€ 110,02
Each
Aantal stuks
355 mm - Steel
RS-stocknr. 222-2577
Fabrikantnummer71 01 200
FabrikantKnipex
€ 36,15
Each
Aantal stuks
200 mm 3.6 mm Piano Wire, 4 mm Hard Wire, 5.2 mm Medium Wire, 6 mm Soft Wire Chrome Vanadium Steel
RS-stocknr. 136-6990
FabrikantRS PRO
€ 134,80
Each
Aantal stuks
780 mm 8 (HRC 44) mm, 9 (HRC 40) mm, 11 (HRC 19) mm -
Nieuw
RS-stocknr. 191-4120
Fabrikantnummer997A.20
FabrikantFacom
€ 31,24
Each
Aantal stuks
210 mm 2 mm Piano Wire, 4 mm Soft Wire Steel
RS-stocknr. 705-9084
Fabrikantnummer990.BF4
FabrikantFacom
€ 249,76
Each
Aantal stuks
1050 mm 10 → 18 mm Chrome
RS-stocknr. 771-9231
FabrikantRS PRO
€ 122,13
Each
Aantal stuks
813 mm 13 mm Alloy Steel
RS-stocknr. 705-9080
Fabrikantnummer990.BF3
FabrikantFacom
€ 152,80
Each
Aantal stuks
900 mm 9 → 16 mm Chrome
RS-stocknr. 145-7962
FabrikantnummerTTBC930
FabrikantIrwin
€ 228,74
Each
Aantal stuks
760 mm - Steel
RS-stocknr. 136-7476
Fabrikantnummer71 22 200 T
FabrikantKnipex
€ 60,15
Each
Aantal stuks
200 mm 3.6 (Piano Wire Dia.) mm, 4 (Hard Wire Dia.) mm, 5.2 (Medium Hard Wire Dia.) mm, 6 (Soft Wire Dia.) mm Chrome Vanadium Steel
RS-stocknr. 136-6992
FabrikantRS PRO
€ 217,14
Each
Aantal stuks
900 mm 9 (HRC 44) mm, 11 (HRC 40) mm, 13 (HRC 19) mm -
RS-stocknr. 452-8906
FabrikantnummerTBC918H
FabrikantIrwin
€ 173,82
Each
Aantal stuks
460 mm - Steel
RS-stocknr. 188-3112
FabrikantnummerE117751
FabrikantExpert by Facom
€ 46,50
Each
Aantal stuks
450 mm 6 mm, 8 mm -
Related Products
Insulated bolt cutter is for protection against inadvertent ...
Description:
Insulated bolt cutter is for protection against inadvertent shock when working on circuits up to 1000 volts. Features and BenefitsInsulated bolt cutters4th coating in black to further protect handle edgesForged head with induction hardened cutting edgesLong arms with lever-action head, ...
High quality bolt cutter with high cutting performance ...
Description:
High quality bolt cutter with high cutting performance at minimum effort due to optimum co-ordination of the cutting edge angle, transmission ratio and ergonomic handle shape. Cutting capacity up to 48 HRC hardness Induction hardened cutting-edge hardness to 62 HRC ...
For cutting copper and aluminium single conductors and ...
Description:
For cutting copper and aluminium single conductors and multiple stranded cablesClean and smooth cut without crushing and deformationNot suitable for steel wire and hard drawn copper conductorsPrecision ground, hardened bladesEasy cutting with one-hand operationAdjustable bolted joint, self-retaining screwHigh ...
Ideal set to open or double flaring soft ...
Description:
Ideal set to open or double flaring soft steel, brass or aluminium tubes. Gives a smooth fitting, crack free flare. Features and BenefitsDouble flaring adapter 3/16 in, in, 5/16 in, 3/8 in and in.