Hacksaws

A hacksaw is a fine toothed saw that is capable of cutting steel and other metals with the minimum of hassle. Most hacksaws feature a C-shaped frame that holds a blade under tension. These hacksaws have a handle, usually a pistol grip with pins for attaching a disposable blade. The frames can be adjustable to accommodate blades on different sides.With a hacksaw, cutting through thicker materials can prove difficult, and the blade can become damaged or broken. Blunt blades can be easily replaced with the frames simple to adjust.Types of hacksaws available at RS are:
  • Full sized hacksaw – Capable of cutting through a range of materials, with relative ease. This can adjusted with the type of blade installed (12, 18, 24 or 32 teeth per inch). The blades are 12 inches in length.
  • Junior hacksaw – This is ideal for small cutting jobs when space is limited. The blade is much smaller than a full sized hacksaw, and is used for more precise cutting or for applications that require a neater finish. This is due to the very small teeth with relatively shallow gullets, so they cut and remove less material with each stroke.

...
Lees meer Lees minder

Filters

41 - 46 van 46 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Handle Type Blade Included Blade Length Positions Number of Positions Height Safe Number of Teeth per Inch Weight Blade Material
RS-stocknr. 789-4574
FabrikantRS PRO
€ 2,47
Each
Aantal stuks
- Yes - - - - 24 70g Carbon Steel
RS-stocknr. 539-687
FabrikantnummerIS22SRS
FabrikantSibille
€ 65,35
Each
Aantal stuks
Insulated Yes 300 mm - - - - - -
RS-stocknr. 182-9803
FabrikantRS PRO
€ 24,62
Each
Aantal stuks
Ergonomic Yes 300 mm - - - 24 515g Bi-metal
RS-stocknr. 783-9928
Fabrikantnummer70-20TR
FabrikantSpear & Jackson
€ 30,28
Each
Aantal stuks
Soft Grip Yes 300 mm - - - - 674g Bi-metal
RS-stocknr. 182-9804
FabrikantRS PRO
€ 9,87
Each
Aantal stuks
Soft Grip Yes 160 mm - - - 7 142g Carbon Steel
RS-stocknr. 123-0244
Fabrikantnummer10504407
FabrikantIrwin
€ 38,39
Each
Aantal stuks
Soft Grip - 300 mm 90 → 55° - - 24 - -