Cutters

Cutters are a hand held tool for cutting different materials.Typical Types of Cutters Diagonal cutters are also known as side cutters. They are ideal for gripping, splicing or cutting wires, and strip insulation. They cut by indenting and wedging the wire apart and give a cleaner cut than using a knife. End cutters also known as nippers are used to cut through wire, springs, nails, bolts and rivets. They have an almost flat bladed head which lets you cut close against the surface without digging into it. Wire rope cutters for the clean shearing of wire rope without fanning. The jaws pull the wire rope into them and trap the cable. Bolt cutters are designed to send a large amount of torque to the cutting head to make cutting metal locks easy. Snipe nose or needle nose cutters are designed to hold and cut.

...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Model Number Non Sparking Type Overall Length Jaw Length VDE/1000V Approved Height Safe ESD Safe Material Maximum Cutting Capacity Cutting Capacity Copper Wire Cutting Capacity Ductile Wire Cutting Capacity Hard Wire Cutting Capacity Iron Wire
RS-stocknr. 834-8016
Fabrikantnummer3-971-15
€ 52,30
Each
Aantal stuks
- - Electronics Diagonal Cutters 125 mm - - - Yes Chrome Vanadium Steel 1.6mm - - 0.5mm -
RS-stocknr. 834-7997
Fabrikantnummer3-961-15
€ 50,40
Each
Aantal stuks
- - Electronics Diagonal Cutters 120 mm - - - Yes Chrome Vanadium Steel 1.3mm - - 0.5mm -
RS-stocknr. 834-7994
Fabrikantnummer3-964-15
€ 45,36
Each
Aantal stuks
- - Electronics Diagonal Cutters 120 mm - - - Yes Chrome Vanadium Steel 1.2mm - - 0.5mm -
RS-stocknr. 834-7990
Fabrikantnummer3-963-15
€ 52,30
Each
Aantal stuks
- - Electronics Diagonal Cutters 120 mm - - - Yes Chrome Vanadium Steel 1.3mm - - - -
RS-stocknr. 834-8000
Fabrikantnummer3-967-15
€ 54,20
Each
Aantal stuks
- - Electronics Diagonal Cutters 120 mm - - - Yes Chrome Vanadium Steel 0.8mm - - - -
RS-stocknr. 834-8007
Fabrikantnummer3-966-15
€ 52,30
Each
Aantal stuks
- - Electronics Diagonal Cutters 120 mm - - - Yes Chrome Vanadium Steel 1mm - - - -
RS-stocknr. 834-8004
Fabrikantnummer3-969-15
€ 56,10
Each
Aantal stuks
- - Electronics Diagonal Cutters 120 mm - - - Yes Chrome Vanadium Steel 0.8mm - - - -