Pincers

Pincers are a type of high-quality hand tool designed to provide a push, pull, cut, or twist to a variety of materials, depending on the pincer type. Pincers with a flatter, more rounded head such as carpenters pincers are ideal for pulling nails out of objects, whereas end cutters are more suited to cutting through materials due to their sharper, flatter heads. Pincers can be used with a multitude of hand tools such as hammers, pliers and snips to achieve the desired result, making them a versatile multi-tool. Like other hand tools, they are available in a range of sizes and finishes, with features such as soft grip handles for comfort and grip.

What types of pincers are there?

There is a wide range of pincer types available, all best suited to specific tasks and materials. The most common types of pincers are:

  • Carpenter - an ideal nail puller, allowing you to remove nails from objects without damaging the surrounding material or cutting the nail.
  • Concreter - perfect for twisting and cutting binding wire in one single operation, due to the hardened cutting edges.
  • End cutter - this type features much sharper edges with a flatter head, allowing you to cut a range of materials with ease right down to the surface.
  • High leverage - these tend to feature longer handles with a firmer grip and a rounder edged head, making them ideal for pulling nails out of tougher materials.

Applications

Pincers (and nippers) are used in a variety of applications, from home DIY jobs to professional industrial installations. They are commonly used in:

  • Construction
  • DIY
  • Restoration
  • Automotive

What materials are they suitable with?

Depending on the material and head type, pincers can be used to cut through a range of soft wire to hard wire including copper and steel.


...
Lees meer Lees minder

Filters

1 - 20 van 25 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cutting Capacity Material Cutting Capability Overall Length Pincer Type Handle Material
RS-stocknr. 727-6712
Fabrikantnummer51 01 210
FabrikantKnipex
€ 18,20
Each
Aantal stuks
- - 210 mm Carpenter Plastic Coated
RS-stocknr. 549-331
FabrikantRS PRO
€ 28,84
Each
Aantal stuks
2 mm Copper Wire Copper Wire 160 mm Parallel Action -
RS-stocknr. 444-4044
FabrikantRS PRO
€ 13,11
Each
Aantal stuks
- - 8 in Fixer PVC
RS-stocknr. 415-3782
Fabrikantnummer99 00 280 SB
FabrikantKnipex
€ 17,65
Each
Aantal stuks
2.8 mm medium hard wire; 1.8 mm hard wire Medium Hard Wire; Hard Wire 280 mm Concreter -
RS-stocknr. 236-1060
Fabrikantnummer495A.22ELPB
FabrikantFacom
€ 21,97
Each
Aantal stuks
4.5 mm Soft Wire; 1.8 mm Steel Soft Wire; Steel 230 mm High Leverage -
RS-stocknr. 112-623
Fabrikantnummer99 10 300
FabrikantKnipex
€ 24,35
Each
Aantal stuks
3.8 mm medium hard wire; 2 mm hard wire Medium Hard Wire; Hard Wire 300 mm Concreter -
RS-stocknr. 415-3855
Fabrikantnummer99 00 250 SB
FabrikantKnipex
€ 16,25
Each
Aantal stuks
2.4 mm medium hard wire; 1.6 mm hard wire Medium Hard Wire; Hard Wire 250 mm Concreter -
RS-stocknr. 188-3938
Fabrikantnummer784B
FabrikantFacom
€ 29,80
Each
Aantal stuks
- - - - -
RS-stocknr. 136-7443
Fabrikantnummer10 99 I220
FabrikantKnipex
€ 27,80
Each
Aantal stuks
- - 220 mm Ear Clamp Steel
RS-stocknr. 136-7442
Fabrikantnummer10 98 I220
FabrikantKnipex
€ 21,70
Each
Aantal stuks
- - 220 mm Ear Clamp Forged Steel
RS-stocknr. 706-4761
Fabrikantnummer9-95-097
FabrikantStanley Tools
€ 36,17
Each
Aantal stuks
1.6 mm Hard Wire, 4.5 mm Soft Wire Hard Wire, Soft Wire 220 mm - -
RS-stocknr. 112-639
Fabrikantnummer99 14 300 RS
FabrikantKnipex
€ 26,95
Each
Aantal stuks
3.8 mm medium hard wire; 2 mm hard wire Medium Hard Wire; Hard Wire 300 mm Concreter -
RS-stocknr. 772-4157
Fabrikantnummer8381-200 TL
FabrikantGedore
€ 14,99
Each
Aantal stuks
- Hard Wire 200 mm Heavy Duty Steel
RS-stocknr. 136-6051
Fabrikantnummer0-89-875
FabrikantStanley FatMax
€ 19,97
Each
Aantal stuks
- - 160 mm End Cutter -
RS-stocknr. 182-9976
FabrikantRS PRO
€ 13,24
Each
Aantal stuks
- Medium Hard Wire; Hard Wire 280 mm Concreter PVC
RS-stocknr. 112-617
Fabrikantnummer99 00 220 RS
FabrikantKnipex
€ 13,55
Each
Aantal stuks
2.4 mm medium hard wire; 1.6 mm hard wire Medium Hard Wire; Hard Wire 220 mm Concreter -
RS-stocknr. 772-4148
Fabrikantnummer8381-160 TL
FabrikantGedore
€ 13,71
Each
Aantal stuks
- Hard Wire 160 mm Heavy Duty Steel
Nieuw
RS-stocknr. 191-4044
Fabrikantnummer423.MT
FabrikantFacom
€ 39,06
Each
Aantal stuks
- - 125 mm - -
Nieuw
RS-stocknr. 191-4118
Fabrikantnummer495A.25EL
FabrikantFacom
€ 23,69
Each
Aantal stuks
4.5 mm Soft Wire Hard Wire, Soft Wire 250 mm Heavy Duty -
RS-stocknr. 182-9974
FabrikantRS PRO
€ 12,19
Each
Aantal stuks
- Medium Hard Wire; Hard Wire 250 mm Concreter PVC
Related Products
Manufactured using immersed insulation process. Soft cushioned grip. ...
Description:
Manufactured using immersed insulation process. Soft cushioned grip. Excellent mechanical and electrical properties over temperature range -25°C to +70°C. Tested to 10 000V. Insulation material positively bonded to tools and tested at tensile load of 500N after storage for 168 ...
From RS PRO, these high-quality long nose pliers ...
Description:
From RS PRO, these high-quality long nose pliers are suitable for professionals and enthusiasts alike. These engineers pliers are constructed from chrome vanadium steel, and are induction hardened for a long and reliable working life.With ergonomically designed bow handles you ...
From RS PRO, these high-quality flat nose pliers ...
Description:
From RS PRO, these high-quality flat nose pliers are suitable for professionals and enthusiasts alike. With rounded external edges, these smooth pointed pliers are suitable for the handling of components in high-density areas without causing damage.Featuring ergonomically designed handles and ...
From RS PRO, these high-quality long nose pliers ...
Description:
From RS PRO, these high-quality long nose pliers are suitable for professionals and enthusiasts alike. These engineers pliers are constructed from chrome vanadium steel, and are oil hardened for a long and reliable working life.With ergonomically designed bow handles you ...