Water Pump Pliers

Water pump pliers are a multi-purpose hand tool commonly used for turning and holding nuts and bolts, gripping irregularly shaped objects, and clamping materials. Also known as tongue-and-groove pliers, adjustable pliers, groove-joint pliers, slip joint pliers, pipe spanner, multi-grip pliers and Chanellock pliers.How they workWater pump pliers have a slip-joint with serrated jaws generally set 45 to 60-degrees from the handle. The lower jaw can be adjusted to various positions by sliding along a tracking section under the upper jaw, to create different jaw spans.What materials are they made fromWater pump pliers are typically machined from steel and the two handles precisely joined. Levers options include 1000 V ac insulated, bi-material or plastic sheathUses of Water PliersPlumbers, Electricians, Mechanics Network Engineers.

...
Lees meer Lees minder

Filters

1 - 20 van 130 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Jaw Capacity Minimum Jaw Capacity Series Adjustment Method Number of Adjustments Overall Length Plier Type Height Safe
RS-stocknr. 158-5451
Fabrikantnummer87 01 250
FabrikantKnipex
€ 25,80
Each
Aantal stuks
50mm - Cobra One Handed; Self Gripping 25 250 mm Water Pump Plier -
RS-stocknr. 396-6060
Fabrikantnummer88 06 250
FabrikantKnipex
€ 34,85
Each
Aantal stuks
50mm - Alligator VDE One Handed 9 250 mm Water Pump Plier -
RS-stocknr. 158-5423
Fabrikantnummer88 01 250
FabrikantKnipex
€ 19,60
Each
Aantal stuks
36mm 6mm Alligator One Handed 9 250 mm Water Pump Plier -
RS-stocknr. 665-6233
Fabrikantnummer86 03 150 RS
FabrikantKnipex
€ 48,30
Each
Aantal stuks
27mm - - Push Button 14 150 mm - -
RS-stocknr. 458-8116
Fabrikantnummer88 01 180
FabrikantKnipex
€ 18,60
Each
Aantal stuks
32mm - Alligator One Handed 7 180 mm Water Pump Plier -
RS-stocknr. 159-284
Fabrikantnummer52910N
FabrikantCooper Tools
€ 37,24
Each
Aantal stuks
1.5in 1/2in - Standard 3 10 in A-N Connector -
RS-stocknr. 815-6350
Fabrikantnummer86 03 125
FabrikantKnipex
€ 43,25
Each
Aantal stuks
23mm - Pliers Wrench Push Button 11 125 mm Wrench -
RS-stocknr. 517-8530
Fabrikantnummer87 01 150
FabrikantKnipex
€ 23,20
Each
Aantal stuks
32mm - Cobra One Handed; Self Gripping 11 150 mm Water Pump Plier -
RS-stocknr. 665-6236
Fabrikantnummer87 01 125 RS
FabrikantKnipex
€ 22,60
Each
Aantal stuks
27mm - Cobra One Handed; Self Gripping 13 125 mm Water Pump Plier -
RS-stocknr. 815-6362
Fabrikantnummer86 03 400
FabrikantKnipex
€ 122,20
Each
Aantal stuks
85mm - Pliers Wrench Push Button 25 400 mm Wrench -
RS-stocknr. 517-8473
Fabrikantnummer88 01 300
FabrikantKnipex
€ 29,40
Each
Aantal stuks
70mm - Alligator One Handed 9 300 mm Water Pump Plier -
RS-stocknr. 541-7100
FabrikantRS PRO
€ 9,89
Each
Aantal stuks
25mm - - Standard 7 175 mm Heavy Duty Box Joint -
RS-stocknr. 158-5467
Fabrikantnummer87 01 300
FabrikantKnipex
€ 35,90
Each
Aantal stuks
70mm - Cobra One Handed; Self Gripping 30 300 mm Water Pump Plier -
RS-stocknr. 158-5445
Fabrikantnummer87 01 180
FabrikantKnipex
€ 24,25
Each
Aantal stuks
42mm - Cobra One Handed; Self Gripping 18 180 mm Water Pump Plier -
RS-stocknr. 879-3081
Fabrikantnummer10507628
FabrikantIrwin
€ 33,97
Each
Aantal stuks
57mm - - Slide Button - 250 mm - -
RS-stocknr. 913-9337
Fabrikantnummer82158
FabrikantGearWrench
€ 45,40
Each
Aantal stuks
- - - - - 203 mm - -
RS-stocknr. 325-6228
FabrikantRS PRO
€ 79,23
Each
Aantal stuks
140mm - - Standard 12 500 mm Utility -
RS-stocknr. 484-760
Fabrikantnummer8701400
FabrikantKnipex
€ 62,80
Each
Aantal stuks
95mm - Cobra Self Adjusting 27 400 mm Water Pump Plier -
RS-stocknr. 876-6597
Fabrikantnummer7225
FabrikantBahco
€ 37,05
Each
Aantal stuks
- - - - - 300 mm - -
RS-stocknr. 737-2784
Fabrikantnummer65765231
FabrikantSTAHLWILLE
€ 72,01
Each
Aantal stuks
- - - - 4 288 mm Connector -
Related Products
Easy handling slip joint plier with good accessibility ...
Description:
Easy handling slip joint plier with good accessibility due to the slim jaw construction. 8 positions settings with a lateral buttonFlat and pipe grip with auto-tightening jawBlack oxidized anti-corrosion treatedHigh performance alloyed steel with induction heat treated jawsTwo components handle ...
RS Pro Insulated Water Pump Pliers. High quality, ...
Description:
RS Pro Insulated Water Pump Pliers. High quality, general purpose, engineers pliers. Hardened finish to ensure a long, reliable working life. Ergonomically designed handles provide maximum leverage and comfort. • Ideal for live working up to 1000 V AC or ...
Replaces the need for sets of metric and ...
Description:
Replaces the need for sets of metric and imperial spannersSmooth jaws for damage free installation of plated fittings - working directly on chrome!Adjustable tightening toolAlso excellent for gripping, holding, pressing and bending workpiecesPush the button for adjustment on the workpieceZero ...
Manufactured using immersed insulation process. Soft cushioned grip. ...
Description:
Manufactured using immersed insulation process. Soft cushioned grip. Excellent mechanical and electrical properties over temperature range -25°C to +70°C. Tested to 10 000V. Insulation material positively bonded to tools and tested at tensile load of 500N after storage for 168 ...