Tweezer Sets

Tweezer sets contain a variety of tweezers that will enable you to precisely grip, pull, place or move objects that are too small to be handled by your fingers.

How do they work?
Select from your set the most appropriately sized tweezer. Tweezers consist of two arms that are joined at one end. Holding towards the joined end of the tweezer, squeeze your thumb and index finger together to close the two arms around the item that you wish to pick up, pull or move. To release the item, slowly release the pressure applied by your thumb and index finger.

What are its key features?
• Primarily made from stainless steel, but other material types include nickel plated, carbon fibre and titanium
• Resistance to heat and corrosion enables use in harsh environments
• Non-magnetic

What different types of Tweezer sets are there?
A set typically contains tweezers with a variety of tips, or different sizes:
• Pointed tip – most common form of tweezer
• Blunt tip – should be used when a pointed tip tweezer might get tangled up in the item
• Flat tip – makes removal of splinters easier due to the angled tip
• Triangular tips – ideal for larger objects

Where would you use it?
We sell a range of Tweezer sets for specific environments or applications:
• Manufacturing
• Electrostatic (ESD)
• Medical and surgical
• Jewellery and watchmaking production

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Set Contents Material Number of Pieces ESD Safe
RS-stocknr. 112-241
Fabrikantnummer5-060
€ 106,25
Each
Aantal stuks
SMD Tweezers: Straight (110 mm L); Sickle Shaped; Flat Rounded Tips: 2 mm; Tip 45° Angled: 2.0 mm; Tip Angled: 1.6 mm (120 mm L); Tapering Chisel: 1 mm (130 mm L) Steel 6 Yes
RS-stocknr. 437-500
Fabrikantnummer5-110
€ 35,30
Each
Aantal stuks
Engineers Tweezers: 150; 120 mm; Crossed Tweezers: 160 mm Steel 3 -
RS-stocknr. 478-7234
Fabrikantnummer5-050
€ 83,70
1 Set
Set(s)
SMD Tweezers: 115 (x3); 110; 120 (x2) mm Stainless Steel 6 -
RS-stocknr. 396-4430
Fabrikantnummer5-030
€ 79,60
1 Set
Set(s)
Titan Tweezers: 110; 145; 150 mm Matt Stainless Steel 3 -