Core Drill Bits

Core drill bits are designed to remove a cylinder of material, the left material left inside is referred to as the core. Core drills are used in many applications where the core needs to be retained or where the drilling can be done more rapidly since much less material needs to be removed compared to using a standard drill bit.
There a few types of core drill bits for different types of materials:
• Diamond Core Drills: This core drill is used for concrete are generally Diamond core drill bits and are water cooled. Diamond tipped core drills are commonly used in construction to create holes for pipes and inspection hatches.
• Carbide Core Drills: This works great on masonry tasks, but it is not intended for solid concrete. This prolonged deep drilling will easily overheat the bit to the point it will significantly decrease wear life.
• Annular Core Drills: These drills are used for drilling metal.

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Diameter Cut Depth Tip Material Type
RS-stocknr. 695-103
FabrikantnummerP-25557
FabrikantMakita
€ 87,55
Each
Aantal stuks
38mm 150mm Diamond Tipped Slotted
RS-stocknr. 695-175
FabrikantnummerP-25644
FabrikantMakita
€ 280,18
Each
Aantal stuks
152mm 150mm Diamond Tipped Slotted
RS-stocknr. 695-131
FabrikantnummerP-25591
FabrikantMakita
€ 142,29
Each
Aantal stuks
78mm 150mm Diamond Tipped Slotted
RS-stocknr. 695-147
FabrikantnummerP-25616
FabrikantMakita
€ 214,00
Each
Aantal stuks
107mm 150mm Diamond Tipped Slotted
RS-stocknr. 695-153
FabrikantnummerP-25622
FabrikantMakita
€ 229,15
Each
Aantal stuks
117mm 150mm Diamond Tipped Slotted
RS-stocknr. 695-119
FabrikantnummerP-57168
FabrikantMakita
€ 118,53
Each
Aantal stuks
52mm 150mm Diamond Tipped Slotted