Ratchet Bit Sets

What is a Ratchet Bit Set?A ratchet is a hand held tool that fits into a socket which then allows the user to turn a fastener.How do they work?The different sized sockets fit onto the ratchet, this can then be used to either tighten or loosen nuts and bolts by keeping the socket in place while the user turns the handle.Features and Benefits Ideal for using in difficult to reach places Ratchet allows more torque to be applied for more difficult jobs Ratchet handle allows for faster working All the essential bits included for a variety of DIY tasks Easy to carry and to storeWhere would you use one? Workshop DIY Enthusiasts Garage Home

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Drive Size Number of Pieces Set Contents
RS-stocknr. 765-3367
FabrikantnummerS.360DBOX4PB
FabrikantFacom
€ 193,83
Each
Aantal stuks
8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19; 21; 22; 23; 24; 26; 27; 28; 29; 30; 32 mm 22 1/2 in Drive Metric 6 point OGV Sockets: 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19; 21; 22; 23; 24; 26; 27; 28; 29; 30; 32 mm; Fast Ratchet S.360; 1/2 in Drive Wobble Extension S.210S: 130 mm; 1/2 in Drive Sliding Tee S.120A
RS-stocknr. 788-7113
Fabrikantnummer073645
FabrikantWera
€ 38,64
Each
Aantal stuks
1/4 in 10 PH 2 x 25 mm, PZ 1 x 25 mm, PZ 2 x 25 mm, Socket: PH 1 x 25 mm, TX 15 x 25 mm, TX 20 x 25 mm, TX 25 x 25 mm, 4 x 25 mm, 5 x 25 mm
RS-stocknr. 775-5592
Fabrikantnummer073220
FabrikantWera
€ 75,49
Each
Aantal stuks
1/4 in 38 Includes: 1/4 in x 50 mm, PH1 x 25 mm, PH2 x 25 mm, PH3 x 25 mm, PZ1 x 25 mm, PZ2 x 25 mm, PZ3 x 25 mm, T10 x 25 mm, T15 x 25 mm, T20 x 25 mm, T25 x 25 mm, T30 x 25 mm, 1 x 5.5 x 25 mm, 1/4 in x 87 mm, 3 x 25 mm, 4 x 25 mm, 5 x 25 mm, 6 x 25 mm, 8 x 25 mm
RS-stocknr. 187-5279
Fabrikantnummer81025
FabrikantGearWrench
€ 38,30
Each
Aantal stuks
1/4 in 1 -
RS-stocknr. 187-5280
Fabrikantnummer81032
FabrikantGearWrench
€ 110,60
Each
Aantal stuks
1/4 in 45 Hex Bits: 3 mm, Phillips Bits: 2 x #1, Slotted Bits : 4 mm, T15, T20 (x2), T25, T27, T30, T40, Torx® Bits: T10, 1/4 in, 1/4 in Drive Extension, 1/4 in Drive Slim Head Ratchet/Bit Driver, 1/4 in Drive Sockets: 4 mm, 1/8 in, 2 x #2, 2 x #3, 2 x 1/4 in Drive Ratchet Adapters, 3/16 in, 4 in, 4 mm, 5 mm, 5 mm (x2), 5/32 in, 6 in, 6 mm, 7 mm, 7/32 in, 8 mm, 9 mm, 10 mm, 11 mm, 12 in, 12 mm, 13 mm
Related Products
Set ContentsCounterbores - M3, M4, M5, M6, M8, ...
Description:
Set ContentsCounterbores - M3, M4, M5, M6, M8, M10Pilot Drills - 3.5mm, 4.5mm, 6.5mm, 9.0mm, 11mm. Plain shank high speed steel counterboresPolypropylene storage case.
HSS-E countersink with cylinder shaftFor rust-free steels and ...
Description:
HSS-E countersink with cylinder shaftFor rust-free steels and + VA materialsThree cutters with radial rear vent for vibration-free workFor deburring, threading and weighting as per DIN 74.
HSS bits with three blades and 1/4" hex ...
Description:
HSS bits with three blades and 1/4" hex shaftPlace directly into driver/drills, no risk ofslipping throughRadial rear vent for vibration-free workFor deburring, threading and weighting as per DIN 74For metal and woodwork.
Introducing the G2361 Countersink Set from Dormer is ...
Description:
Introducing the G2361 Countersink Set from Dormer is an essential accessory for any tradesman. Featuring six pieces to this set for various types of materials and when using screws, bolts or rivets they can provide a flush neat finish. Designed ...