Step Drill Bits

Step drills are an efficient way of drilling multiple sized holes in a piece of work without the need to frequently change bit sizes. Their stepped cone shape allows for multiple diameter cutting surfaces on one drill bit along a short distance. This construction helps to produce cleaner holes as the bit cuts incrementally larger holes as it passes through the material. This method stops the need to switch between multiple drill bit sizes when working from a small pilot hole up through to holes 40mm or more. Features and Benefits Time saving Multiple hole sizes from one bit Cleaner cut holesWhere might I use one?Step drills are suitable for materials such as metal, wood and acrylic and can be used in both hand and pillar drills. Always consider the materials you are working with when purchasing a stepped drill bit due to their shortened length when compared to traditional twist drill bits.

...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Steps Drill Diameter Maximum Drilling Thickness Material Minimum Head Size Maximum Head Size
Nieuw
RS-stocknr. 194-7934
FabrikantnummerD-40191
FabrikantMakita
€ 67,63
Each
Aantal stuks
- 6.3 → 20.5mm 20.5mm - - 6mm
Nieuw
RS-stocknr. 194-7927
FabrikantnummerD-40129
FabrikantMakita
€ 34,89
Each
Aantal stuks
- 6.3 → 20.5mm 20.5mm - - 1/4in
Nieuw
RS-stocknr. 194-7928
FabrikantnummerD-40135
FabrikantMakita
€ 75,14
Each
Aantal stuks
- 6.3 → 20.5mm 20.5mm - - 6mm
Nieuw
RS-stocknr. 194-7933
FabrikantnummerD-40185
FabrikantMakita
€ 34,89
Each
Aantal stuks
- 6.3 → 20.5mm 20.5mm - - 1/4in
Nieuw
RS-stocknr. 194-7929
FabrikantnummerD-40141
FabrikantMakita
€ 24,69
Each
Aantal stuks
- 6.3 → 20.5mm 20.5mm - - 1/4in
Nieuw
RS-stocknr. 194-7924
FabrikantnummerD-40098
FabrikantMakita
€ 33,28
Each
Aantal stuks
- 4 → 20mm 20.5mm - - 1/4in
Nieuw
RS-stocknr. 194-7931
FabrikantnummerD-40163
FabrikantMakita
€ 64,41
Each
Aantal stuks
- 6.3 → 20.5mm 20.5mm - - 6mm
Nieuw
RS-stocknr. 194-7926
FabrikantnummerD-40113
FabrikantMakita
€ 19,87
Each
Aantal stuks
- 4 → 12mm 20.5mm - - 1/4in
Nieuw
RS-stocknr. 194-7923
FabrikantnummerD-40082
FabrikantMakita
€ 18,79
Each
Aantal stuks
- 4 → 12mm 20.5mm - - 1/4in
Nieuw
RS-stocknr. 194-7930
FabrikantnummerD-40157
FabrikantMakita
€ 33,28
Each
Aantal stuks
- 6.3 → 20.5mm 20.5mm - - 1/4in
Nieuw
RS-stocknr. 194-7925
FabrikantnummerD-40107
FabrikantMakita
€ 73,00
Each
Aantal stuks
- 6.3 → 20.5mm 20.5mm - - 6mm
Nieuw
RS-stocknr. 194-7932
FabrikantnummerD-40179
FabrikantMakita
€ 25,23
Each
Aantal stuks
- 6.3 → 20.5mm 20.5mm - - 1/4in