Hook Spanners

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Jaw Capacity Minimum Jaw Capacity Material
RS-stocknr. 124-8445
FabrikantnummerTMFN23-30
FabrikantSKF
€ 72,57
Each
Aantal stuks
190mm 150mm -
RS-stocknr. 123-0729
Fabrikantnummer71436
FabrikantEga-Master
€ 164,82
Each
Aantal stuks
380mm 200mm Aluminium Bronze
RS-stocknr. 124-8439
FabrikantnummerTMFN30-40
FabrikantSKF
€ 107,84
Each
Aantal stuks
245mm 195mm -
RS-stocknr. 124-8458
FabrikantnummerTMFN40-52
FabrikantSKF
€ 152,85
Each
Aantal stuks
310mm 250mm -
RS-stocknr. 124-7978
FabrikantnummerNS202-350
FabrikantBahco
€ 159,10
Each
Aantal stuks
36mm - Aluminium Bronze
Related Products
This handy combination wrench has a unique hook, ...
Description:
This handy combination wrench has a unique hook, is easy to carry and can be used to operate valves without stripping the nuts or gouging rims. The laser marked metric scale makes it easy for users to read and ensure ...
The GEARWRENCH adjustable spanner wrenches offer a comprehensive ...
Description:
The GEARWRENCH adjustable spanner wrenches offer a comprehensive line of face, pin, and hook style spanners in the most commonly utilized sizes. They have alloy steel bodies for greater strength and long-lasting durability, and also feature a black oxide finish ...
High quality Hexagon keys for the removal and ...
Description:
High quality Hexagon keys for the removal and tightening of fasteners and sockets. Chrome Vanadium Steel construction for corrosion protection and durability2 component comfortable handle for reduced fatigue over extended periodsLanyard hanging hole for working at height or for tool ...
High quality, phosphated finishPrecision-hardenedAnti-corrosion finishThree Self adjusting wrenches ...
Description:
High quality, phosphated finishPrecision-hardenedAnti-corrosion finishThree Self adjusting wrenches cover the range between fastener sizes 8mm to 24mmEliminates the need to disengage the wrench from the fastenerBi-material moulded handle for improved grip & comfortForged body construction.