Lathe Tool Inserts

Filters

61 - 62 van 62 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Shape Bore Diameter Length Grade Height
RS-stocknr. 866-0483
FabrikantnummerCNMG 120404E-FM:T9315
FabrikantPramet
€ 122,20
1 Box of 10
Box(es)
Indexable Diamond 5.16mm 12.9mm T9315 4.76mm
RS-stocknr. 136-3987
FabrikantnummerCNMG 120408E-SM:T7325
FabrikantPramet
€ 10,76
Each (In a Pack of 10)
Aantal stuks
Indexable Diamond 5.16mm 12.9mm T7325 4.76mm
Related Products
LFMX Parting & Grooving Insert for use with ...
Description:
LFMX Parting & Grooving Insert for use with XLCFN Blades. Excellent for machining Steel, Stainless Steel and Cast IronAcceptable for Super Alloys.
High speed steel alloyed with 9.7% molybdenum and ...
Description:
High speed steel alloyed with 9.7% molybdenum and 8.3% cobaltHigher performance than standard HSS tool steelIdeal for machining abrasive materials or material which tends to work harden.
Threading inserts for productive, economic threading in mass ...
Description:
Threading inserts for productive, economic threading in mass production. These carbide indexable cutter inserts are easy to use and practical for large numbers of threading profiles. Provide a better surface finish to that of thread milling tools. Available in different ...
WNMG Negative Turning Insert for use with DWLN ...
Description:
WNMG Negative Turning Insert for use with DWLN and PWLN Holders and Bars. Excellent for machining SteelAcceptable for Cast Iron and Hardened Steels.