Arc Welders & Inverters

Filters

1 - 16 van 16 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Welder Type Output Current Maximum Electrode Size Weight Output Voltage Minimum Electrode Size Model Number Plug Type
RS-stocknr. 813-3404
FabrikantnummerARC020RS
FabrikantGCE
€ 550,25
Each
Aantal stuks
220 V, 230 V, 240 V - 10 → 160A 4mm 4.5kg 63 (No Load)V 2.5mm ARC020 Type F - Schuko plug
RS-stocknr. 918-5116
Fabrikantnummer05730
FabrikantSIP
€ 476,93
Each
Aantal stuks
230V - 200A 5mm 8.8kg - 1.6mm HG2000A -
RS-stocknr. 813-3408
FabrikantnummerARC030RS
FabrikantGCE
€ 518,77
Each
Aantal stuks
220 V, 230 V, 240 V - 10 → 200A 4mm 4.6kg 60 (No Load)V 2.5mm ARC030 Type F - Schuko plug
RS-stocknr. 813-3401
FabrikantnummerARC010RS
FabrikantGCE
€ 363,89
Each
Aantal stuks
220 V, 230 V, 240 V - 10 → 135A 3.2mm 3.6kg 63 (No Load)V 2.5mm ARC010 Type F - Schuko plug
RS-stocknr. 918-5107
Fabrikantnummer05726
FabrikantSIP
€ 398,96
Each
Aantal stuks
230V - 140A 3.2mm 8.4kg - 1.6mm P174 -
RS-stocknr. 918-5090
Fabrikantnummer5741
FabrikantSIP
€ 132,98
Each
Aantal stuks
230V - 140A 3.2mm 15.5kg - 1.6mm T141P -
Nieuw
RS-stocknr. 189-5259
Fabrikantnummer5707
FabrikantSIP
€ 251,90
Each
Aantal stuks
230V Arc, TIG 20 160A 4mm 3.8kg 20.8 26.4V 1.6mm T1600 -
Nieuw
RS-stocknr. 189-5260
Fabrikantnummer5725
FabrikantSIP
€ 195,00
Each
Aantal stuks
230 → 240V - 85 → 200A 5mm 22.6kg 21.4 → 26V 2.5mm T251P -
Nieuw
RS-stocknr. 189-5258
Fabrikantnummer5705
FabrikantSIP
€ 219,60
Each
Aantal stuks
230V Arc, TIG 20 → 140A 3.25mm 3.8kg 20.8 → 25.6V 1.6mm T1400 -
RS-stocknr. 146-5758
FabrikantnummerW000278051
FabrikantCEMONT
€ 679,71
Each
Aantal stuks
230V - 180A - 6.6kg 48.4V - PIMA 1700 POWER -
Nieuw
RS-stocknr. 189-5254
Fabrikantnummer5713
FabrikantSIP
€ 415,10
Each
Aantal stuks
230V Arc, TIG 20 → 160A 4mm 4.5kg 69 (OCV)V 1.6mm HG1600DA -
RS-stocknr. 918-5100
Fabrikantnummer5721
FabrikantSIP
€ 203,92
Each
Aantal stuks
230V - 200A 4mm 21kg - 2mm T211P -
Nieuw
RS-stocknr. 189-5257
Fabrikantnummer5703
FabrikantSIP
€ 169,40
Each
Aantal stuks
220 → 240V Arc, TIG 20 → 100A 2.5mm 4.5kg - 1.6mm T113 -
Nieuw
RS-stocknr. 189-5256
Fabrikantnummer5773
FabrikantSIP
€ 981,20
Each
Aantal stuks
230V - 20 200 (TIG) A, 30 170 (MMA) A, 30 200 (MIG) A 4mm 14.5kg 10.8 18 (TIG) V, 15.5 24 (MIG) V, 21.2 26.8 (MMA) V 1.6mm HG2300MP -
RS-stocknr. 141-2958
Fabrikantnummer60010
FabrikantGCE
€ 135,82
Each
Aantal stuks
230V ac - - - - - - 60010 -
Nieuw
RS-stocknr. 189-5255
Fabrikantnummer5732
FabrikantSIP
€ 649,70
Each
Aantal stuks
230V Arc, TIG 20 250A 5mm 6kg 80 (OCV)V 1.6mm HG2600DA -
Related Products
Built-in electronic timerInsulation tested at 4000VacCompensation circuit copes ...
Description:
Built-in electronic timerInsulation tested at 4000VacCompensation circuit copes with oxidised or zinc coated sheet and surfaces with paint residuesFully adjustable tip pressureThreaded base to enable bench fixingAdditional coupling to provide larger clearance between armsBuilt to meet the requirements of BS ...
The SIP T126-MIG is designed mainly for the ...
Description:
The SIP T126-MIG is designed mainly for the serious home or trade welder and offers portability and value, and features turbo fan-cooling and versatile power output settings. 230v (13amp) input supply60amp - 125amp peak output current0.8mm - 0.9mm welding wire ...
The Autoplus 210ST Dual purpose Mig welder is ...
Description:
The Autoplus 210ST Dual purpose Mig welder is ideal for the easy welding on thin bodywork as it is dual purpose for welding with or without gas, and is turbo fan cooled with 6 power settings. Not only has the ...