Rosenberger 50Ω 4.3-10 Connector, Straight Panel Mount Socket IP68

  • RS-stocknr. 136-7715
  • Fabrikantnummer 64K401-273B1
  • Fabrikant Rosenberger
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: DE
Productomschrijving

Rosenberger 4.3-10 RF Coaxial Panel Mount Jack Connectors

4.3- 10 RF coaxial panel mount jack connectors with a compact, lightweight design and interface according to IEC 61169-54. The footprint of these 4.3- 10 connectors is 40% smaller than 7-16 connectors making them ideal for use in applications where space is limited. These 4.3-10 jack connectors have a high electrical performance and a low PIM (Passive Intermodulation) independent of torque. The electrical and mechanical planes of these RF coaxial jacks have been separated resulting in a low coupling torque for easy connection. The body of these coaxial jack connectors has a white bronze plating that provides protection against oxidization. These 4.3-10 panel mount jack connectors have a 25.4mm square flange with four mounting holes and sealing gasket. The coaxial jack connectors can mate with all three types of coaxial cable plug connectors enabling design flexibility.

Features and Benefits

• Interface according to IEC 61169-54
• Low PIM and high electrical performance
• Compact and lightweight design
• Small foot print
• Low coupling torque
• Easy installation
• Outstanding insertion/return loss • White bronze plated body for protection against oxidization

Product Application Information

4.3-10 RF coaxial cable connectors are designed to meet the increasing performance needs of mobile communications applications. Their compact design means that they are able to support the ongoing space reduction requirements of infrastructure equipment

Rosenberger 4.2-10 RF Coaxial Connectors

Specificaties
Kenmerk Waarde
Body Orientation Straight
Cable Type RG401
Impedance 50Ω
Contact Material Beryllium Copper (Center Contact), Brass (Outer Contact)
Contact Plating Silver
Gender Female
Mounting Type Panel Mount
Operating Frequency 12GHz
Termination Method Solder
Series 4.3-10
Size Standard
IP Rating IP68
Hermetically Sealed No
40 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
28,16
(excl. BTW)
34,07
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 28,16
Related Products
Brought to you by RS Pro, This XLR ...
Description:
Brought to you by RS Pro, This XLR BNC adapter is a great option for developing custom I/O configurations for wall plates and rack panels. Fitting within a regular XLR panel cut out and the ease of no soldering or ...
The BNC is a bayonet style connector allowing ...
Description:
The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. With a classic, dependable design, BNCs are suited to accommodate ...
MCX sockets for panel mounting or for soldering ...
Description:
MCX sockets for panel mounting or for soldering onto printed circuit boards. For this reason, they are available in straight or angled versions.Conform to CECC 22220 specifications.
50 Ohm SHV RF coaxial sealed bulkhead / ...
Description:
50 Ohm SHV RF coaxial sealed bulkhead / panel mount receptacle connector with a bayonet fitting and silicone gasket. This RF coax 50 Ohm SHV sealed panel mount jack has a nickel plated body, gold plated centre contact and is ...