- RS-stocknr.:
- 154-104
- Fabrikantnummer:
- 3M266L D2392
- Fabrikant:
- 3M
- RS-stocknr.:
- 154-104
- Fabrikantnummer:
- 3M266L D2392
- Fabrikant:
- 3M
Datasheets
Wetgeving en compliance
N.v.t.
Productomschrijving
3M™ Hookit™ Film Disc 266L, 150 mm
3M™ Hookit™ 266L film disc contains a 3M micron graded aluminium oxide blend abrasive with a fre-cut anti-loading coating. This blend yields a fast, precise and consistent cutting action. These are suitable for sanding and finishing, providing a very good finish on solid surface materials, such as composites, gel coats and fibreglass.
Outstanding Cutting Performance
The 266L disc contains an impressive abrasive blend giving a good performance on hard to grind materials. The blend offers a continuous cutting action and an anti-loading coating, which aids for sustained cutting action and longer life. The is 50% faster than conventional abrasive methods for refining scratches and surface defects.
Features and Benefits
Fre-cut anti-loading coating
Fast, precise, consistent cut
Offers a very good finish
Suitable for sanding and finishing on composites, gel coats, fibreglass, and other solid surface materials
Fast, precise, consistent cut
Offers a very good finish
Suitable for sanding and finishing on composites, gel coats, fibreglass, and other solid surface materials
Applications
These film discs are great for final sanding on a wide range of materials including plastics, acrylics fibreglass and lacquers. The discs are best used with portable tools, to make it easier to access the working area. Used to refine scratches and surface defects.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Note
Specially designed for use with portable machines on Corian™ and other materials.
Hook & Loop Discs
All discs have hook and loop type fastening and can be attached and re-attached as many times as necessary. All abrasives are synthetic resin bonded. All discs can be used with Norgrip® Backing Pads.
Specificaties
Kenmerk | Waarde |
---|---|
Disc Type | Sanding Disc |
Disc Diameter | 150mm |
Abrasive Material | Aluminium Oxide |
Grit Size | P2500 |
Number in Pack | 25 |
Maximum Safe Speed | 12000rpm |
Model | Hookit |