- RS-stocknr.:
- 400-6591
- Fabrikantnummer:
- 9780000046
- Fabrikant:
- Mascot
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 400-6591
- Fabrikantnummer:
- 9780000046
- Fabrikant:
- Mascot
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
2-Pin Euro AC Adaptors
Plugs directly into a standard 2 pin Euro socket
2m (approx) output lead with interchangeable connectors
Supplied with 2 loose connectors with snap-lock feature, 1x2.1mm and 1x2.5mm
Double insulation and protection to IP40
Double bobbin transformer 4kV primary/secondary isolation
Internal short circuit protection by primary thermal fuse
High quality manufacturing and testing in accordance with EN60950
2m (approx) output lead with interchangeable connectors
Supplied with 2 loose connectors with snap-lock feature, 1x2.1mm and 1x2.5mm
Double insulation and protection to IP40
Double bobbin transformer 4kV primary/secondary isolation
Internal short circuit protection by primary thermal fuse
High quality manufacturing and testing in accordance with EN60950
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009
Specificaties
Kenmerk | Waarde |
---|---|
Adapter Type | Plug-In Adapter |
Plug Type | Type C |
Output Voltage | 12V ac |
Input Voltage | 230V ac |
Output Current | 1A |
Maximum Temperature | +40°C |
Output Connector | Interchangeable |
Input Connector | EU Plug |
Number of Outputs | 1 |
Power Rating | 12W |
Cable Length | 2m |
Width | 51mm |
Minimum Temperature | -10°C |
Type | AC/AC Adapter |
Depth | 42mm |
Length | 63mm |
- RS-stocknr.:
- 400-6591
- Fabrikantnummer:
- 9780000046
- Fabrikant:
- Mascot